MLP2012 - TDK - Power Inductors - SMD
21 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLP2012H2R2MT0S1 TTI: MLP2012H2R2MT0S1 TDK Availability: 4,000In StockPower Inductors - SMD 2.2 UH 20% | 4,000In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 1 A | 150 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012H2R2MT0S1 - | |||||||
Mfr: MLP2012SR47TT0S1 TTI: MLP2012SR47TT0S1 TDK Availability: 0In Stock4,000 On Order Expected 09-Sep-26 Power Inductors - SMD 470 NH 20% | 0In Stock4,000 On Order Expected 09-Sep-26 | Power Inductor | 0805 (2012 metric) | Shielded | 470 nH | 20 % | 1.2 A | 130 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.55 mm | Ferrite | MLP | Reel | MLP2012SR47TT0S1 - | |||||||
Mfr: MLP2012HR47MT0S1 TTI: MLP2012HR47MT0S1 TDK Availability: 0In StockPower Inductors - SMD 470 UH 20% | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 470 nH | 20 % | 1.3 A | 70 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012HR47MT0S1 - | |||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 1 A | 160 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012S1R0MT0S1 - | ||||||||
Mfr: MLP2012S3R3MT0S1 TTI: MLP2012S3R3MT0S1 TDK Availability: 0In StockPower Inductors - SMD 3.3 UH 20% | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 3.3 uH | 20 % | 900 mA | 190 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012S3R3MT0S1 - | |||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 800 mA | 230 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.55 mm | Ferrite | MLP | Reel | MLP2012S1R0TT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 600 mA | 330 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.55 mm | Ferrite | MLP | Reel | MLP2012S2R2TT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 700 mA | 260 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012S4R7MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 470 nH | 20 % | 1.2 A | 90 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012SR47MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 800 mA | 230 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012S2R2MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1.5 uH | 20 % | 1 A | 160 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012S1R5MT0S1 - | ||||||||
Mfr: MLP2012S1R5TT0S1 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 2mm x 1.25mm x 0.5mm, -40 to +125 degC, 700mA, 1.5H, 351mO | 0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1.5 uH | 20 % | 700 mA | 270 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.55 mm | Ferrite | MLP | Reel | MLP2012S1R5TT0S1 - | |||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 1.1 A | 120 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012H1R0MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 540 nH | 20 % | 1.3 A | 65 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012HR54MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1.5 uH | 20 % | 1.1 A | 120 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012H1R5MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 820 nH | 20 % | 1.2 A | 130 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 0.55 mm | Ferrite | MLP | Reel | MLP2012SR82TT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1.5 uH | 20 % | 800 mA | 230 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012V1R5MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 470 nH | 20 % | 1.1 A | 110 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012VR47MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 1 uH | 20 % | 900 mA | 200 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012V1R0MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 2.2 uH | 20 % | 700 mA | 280 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012V2R2MT0S1 - | ||||||||
0In Stock | Power Inductor | 0805 (2012 metric) | Shielded | 4.7 uH | 20 % | 600 mA | 400 mOhms | - 40 C | + 125 C | Standard | 2 mm | 1.25 mm | 1 mm | Ferrite | MLP | Reel | MLP2012V4R7MT0S1 - |