MLP1608 - TDK - Power Inductors - SMD
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLP1608V2R2BT0S1 TTI: MLP1608V2R2BT0S1 TDK Availability: 4,000In StockPower Inductors - SMD 2.2 UH 20% | 4,000In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 600 mA | 360 mOhms | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | MLP | Reel | MLP1608V2R2BT0S1 - | |||||||
0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 1 uH | 20 % | 700 mA | 300 mOhms | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | MLP | Reel | MLP1608V1R0BT0S1 - | ||||||||
0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 470 nH | 20 % | 800 mA | 220 mOhms | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.75 mm | Ferrite | MLP | Reel | MLP1608VR47DT0S1 - | ||||||||
0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 1 uH | 20 % | 700 mA | 300 mOhms | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.75 mm | Ferrite | MLP | Reel | MLP1608V1R0DT0S1 - | ||||||||
0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 2.2 uH | 20 % | 750 mA | 300 mOhms | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | MLP | Reel | MLP1608H2R2BT0S1 - | ||||||||
0In Stock | Power Inductor | 0603 (1608 metric) | Shielded | 470 nH | 20 % | 800 mA | 200 mOhms | - 40 C | + 125 C | Standard | 1.6 mm | 0.8 mm | 0.95 mm | Ferrite | MLP | Reel | MLP1608VR47BT0S1 - |