MLP1005 - TDK - Power Inductors - SMD
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLP1005MR47DT0S1 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.47uH 20% 10MHz 600mA | 0In Stock | Power Inductor | Unshielded | 470 nH | 20 % | 600 mA | 340 mOhms | Standard | 1 mm | 0.5 mm | 0.7 mm | Ferrite | MLP | Reel | MLP1005MR47DT0S1 - | ||||||||||
Mfr: MLP1005M1R0DT0S1 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 1.0uH 689mohms 500mA PWR Multi Ferrite | 0In Stock | Power Inductor | 0402 (1005 metric) | Shielded | 1 uH | 20 % | 500 mA | 530 mOhms | - 40 C | + 125 C | Standard | 1 mm | 0.5 mm | 0.75 mm | Ferrite | MLP | Reel | MLP1005M1R0DT0S1 - | |||||||
Mfr: MLP1005MR33DT0S1 TTI: Not Assigned TDK Availability: 0In StockPower Inductors - SMD 0.33uH 20% 10MHz 700mA | 0In Stock | Power Inductor | Unshielded | 330 nH | 20 % | 700 mA | 300 mOhms | Standard | 1 mm | 0.5 mm | 0.7 mm | Ferrite | MLP | Reel | MLP1005MR33DT0S1 - |