IGBT - Toshiba - Logic Output Optocouplers
75 ResultsPart | Availability | Purchasing | RoHS/Lead | Rise Time | Current Transfer Ratio | Fall Time | Mounting Style | Package / Case | Output Type | Number of Channels | Isolation Voltage | Maximum Continuous Output Current | If - Forward Current | Vf - Forward Voltage | Vr - Reverse Voltage | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLP250H(F) TTI: TLP250H(F) Toshiba Availability: 1,650In Stock4,000 On Order Expected 01-Mar-27 Logic Output Optocouplers Photocoupler, Photo IC Output | 1,650In Stock4,000 On Order Expected 01-Mar-27 | 50 ns | 50 ns | Through Hole | DIP-8 | Push-Pull | 1 Channel | 3750 Vrms | 2.5 A | 20 mA | 1.57 V | 5 V | 260 mW | - 40 C | + 125 C | TLP250H | Tube | ||||
Mfr: TLP5214A(TP,E TTI: TLP5214A(TP,E Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms | 0In Stock | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Reel | ||||
0In Stock | 57 ns | 56 ns | SMD/SMT | SO-16 | IGBT Collector | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Tube | ||||||
Mfr: TLP5212(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | 57 ns | 56 ns | SMD/SMT | SO-16 | IGBT Collector | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Reel | |||||
0In Stock | 57 ns | 56 ns | SMD/SMT | SO-16 | IGBT Collector | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Tube | ||||||
0In Stock | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214 | Tube | |||||
Mfr: TLP5214A(D4-TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photocoupler 35V 3.8mA 5000Vrms | Not Available Online | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214A | Reel | ||||
Mfr: TLP5214(TP,E TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers Photocoupler, Photo IC Output | Not Available Online | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214 | Reel | ||||
Mfr: TLP5214(D4-TP,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Photocoupler, Photo IC Output | 0In Stock | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.7 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214 | Reel | ||||
Mfr: TLP5214(D4,E TTI: Not Assigned Toshiba Availability: 0In StockLogic Output Optocouplers Optocoupler IGBT 4A | 0In Stock | 32 ns | 18 ns | SMD/SMT | SOIC-16 | Photo IC | 1 Channel | 5000 Vrms | 4 A | 25 mA | 1.8 V | 6 V | 555 mW | - 40 C | + 110 C | TLP5214 | Tube | ||||
0In Stock | 57 ns | 56 ns | SMD/SMT | SO-16 | IGBT Collector | 1 Channel | 5000 Vrms | 2.5 A | 25 mA | 1.67 V | 5 V | 60 mW | - 40 C | + 110 C | Reel | ||||||
Mfr: TLP5212(D4,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5212(D4-TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5212(TP,E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5212(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP5212(D4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5231(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5212(D4-TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5231(D4E(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5231(TPE(O TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Not Available Online | |||||||||||||||||||||
Mfr: TLP5771H(TP,E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5702(D4-TP4E(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online | ||||||||||||||||||||
Mfr: TLP5751H(TPE(T TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Output Optocouplers | Not Available Online |