• Board Mount Humidity Sensors

HIH-4000 - Honeywell - Board Mount Humidity Sensors

2 Results
2 Results
Filtered By:SensorsEnvironmental Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
RH Range
RH Accuracy
Mounting Style
Output Type
Interface Type
Resolution
Full Temp Accuracy
Operating Supply Current
Supply Voltage - Min
Supply Voltage - Max
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Qualification
Packaging
Datasheet
Mfr: HIH-4000-003
TTI: HIH-4000-003
Honeywell
Availability:

75In Stock

End of Life
Board Mount Humidity Sensors SENSING ACCURACY3.5% lead pitch SIP

75In Stock

Call
or
View Details
0 % to 100 %
+/- 3.5 %
Through Hole
Analog
200 uA
4 V
5.8 V
- 40 C
+ 85 C
SIP-3
Bulk
Datasheet
Mfr: HIH-4000-001
TTI: HIH-4000-001
Honeywell
Availability:

Not Available Online

Other Available Inventory
End of Life
Board Mount Humidity Sensors 2.54MM SIP lead pitch SIP

Not Available Online

Other Available Inventory
Call
or
View Details
0 % to 100 %
+/- 3.5 %
Through Hole
Analog
200 uA
4 V
5.8 V
- 40 C
+ 85 C
SIP-3
Tube