Vishay / Sprague - Tantalum Capacitors - Solid SMD
37,648 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Capacitance | Voltage Rating DC | Tolerance | ESR | Case Code - in | Case Code - mm | Mfr Case Code | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Termination Style | Product | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 293D226X9025D2TE3 TTI: 293D226X9025D2TE3 Vishay / Sprague Availability: 341,500In StockTantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded | 341,500In Stock | Reel | 293D | 22 uF | 25 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9035D2TE3 TTI: 293D106X9035D2TE3 Vishay / Sprague Availability: 41,500In Stock190,500 On Order Expected Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded | 41,500In Stock190,500 On Order Expected | Reel | 293D | 10 uF | 35 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D225X9035C2TE3 TTI: 293D225X9035C2TE3 Vishay / Sprague Availability: 7,000In Stock45,000 On Order Expected Tantalum Capacitors - Solid SMD 2.2uF 35volts 10% C case Molded | 7,000In Stock45,000 On Order Expected | Reel | 293D | 2.2 uF | 35 VDC | 10 % | 2.9 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9010A2TE3 TTI: 293D106X9010A2TE3 Vishay / Sprague Availability: 230,000In Stock100,000 On Order Expected 17-Nov-27 Tantalum Capacitors - Solid SMD 10uF 10volts 10% A case Molded | 230,000In Stock100,000 On Order Expected 17-Nov-27 | Reel | 293D | 10 uF | 10 VDC | 10 % | 3.4 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9016D2TE3 TTI: 293D107X9016D2TE3 Vishay / Sprague Availability: 87,500In Stock36,000 On Order Expected 27-Jan-27 Tantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded | 87,500In Stock36,000 On Order Expected 27-Jan-27 | Reel | 293D | 100 uF | 16 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D106X9035D2TE3 TTI: 593D106X9035D2TE3 Vishay / Sprague Availability: 4,000In Stock36,500 On Order Expected 09-Apr-27 Tantalum Capacitors - Solid SMD 10uF 35volts 10% D case Molded | 4,000In Stock36,500 On Order Expected 09-Apr-27 | Reel | 593D | 10 uF | 35 VDC | 10 % | 300 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D106X9035D2WE3 | |||
Mfr: 293D105X9016A2TE3 TTI: 293D105X9016A2TE3 Vishay / Sprague Availability: 164,000In StockTantalum Capacitors - Solid SMD 1uF 16volts 10% A case Molded | 164,000In Stock | Reel | 293D | 1 uF | 16 VDC | 10 % | 9.3 Ohms | 1206 | 3216 | A Case | 3.2 mm | 1.6 mm | 1.6 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9050D2TE3 TTI: 293D106X9050D2TE3 Vishay / Sprague Availability: 15,500In StockTantalum Capacitors - Solid SMD 10uF 50volt 10% D Case Molded | 15,500In Stock | Reel | 293D | 10 uF | 50 VDC | 10 % | 800 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D107X9016E2TE3 TTI: 593D107X9016E2TE3 Vishay / Sprague Availability: 1,200In Stock79,600 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 10% E case Molded | 1,200In Stock79,600 On Order Expected | Reel | 593D | 100 uF | 16 VDC | 10 % | 100 mOhms | 2917 | 7343 | E Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 4.3 mm (0.169 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9016E2WE3 | |||
Mfr: 593D476X9016D2TE3 TTI: 593D476X9016D2TE3 Vishay / Sprague Availability: 114,000In StockTantalum Capacitors - Solid SMD 47uF 16volts 10% D case Molded | 114,000In Stock | Reel | 593D | 47 uF | 16 VDC | 10 % | 150 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D476X9016D2WE3 | |||
Mfr: 293D105X9050C2TE3 TTI: 293D105X9050C2TE3 Vishay / Sprague Availability: 7,500In Stock111,000 On Order Expected Tantalum Capacitors - Solid SMD 1uF 50volts 10% C case Molded | 7,500In Stock111,000 On Order Expected | Reel | 293D | 1 uF | 50 VDC | 10 % | 4.6 Ohms | 2312 | 6032 | C Case | 6 mm | 3.2 mm | 2.5 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9010D2TE3 TTI: 293D107X9010D2TE3 Vishay / Sprague Availability: 73,500In Stock119,000 On Order Expected Tantalum Capacitors - Solid SMD 100uF 10volts 10% D case Molded | 73,500In Stock119,000 On Order Expected | Reel | 293D | 100 uF | 10 VDC | 10 % | 600 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9025D2TE3 TTI: 293D106X9025D2TE3 Vishay / Sprague Availability: 30,500In Stock80,000 On Order Expected Tantalum Capacitors - Solid SMD 10uF 25volts 10% D case Molded | 30,500In Stock80,000 On Order Expected | Reel | 293D | 10 uF | 25 VDC | 10 % | 1 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 597D227X0025M2T TTI: 597D227X0025M2T Vishay / Sprague Availability: 2,200In Stock5,600 On Order Expected Tantalum Capacitors - Solid SMD 220uF 25volts 20% M case Conformal | 2,200In Stock5,600 On Order Expected | Reel | 597D | 220 uF | 25 VDC | 20 % | 100 mOhms | 3226 | 8066 | M Case | 8 mm (0.315 in) | 6.6 mm (0.26 in) | 3.6 mm (0.142 in) | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 593D226X9025D2TE3 TTI: 593D226X9025D2TE3 Vishay / Sprague Availability: 141,000In StockTantalum Capacitors - Solid SMD 22uF 25volts 10% D case Molded | 141,000In Stock | Reel | 593D | 22 uF | 25 VDC | 10 % | 200 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D226X9025D2WE3 | |||
Mfr: 594D107X0016D2T TTI: 594D107X0016D2T Vishay / Sprague Availability: 9,000In Stock11,500 On Order Expected Tantalum Capacitors - Solid SMD 100uF 16volts 20% D case Conformal | 9,000In Stock11,500 On Order Expected | Reel | 594D | 100 uF | 16 VDC | 20 % | 75 mOhms | 3017 | 7543 | D Case | 7.5 mm (0.295 in) | 4.3 mm (0.169 in) | 2.8 mm (0.11 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | 594D107X0016D2W | |||
Mfr: 293D336X9016D2TE3 TTI: 293D336X9016D2TE3 Vishay / Sprague Availability: 267,000In StockTantalum Capacitors - Solid SMD 33uF 16volts 10% D case Molded | 267,000In Stock | Reel | 293D | 33 uF | 16 VDC | 10 % | 700 mOhms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D337X9010E2TE3 TTI: 293D337X9010E2TE3 Vishay / Sprague Availability: 400In Stock8,400 On Order Expected Tantalum Capacitors - Solid SMD 330uF 10volts 10% E case Molded | 400In Stock8,400 On Order Expected | Reel | 293D | 330 uF | 10 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D685X9035D2TE3 TTI: 293D685X9035D2TE3 Vishay / Sprague Availability: 6,500In Stock25,000 On Order Expected 18-Aug-27 Tantalum Capacitors - Solid SMD 6.8uF 35volts 10% D case Molded | 6,500In Stock25,000 On Order Expected 18-Aug-27 | Reel | 293D | 6.8 uF | 35 VDC | 10 % | 1.1 Ohms | 2917 | 7343 | D Case | 7.3 mm | 4.3 mm | 2.8 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 593D107X9016D2TE3 TTI: 593D107X9016D2TE3 Vishay / Sprague Availability: 66,000In StockTantalum Capacitors - Solid SMD 100uF 16volts 10% D case Molded | 66,000In Stock | Reel | 593D | 100 uF | 16 VDC | 10 % | 125 mOhms | 2917 | 7343 | D Case | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 3.1 mm (0.122 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Commercial Grade | 593D107X9016D2WE3 | |||
Mfr: 293D106X9063E2TE3 TTI: 293D106X9063E2TE3 Vishay / Sprague Availability: 2,400In StockTantalum Capacitors - Solid SMD 10uF 63volts 10% E case Molded | 2,400In Stock | Reel | 293D | 10 uF | 63 VDC | 10 % | 1 Ohms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: TR3B106K025C0450 TTI: TR3B106K025C0450 Vishay / Sprague Availability: 128,000In StockTantalum Capacitors - Solid SMD 10uF 25volts 10% B cs ESR 0.45 Molded | 128,000In Stock | Reel | TR3 | 10 uF | 25 VDC | 10 % | 450 mOhms | 1411 | 3528 | B Case | 3.5 mm (0.138 in) | 2.8 mm (0.11 in) | 2.1 mm (0.083 in) | - 55 C | + 85 C | SMD/SMT | Tantalum Solid Low ESR Standard Grade | ||||
Mfr: 293D475X9016B2TE3 TTI: 293D475X9016B2TE3 Vishay / Sprague Availability: 312,000In StockTantalum Capacitors - Solid SMD 4.7uF 16volts 10% B case Molded | 312,000In Stock | Reel | 293D | 4.7 uF | 16 VDC | 10 % | 2.9 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D106X9010B2TE3 TTI: 293D106X9010B2TE3 Vishay / Sprague Availability: 990,000In StockTantalum Capacitors - Solid SMD 10uF 10volts 10% B case Molded | 990,000In Stock | Reel | 293D | 10 uF | 10 VDC | 10 % | 2.5 Ohms | 1411 | 3528 | B Case | 3.5 mm | 2.8 mm | 1.9 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various | ||||
Mfr: 293D107X9020E2TE3 TTI: 293D107X9020E2TE3 Vishay / Sprague Availability: 4,000In Stock8,800 On Order Expected Tantalum Capacitors - Solid SMD 100uF 20volts 10% E case Molded | 4,000In Stock8,800 On Order Expected | Reel | 293D | 100 uF | 20 VDC | 10 % | 500 mOhms | 2917 | 7343 | E Case | 7.3 mm | 4.3 mm | 4 mm | - 55 C | + 125 C | SMD/SMT | Tantalum Solid Standard Grade - Other Various |