Eaton - Supercapacitors / Ultracapacitors
323 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KR-5R5V334-R TTI: KR-5R5V334-R Eaton Electronics Availability: 155In Stock15,000 On Order Expected 23-Nov-26 Supercapacitors / Ultracapacitors .33F 5.5V EDLC Coin Cell VERT | 155In Stock15,000 On Order Expected 23-Nov-26 | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.7 mm | KR | Bulk | |||||
Mfr: KW-5R5C105-R TTI: KW-5R5C105-R Eaton Electronics Availability: 7,902In StockSupercapacitors / Ultracapacitors CAP 1.0F 5.5V EDLC Coin Cell Cylind | 7,902In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.85 mm | KW | Bulk | |||||
Mfr: KR-5R5H224-R TTI: KR-5R5H224-R Eaton Electronics Availability: 22,000In Stock49,000 On Order Expected Supercapacitors / Ultracapacitors .22F 5.5V EDLC Coin Cell HORZ | 22,000In Stock49,000 On Order Expected | 220000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | |||||
Mfr: PM-5R0V474-R TTI: PM-5R0V474-R Eaton Electronics Availability: 1,070In StockSupercapacitors / Ultracapacitors .47F 5V EDLC PM SERIES VERT | 1,070In Stock | 470000 uF | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 400 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 14.5 mm | PM | Bulk | ||||
Mfr: KR-5R5C474-R TTI: KR-5R5C474-R Eaton Electronics Availability: 8,358In StockSupercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell Cyl | 8,358In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 7.5 mm | KR | Bulk | |||||
Mfr: KW-5R5C224-R TTI: KW-5R5C224-R Eaton Electronics Availability: 2In StockSupercapacitors / Ultracapacitors CAP 0.22F 5.5V EDLC Coin Cell Cylind | 2In Stock | 220000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: XLR-16R2507B-R TTI: XLR-16R2507B-R Eaton Electronics Availability: 13In StockSupercapacitors / Ultracapacitors Eaton XLR,16.2V,500F,AB,OV,TEMP | 13In Stock | 500 F | 16.2 VDC | Screw | 417 mm | 68 mm | 1500 Hour | 1.7 mOhms | - 5 %, + 20 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 157 mm | XLR | Bulk | |||||
Mfr: PB-5R0V105-R TTI: PB-5R0V105-R Eaton Electronics Availability: 4,106In StockSupercapacitors / Ultracapacitors 1F 5V EDLC P SERIES CYL | 4,106In Stock | 1 F | 5 VDC | Radial | 11.8 mm (0.465 in) | 17.3 mm | 9 mm | 1000 Hour | 0.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 22 mm | PB | Bulk | ||||
Mfr: KW-5R5C334-R TTI: KW-5R5C334-R Eaton Electronics Availability: 2,495In Stock1,600 On Order Expected 05-Jan-27 Supercapacitors / Ultracapacitors CAP 0.33F 5.5V EDLC Coin Cell Cylind | 2,495In Stock1,600 On Order Expected 05-Jan-27 | 330000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: PHV-5R4V505-R TTI: PHV-5R4V505-R Eaton Electronics Availability: 800In StockSupercapacitors / Ultracapacitors 5F 5.4V EDLC PHV SERIES VERT | 800In Stock | 5 F | 5.4 VDC | Cable | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 70 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 32.5 mm | PHV | Bulk | ||||
Mfr: KR-5R5V105-R TTI: KR-5R5V105-R Eaton Electronics Availability: 87,939In StockSupercapacitors / Ultracapacitors 1F 5.5V EDLC Coin Cell VERT | 87,939In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 19 mm (0.748 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 19.5 mm | KR | Bulk | |||||
Mfr: PM-5R0V155-R TTI: PM-5R0V155-R Eaton Electronics Availability: 52In StockSupercapacitors / Ultracapacitors 1.5F 5V EDLC PM SERIES VERT | 52In Stock | 1.5 F | 5 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 1000 Hour | 100 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 40 C | + 60 C | 23 mm | PM | Bulk | ||||
Mfr: PB-5R0V104-R TTI: PB-5R0V104-R Eaton Electronics Availability: 2,175In StockSupercapacitors / Ultracapacitors .1F 5V EDLC P SERIES CYL | 2,175In Stock | 100000 uF | 5 VDC | Radial | 7.3 mm (0.287 in) | 11.3 mm | 6 mm | 1000 Hour | 4 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 13 mm | PB | Bulk | ||||
Mfr: KR-5R5V474-R TTI: KR-5R5V474-R Eaton Electronics Availability: 5,060In StockSupercapacitors / Ultracapacitors .47F 5.5V EDLC Coin Cell VERT | 5,060In Stock | 470000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 50 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.7 mm | KR | Bulk | |||||
Mfr: HV1030-2R7106-R TTI: HV1030-2R7106-R Eaton Electronics Availability: 27In StockSupercapacitors / Ultracapacitors 10F 2.7V EDLC HV SERIES CYL | 27In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 34 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | 31.5 mm | HV | Bulk | |||||
Mfr: HB1030-2R5106-R TTI: HB1030-2R5106-R Eaton Electronics Availability: 399In Stock100 On Order Expected 03-Nov-26 Supercapacitors / Ultracapacitors 10F 2.5V HB SERIES CYL | 399In Stock100 On Order Expected 03-Nov-26 | 10 F | 2.5 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 1000 Hour | 60 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 31.5 mm | HB | Bulk | |||||
Mfr: KR-5R5H104-R TTI: KR-5R5H104-R Eaton Electronics Availability: 27,656In StockSupercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell HORZ | 27,656In Stock | 100000 uF | 5.5 VDC | Radial | 10 mm (0.394 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 5.2 mm | KR | Bulk | |||||
Mfr: PHVL-3R9V255-R TTI: PHVL-3R9V255-R Eaton Electronics Availability: 101In StockSupercapacitors / Ultracapacitors 2.5F 3.9V 30% | 101In Stock | 2.5 F | 3.9 VDC | Radial | 5.3 mm (0.209 in) | 21.3 mm | 11 mm | 5000 Hour, 500000 Cycle | 80 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 23 mm | PHVL | Bulk | ||||
Mfr: KW-5R5C104-R TTI: KW-5R5C104-R Eaton Electronics Availability: 3,337In StockSupercapacitors / Ultracapacitors CAP 0.1F 5.5V EDLC Coin Cell Cylind | 3,337In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 13.5 mm (0.531 in) | 2000 Hour | 50 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 40 C | + 85 C | 8.3 mm | KW | Bulk | |||||
Mfr: KVW-5R0C684-R TTI: KVW-5R0C684-R Eaton Electronics Availability: 351In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm | 351In Stock | 680000 uF | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 11 mm | KVW | Tray | ||||||
Mfr: TV0820-3R0335-R TTI: TV0820-3R0335-R Eaton Electronics Availability: 300In StockSupercapacitors / Ultracapacitors Eaton TV Supercapacitor, 3V, 3.3F, 75 mohm | 300In Stock | 3.3 F | 3 VDC | Radial | 3.5 mm (0.138 in) | 8.5 mm (0.335 in) | 21 mm | 1000 Hour | 75 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: KR-5R5V104-R TTI: KR-5R5V104-R Eaton Electronics Availability: 3,300In StockSupercapacitors / Ultracapacitors .1F 5.5V EDLC Coin Cell VERT | 3,300In Stock | 100000 uF | 5.5 VDC | Radial | 5 mm (0.197 in) | 11.5 mm (0.453 in) | 1000 Hour | 75 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 12.5 mm | KR | Bulk | |||||
Mfr: PHV-5R4H474-R TTI: PHV-5R4H474-R Eaton Electronics Availability: 600In StockSupercapacitors / Ultracapacitors .47F 5.4V EDLC PHV SERIES HORZ | 600In Stock | 470000 uF | 5.4 VDC | Cable | 11.8 mm (0.465 in) | 14.5 mm | 17.3 mm | 1000 Hour | 400 mOhms | - 10 %, + 30 % | Horizontal | EDLC / Supercaps | - 40 C | + 65 C | 9 mm | PHV | Bulk | ||||
Mfr: TV1860-3R0107-R TTI: TV1860-3R0107-R Eaton Electronics Availability: 500In StockSupercapacitors / Ultracapacitors 3V 100F | 500In Stock | 100 F | 3 VDC | Radial | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 60.5 mm | 1000 Hour | 12 mOhms | - 10 %, + 30 % | Vertical | EDLC / Supercaps | - 40 C | + 65 C | TV | Bulk | |||||
Mfr: KR-5R5C105H-R TTI: KR-5R5C105H-R Eaton Electronics Availability: 390In StockSupercapacitors / Ultracapacitors 1.0F 5.5V 80% | 390In Stock | 1 F | 5.5 VDC | Radial | 5 mm (0.197 in) | 21.5 mm (0.846 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 25 C | + 70 C | 7.1 mm | KR | Bulk |