Eaton - ESD Protection Diodes / TVS Diodes
3,226 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,610In Stock | Bulk | |||||||||||||||||||||
Mfr: 0402ESDA-MLP1 TTI: 0402ESDA-MLP1 Eaton Electronics Availability: 60,000In StockESD Protection Diodes / TVS Diodes PolySurg 0402 35V .05pF | 60,000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 35 V | 0402 (1005 metric) | 0.05 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | Reel | ||||||||
Mfr: 0603ESDA2-TR2 TTI: 0603ESDA2-TR2 Eaton Electronics Availability: 120,000In StockESD Protection Diodes / TVS Diodes 0603 CERAMIC SUR 6X SUPPRESSOR | 120,000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 60 V | 0603 (1608 metric) | 0.1 pF | 8 kV | 15 kV | - 55 C | + 105 C | ESD Suppressors | 0603ESDA2 | Reel | |||||||
Mfr: 0603ESDA-MLP7 TTI: 0603ESDA-MLP7 Eaton Electronics Availability: 20,000In StockESD Protection Diodes / TVS Diodes PolySurg 0603 35V .05 pF | 20,000In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 35 V | 0603 (1608 metric) | 0.05 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | 0603ESDA-MLP | AEC-Q100 | Reel | ||||||
Mfr: STS321360U351 TTI: STS321360U351 Eaton Electronics Availability: 12,000In StockESD Protection Diodes / TVS Diodes ESD 36V UNI | 12,000In Stock | Unidirectional | 1 Channel | 36 V | SMD/SMT | 65 V | 39 V | SOD-323-2 | 6 A | 500 W | 35 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232712B451 TTI: STS232712B451 Eaton Electronics Availability: 3,000In StockESD Protection Diodes / TVS Diodes ESD 12V BI | 3,000In Stock | Bidirectional | 2 Channel | 12 V | SMD/SMT | 26 V | 13.3 V | SC-59-3 (SOT-23-3) | 12 A | 400 W | 45 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: SMAJE24CAH TTI: SMAJE24CAH Eaton Electronics Availability: 30,000In StockESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 24Vdc, Bi- | 30,000In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 38.9 V | 26.7 V | SMA (DO-214AC) | 10.3 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJH | Reel | |||||||
Mfr: SMAJE40CAH TTI: SMAJE40CAH Eaton Electronics Availability: 20,000In StockESD Protection Diodes / TVS Diodes AUTO TVS DIODE, SMAJE FAMILY, 40Vdc, Bi- | 20,000In Stock | Bidirectional | 1 Channel | 40 V | SMD/SMT | 64.5 V | 44.4 V | SMA (DO-214AC) | 6.2 A | 400 W | - 55 C | + 150 C | TVS Diodes | SMAJH | Reel | |||||||
18,000In Stock | Bidirectional | SMD/SMT | 53.3 V | SMBF (DO-221AA) | 1.5 kW | TVS Diodes | 15BJ | Reel | ||||||||||||||
700In Stock | Bulk | |||||||||||||||||||||
Mfr: STS232033B102 TTI: STS232033B102 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V BI | 0In Stock | Bidirectional | 2 Channel | 3.3 V | SMD/SMT | 26 V | 3.6 V | SC-59-3 (SOT-23-3) | 20 A | 360 W | 100 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: STS232150B251 TTI: STS232150B251 Eaton Electronics Availability: 0In Stock3,000 On Order Expected 21-Jun-27 ESD Protection Diodes / TVS Diodes ESD 15V BI | 0In Stock3,000 On Order Expected 21-Jun-27 | Bidirectional | 2 Channel | 15 V | SMD/SMT | 35 V | 16.7 V | SC-59-3 (SOT-23-3) | 10 A | 350 W | 25 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
0In Stock | Bidirectional | 1 Channel | 53 V | SMD/SMT | 85 V | 58.9 V | 7.2 A | 600 W | - 55 C | + 150 C | P6SMB | Reel | ||||||||||
0In Stock | Unidirectional | 49.9 V | 600 W | P6SMB | Reel | |||||||||||||||||
Mfr: STS232050B751 TTI: STS232050B751 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V BI | 0In Stock | Bidirectional | 2 Channel | 5 V | SMD/SMT | 16.7 V | 5.5 V | SC-59-3 (SOT-23-3) | 18 A | 360 W | 75 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 25 V | 0402 (1005 metric) | 0.05 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | PS04LTV | AEC-Q100 | Reel | |||||||
Mfr: STS232050U152 TTI: STS232050U152 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V UNI | 0In Stock | Unidirectional | 2 Channel | 5 V | SMD/SMT | 16.7 V | 6 V | SC-59-3 (SOT-23-3) | 18 A | 350 W | 150 pF | 8 kV | 15 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
Mfr: TVSA02V05C004 TTI: TVSA02V05C004 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes TVS 0201 5V 4pF | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 17 V | 10 V | 0201 (0603 metric) | 4 pF | 8 kV | 15 kV | - 40 C | + 85 C | TVS Diodes | TVSA | Reel | ||||||
0In Stock | Unidirectional | 17 V | SMC (DO-214AB) | 3 kW | SMDJ | AEC-Q101 | Reel | |||||||||||||||
Mfr: STS521033B950 TTI: STS521033B950 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 3.3V BI | 0In Stock | Bidirectional | 1 Channel | 3.3 V | SMD/SMT | 12 V | 3.6 V | SOD-523-2 | 4.5 A | 60 W | 9.5 pF | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||||
Mfr: STS321360B141 TTI: STS321360B141 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 36V BI | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 70 V | 47.6 V | SOD-323-2 | 6 A | 400 W | 14 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
0In Stock | Unidirectional | 1 Channel | 33 V | Axial | P-600/R-6 | 6.6 kW | TVS Diodes | 6KPH | Ammo Pack | |||||||||||||
Mfr: STS321050B100 TTI: STS321050B100 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V BI | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 17.5 V | 6 V | SOD-323-2 | 20 A | 350 W | 1 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STS | Reel | ||||
0In Stock | Bidirectional | 1 Channel | 12 V | SMD/SMT | 19.9 V | 13.3 V | SOD-123FL-2 | 10.1 A | 200 W | - 55 C | + 150 C | TVS Diodes | SMFH | Reel | ||||||||
Mfr: STN101050BL25 TTI: STN101050BL25 Eaton Electronics Availability: 0In StockESD Protection Diodes / TVS Diodes ESD 5V BI | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 13.5 V | 6 V | DFN-1006-2 (SOD-882-2) | 5 A | 60 W | 0.25 pF | 30 kV | 30 kV | - 55 C | + 125 C | ESD Suppressors | STN | Reel |