KVW - Eaton - Supercapacitors / Ultracapacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: KVW-5R0C684-R TTI: KVW-5R0C684-R Eaton Electronics Availability: 351In StockSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,0.68F,30ohm | 351In Stock | 680000 uF | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 11 mm | KVW | Tray | ||||||
Mfr: KVW-5R0C105-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineSupercapacitors / Ultracapacitors Eaton Supercapacitor, KVW Coin Cell, 5.0V,1F,30ohm | Not Available Online | 1 F | 5 VDC | Through Hole | 20.8 mm (0.819 in) | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 25 C | + 70 C | 11 mm | KW | Reel |