EXL1V0705 - Eaton - Power Inductors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXL1V0705-3R3-R TTI: EXL1V0705-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH | 0In Stock | High Power Inductor | Shielded | 3.3 uH | 20 % | 13 A | 11.44 mOhms | 14 A | - 40 C | + 125 C | 20 MHz | Standard | 8.7 mm | 8.3 mm | 5 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0705-4R7-R TTI: EXL1V0705-4R7-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 4.7 UH | 0In Stock | High Power Inductor | Shielded | 4.7 uH | 20 % | 11 A | 15.4 mOhms | 13 A | - 40 C | + 125 C | 17 MHz | Standard | 8.7 mm | 8.3 mm | 5 mm | Alloy Powder | EXL | Reel | ||||||
0In Stock | High Power Inductor | Shielded | 2.2 uH | 20 % | 14 A | 6.4 mOhms | 17 A | - 40 C | + 125 C | 27 MHz | Standard | 8.7 mm | 8.3 mm | 5 mm | Alloy Powder | EXL | Reel | |||||||
0In Stock | High Power Inductor | Shielded | 5.6 uH | 20 % | 10 A | 17.2 mOhms | 11 A | - 40 C | + 125 C | 15 MHz | Standard | 8.7 mm | 8.3 mm | 5 mm | Alloy Powder | EXL | Reel |