EXL1V0606 - Eaton - Power Inductors - SMD
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXL1V0606-4R7-R TTI: EXL1V0606-4R7-R Eaton Electronics Availability: 750In StockPower Inductors - SMD 4.7 UH | 750In Stock | High Power Inductor | Shielded | 4.7 uH | 20 % | 11 A | 14.4 mOhms | 9.5 A | - 40 C | + 125 C | 22 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-6R8-R TTI: EXL1V0606-6R8-R Eaton Electronics Availability: 2,250In StockPower Inductors - SMD 6.8 UH | 2,250In Stock | High Power Inductor | Shielded | 6.8 uH | 20 % | 9 A | 20.8 mOhms | 8.7 A | - 40 C | + 125 C | 15 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-8R2-R TTI: EXL1V0606-8R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 8.2 UH | 0In Stock | High Power Inductor | Shielded | 8.2 uH | 20 % | 8 A | 24.8 mOhms | 8 A | - 40 C | + 125 C | 14 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-100-R TTI: EXL1V0606-100-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 10 UH | 0In Stock | High Power Inductor | Shielded | 10 uH | 20 % | 7 A | 29.3 mOhms | 6.8 A | - 40 C | + 125 C | 12 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-1R5-R TTI: EXL1V0606-1R5-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5 UH | 0In Stock | High Power Inductor | Shielded | 1.5 uH | 20 % | 16 A | 5.61 mOhms | 14 A | - 40 C | + 125 C | 31 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-3R3-R TTI: EXL1V0606-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH | 0In Stock | High Power Inductor | Shielded | 3.3 uH | 20 % | 12 A | 12.1 mOhms | 10.5 A | - 40 C | + 125 C | 24 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-2R2-R TTI: EXL1V0606-2R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2 UH | 0In Stock | High Power Inductor | Shielded | 2.2 uH | 20 % | 14 A | 7.8 mOhms | 12 A | - 40 C | + 125 C | 26 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0606-1R0-R TTI: EXL1V0606-1R0-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1 UH | 0In Stock | High Power Inductor | Shielded | 1 uH | 20 % | 19 A | 4.29 mOhms | 16 A | - 40 C | + 125 C | 37 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel | ||||||
0In Stock | High Power Inductor | Shielded | 5.6 uH | 20 % | 10 A | 15.8 mOhms | 9 A | - 40 C | + 125 C | 17 MHz | Standard | 7.4 mm | 7.1 mm | 6 mm | Alloy Powder | EXL | Reel |