EXL1V0603 - Eaton - Power Inductors - SMD
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXL1V0603-1R5-R TTI: EXL1V0603-1R5-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1.5 UH | 0In Stock | High Power Inductor | Shielded | 1.5 uH | 20 % | 15.5 A | 9.13 mOhms | 15.5 A | - 40 C | + 125 C | 37 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0603-3R3-R TTI: EXL1V0603-3R3-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 3.3 UH | 0In Stock | High Power Inductor | Shielded | 3.3 uH | 20 % | 9 A | 20.8 mOhms | 9 A | - 40 C | + 125 C | 25 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0603-1R0-R TTI: EXL1V0603-1R0-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 1 UH | 0In Stock | High Power Inductor | Shielded | 1 uH | 20 % | 18 A | 6.05 mOhms | 18 A | - 40 C | + 125 C | 52 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | ||||||
Mfr: EXL1V0603-2R2-R TTI: EXL1V0603-2R2-R Eaton Electronics Availability: 0In StockPower Inductors - SMD 2.2 UH | 0In Stock | High Power Inductor | Shielded | 2.2 uH | 20 % | 11 A | 12.2 mOhms | 11 A | - 40 C | + 125 C | 29 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | ||||||
0In Stock | High Power Inductor | Shielded | 1.2 uH | 20 % | 16 A | 7.4 mOhms | 16 A | - 40 C | + 125 C | 47 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | |||||||
0In Stock | High Power Inductor | Shielded | 560 nH | 20 % | 25 A | 3.31 mOhms | 25 A | - 40 C | + 125 C | 70 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | |||||||
0In Stock | High Power Inductor | Shielded | 180 nH | 20 % | 36 A | 1.75 mOhms | 36 A | - 40 C | + 125 C | 143 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | |||||||
Mfr: EXL1V0603-R68-R TTI: Not Assigned Eaton Electronics Availability: Not Available OnlinePower Inductors - SMD | Not Available Online | High Power Inductor | Shielded | 680 nH | 20 % | 21 A | 5.17 mOhms | 21 A | - 40 C | + 125 C | 60 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | ||||||
0In Stock | High Power Inductor | Shielded | 1.8 uH | 20 % | 13 A | 10.2 mOhms | 13 A | - 40 C | + 125 C | 5.1 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | |||||||
0In Stock | High Power Inductor | Shielded | 330 nH | 20 % | 28 A | 2.5 mOhms | 28 A | - 40 C | + 125 C | 78 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel | |||||||
0In Stock | High Power Inductor | Shielded | 4.5 uH | 20 % | 8 A | 25.3 mOhms | 8 A | - 40 C | + 125 C | 20 MHz | Standard | 7.4 mm | 7.1 mm | 3.1 mm | Alloy Powder | EXL | Reel |