15KPE - Eaton - ESD Protection Diodes / TVS Diodes
148 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bidirectional | 1 Channel | 75 V | Axial | 122 V | 83.3 V | 123.8 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
0In Stock | Bidirectional | 1 Channel | 36 V | Axial | 59.8 V | 40 V | 252.5 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
0In Stock | Bidirectional | 1 Channel | 33 V | Axial | 54.7 V | 36.7 V | 276.1 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 26 V | Axial | 26 V | 28.9 V | 343.2 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Reel | |||||||||
0In Stock | Bidirectional | 1 Channel | 30 V | Axial | 50.7 V | 33.3 V | 297.8 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 60 V | Axial | 97.4 V | 66.7 V | 155 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Reel | |||||||||
0In Stock | Bidirectional | 1 Channel | 85 V | Axial | 137.6 V | 94.4 V | 109.7 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Reel | |||||||||
0In Stock | Unidirectional | 1 Channel | 33 V | Axial | 54.7 V | 36.7 V | 276.1 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Reel | |||||||||
0In Stock | Bidirectional | 1 Channel | 75 V | Axial | 122 V | 83.3 V | 123.8 A | 15 kW | - 55 C | + 175 C | 15KPE | Reel | ||||||||||
0In Stock | Unidirectional | 1 Channel | 51 V | Axial | 82.9 V | 56.7 V | 182.1 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Reel | |||||||||
Mfr: 15KPE200CA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 200 V | Axial | 319.1 V | 224 V | 47.3 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | ||||||||
Not Available Online | Unidirectional | 1 Channel | 220 V | Axial | 352.5 V | 246 V | 42.8 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
0In Stock | Unidirectional | 1 Channel | 22 V | Axial | 37.1 V | 24.4 V | 407 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
Mfr: 15KPE260CA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 260 V | Axial | 416.7 V | 289 V | 36.2 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | ||||||||
0In Stock | Bidirectional | 1 Channel | 43 V | Axial | 69.8 V | 47.8 V | 216.3 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
Not Available Online | Unidirectional | 1 Channel | 58 V | Axial | 93.8 V | 64.4 V | 161 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
Not Available Online | Bidirectional | 1 Channel | 90 V | Axial | 145.6 V | 100 V | 103.7 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
0In Stock | Unidirectional | 1 Channel | 130 V | Axial | 208.3 V | 144 V | 72.5 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
Mfr: 15KPE280CA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 280 V | Axial | 454.5 V | 311 V | 33.2 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | ||||||||
0In Stock | Unidirectional | 1 Channel | 40 V | Axial | 65.8 V | 44.4 V | 229.5 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
0In Stock | Bidirectional | 1 Channel | 48 V | Axial | 77.7 V | 53.3 V | 194.3 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
0In Stock | Unidirectional | 1 Channel | 64 V | Axial | 104.2 V | 71.1 V | 144.9 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
Mfr: 15KPE160CA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 160 V | Axial | 259 V | 178 V | 58.4 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | ||||||||
0In Stock | Unidirectional | 1 Channel | 20 V | Axial | 34.3 V | 22.2 V | 440.2 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk | |||||||||
Mfr: 15KPE220CA TTI: Not Assigned Eaton Electronics Availability: Not Available OnlineESD Protection Diodes / TVS Diodes | Not Available Online | Bidirectional | 1 Channel | 220 V | Axial | 352.5 V | 246 V | 42.8 A | 15 kW | - 55 C | + 175 C | TVS Diodes | 15KPE | Bulk |