Tusonix / CTS - Feed Through Capacitors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 4700-003MLF TTI: 4700-003MLF Tusonix / CTS Availability: 42,000In StockFeed Through Capacitors 2000pF 100Volts@125C | 42,000In Stock | 2 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700003MLF | |||||||
Mfr: 4700-008LF TTI: 4700-008MLF Tusonix / CTS Availability: 34,000In StockFeed Through Capacitors 4000pF 100Volts@85C | 34,000In Stock | 4 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | 0 C | + 85 C | 4700 | Reel | 4700008MLF | |||||||
Mfr: 4700-005LF TTI: 4700-005MLF Tusonix / CTS Availability: 2,000In StockFeed Through Capacitors 1000pF 100Volts@125C | 2,000In Stock | 1 nF | 100 VDC | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | 0 C | + 125 C | 4700 | Reel | 4700005MLF | ||||||||
Mfr: 4700-008MLF TTI: 4700-008MLF. Tusonix / CTS Availability: 1,480In StockCut Tape Feed Through Capacitors 4000pF 100Volts@85C | 1,480In Stock | 4 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 85 C | 4700 | Cut Tape | ||||||||
26,000In Stock | 4 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 85 C | 4700 | Reel | ||||||||||
Mfr: 4700-008LF TTI: 4700-008LF Tusonix / CTS Availability: 34,000In StockFeed Through Capacitors 4000PF 100V 10A | 34,000In Stock | 4 nF | 100 VDC | 80 %, - 20 % | 3 Terminal | 8 mm | 2.29 mm | 2.41 mm | Feed Through Capacitors | 10 A | - 55 C | + 125 C | 4700 | Reel | ||||||||||
4,000In Stock | 8.2 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 10 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 5.74 mm | - 55 C | + 85 C | 4701 | Reel | |||||||||
10,000In Stock | 100 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | ||||||||||
Mfr: 4700-005MLF TTI: 4700-005MLF. Tusonix / CTS Availability: 460In StockCut Tape Feed Through Capacitors 1000pF 100Volts@125C | 460In Stock | 1 nF | 100 VDC | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Cut Tape | |||||||||
Mfr: 4700-005LF TTI: 4700-005LF Tusonix / CTS Availability: 2,000In StockFeed Through Capacitors 1000PF 100V 10A | 2,000In Stock | 1 nF | 3 Terminal | 4700 | Reel | |||||||||||||||||||
Mfr: 4700-003MLF TTI: 4700-003MLF. Tusonix / CTS Availability: 440In StockCut Tape Feed Through Capacitors 2000pF 100Volts@125C | 440In Stock | 2 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Cut Tape | ||||||||
Mfr: 4701-001MLF TTI: 4701-001MLF Tusonix / CTS Availability: 0In Stock42,000 On Order Expected Feed Through Capacitors 8200pF 100Volts@85C | 0In Stock42,000 On Order Expected | 8.2 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 10 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 5.74 mm | - 55 C | + 85 C | 4701 | Reel | 4701001MLF | ||||||
0In Stock | 2 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | ||||||||||
Mfr: 4702-005MLF TTI: 4702-005MLF Tusonix / CTS Availability: 0In StockFeed Through Capacitors 4000pF 100Volts@85C | 0In Stock | 4 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 20 A | 3.2 mm | - 55 C | + 85 C | 4702 | Reel | 4702005MLF | ||||||
Mfr: 4700-056MLF TTI: 4700-056MLF Tusonix / CTS Availability: 0In StockFeed Through Capacitors 5000pF 100Volts@85C | 0In Stock | 5 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 2.16 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 85 C | 4700 | Reel | 4700056MLF | |||||||
Mfr: 4700-006MLF TTI: 4700-006MLF Tusonix / CTS Availability: 0In StockFeed Through Capacitors 100pF 100Volts@125C | 0In Stock | 100 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700006MLF | |||||||
Mfr: 4701-002MLF TTI: 4701-002MLF Tusonix / CTS Availability: 0In StockFeed Through Capacitors 6800pF 100Volts@85C | 0In Stock | 6.8 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 10 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 5.74 mm | - 55 C | + 85 C | 4701 | Reel | 4701002MLF | ||||||
Mfr: 4700-009MLF TTI: Not Assigned Tusonix / CTS Availability: Not Available OnlineFeed Through Capacitors 470pF 100volts@125C | Not Available Online | 470 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700009MLF | |||||||
Mfr: 4701-001MLF TTI: 4701-001MLF. Tusonix / CTS Availability: 0In StockCut Tape Feed Through Capacitors 8200pF 100Volts@85C | 0In Stock | 8.2 nF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 10 mm | 2.29 mm | 2.29 mm | 0.09 in | Three Terminal Network Filter Capacitors | 10 A | 5.74 mm | - 55 C | + 85 C | 4701 | Cut Tape | |||||||
Mfr: 4702-000LF TTI: Not Assigned Tusonix / CTS Availability: 0In StockFeed Through Capacitors 100pF 100Volts@125C | 0In Stock | 100 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 20 A | 3.2 mm | - 55 C | + 125 C | 4702 | Reel | |||||||
0In Stock | 5 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | 2.16 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | 0 C | + 85 C | 4700 | Reel | 4700056M | ||||||||
Mfr: 4700-053MLF TTI: Not Assigned Tusonix / CTS Availability: 0In StockFeed Through Capacitors 2000pF 100Volts | 0In Stock | 2 nF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel | 4700053MLF | ||||||||
Mfr: 4702-001MLF TTI: Not Assigned Tusonix / CTS Availability: 0In StockFeed Through Capacitors 470pF IL 27dB @1GHz 100Vdc @85C | 0In Stock | 470 pF | 100 VDC | SMD/SMT | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 20 A | 3.2 mm | - 55 C | + 125 C | 4702 | Reel | 4702001MLF | |||||||
0In Stock | 100 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 20 A | 3.2 mm | - 55 C | + 125 C | 4702 | Reel | 4702000MLF | |||||||||
Not Available Online | 470 pF | 100 VDC | - 20 %, + 80 % | 3 Terminal | 8 mm | 2.29 mm | 2.29 mm | Three Terminal Network Filter Capacitors | 10 A | 3.2 mm | - 55 C | + 125 C | 4700 | Reel |
- 1
- 2