• Board Mount Pressure Sensors

MS5806 - TE Connectivity / Measurement Specialties - Board Mount Pressure Sensors

1 Results
1 Results
Filtered By:SensorsPressure Sensors

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Pressure Type
Operating Pressure
Accuracy
Output Type
Mounting Style
Interface Type
Operating Supply Voltage
Port Type
Resolution
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Supply Voltage - Max
Supply Voltage - Min
Series
Packaging
Part # Aliases
Datasheet
Mfr: MS5806-02BA42
TTI: Not Assigned
TE Connectivity / Measurement Specialties
Availability:

Not Available Online

Board Mount Pressure Sensors 6x4x3mm Dig PresSens SPI MiniAltimeterMod

Not Available Online

Call
or
View Details
10 mbar to 2 bar
1.5 mbar
Digital
SMD/SMT
SPI
3 V
24 bit
- 40 C
+ 85 C
3.6 V
1.8 V
MS5806-02BA
MS580602BA42-51