Nexperia - ESD Protection Diodes / TVS Diodes
1,327 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD24VL2BT,215 TTI: PESD24VL2BT,215 Nexperia Availability: 246,000In StockESD Protection Diodes / TVS Diodes PESD24VL2BT/SOT23/TO-236AB | 246,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 27.8 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | 934058867215 | ||||
Mfr: IP4234CZ6,115 TTI: IP4234CZ6,115 Nexperia Availability: 351,000In StockESD Protection Diodes / TVS Diodes IP4234CZ6/SOT457/SC-74 | 351,000In Stock | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | TSOP-6 | 100 W | 2.5 pF | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | 934063369115 | ||||||||
Mfr: PTVS33VP1UP,115 TTI: PTVS33VP1UP,115 Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes PTVS33VP1UP/SOD128/FlatPower | 9,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 38.7 V | SOD-128-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | 934064179115 | |||||
Mfr: PESD1CANVL TTI: PESD1CANVL Nexperia Availability: 120,000In StockESD Protection Diodes / TVS Diodes PESD1CAN/SOT23/TO-236AB | 120,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 70 V | 25.4 V | SC-59-3 (SOT-23-3) | 3 A | 200 W | 17 pF | 10 kV | 23 kV | - 65 C | + 150 C | ESD Suppressors | Reel | 934059097235 | |||||
Mfr: PESD5V0F1BRSFYL TTI: PESD5V0F1BRSFYL Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | 9,000In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 12.8 V | 10 V | DSN-0603-2 | 2.2 A | 0.3 pF | 10 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934067751315 | ||||||
Mfr: PESD24VL2BT,215 TTI: PESD24VL2BT 215 Nexperia Availability: 246,000In StockESD Protection Diodes / TVS Diodes ESD 24V BI | 246,000In Stock | Bidirectional | 2 Channel | 24 V | SMD/SMT | 40 V | 27.8 V | SOT-23-3 | 3 A | 200 W | 11 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2BT | Reel | |||||
Mfr: IP4234CZ6,115 TTI: IP4234CZ6 115 Nexperia Availability: 351,000In StockESD Protection Diodes / TVS Diodes ESD 5.5V BI | 351,000In Stock | Bidirectional | 2 Channel | 5.5 V | SMD/SMT | 6 V | TSOP-6 | 100 W | 2.5 pF | 15 kV | - 40 C | + 85 C | ESD Suppressors | Reel | |||||||||
Mfr: PTVS33VP1UP,115 TTI: PTVS33VP1UP 115 Nexperia Availability: 9,000In StockESD Protection Diodes / TVS Diodes PTVS 33V | 9,000In Stock | Unidirectional | 1 Channel | 33 V | SMD/SMT | 53.3 V | 38.7 V | SOD-128-2 | 11.3 A | 600 W | 8 kV | 15 kV | - 55 C | + 150 C | TVS Diodes | PTVSxP1UP | Reel | ||||||
Mfr: PESD5V0L2UU,115 TTI: PESD5V0L2UU,115 Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD5V0L2UU/SOT323/SC-70 | Not Available Online | Unidirectional | 2 Channel | 5 V | SMD/SMT | 13 V | 6.2 V | SC-70-3 (SOT-323-3) | 6.5 A | 70 W | 38 pF | 8 kV | 15 kV | - 55 C | + 150 C | ESD Suppressors | PESDxV0L2UU | Reel | 934062747115 | ||||
Mfr: PESD24VS5UD,115 TTI: PESD24VS5UD,115 Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD24VS5UD/SOT457/SC-74 | 0In Stock | Unidirectional | 5 Channel | 24 V | SMD/SMT | 52 V | 27 V | TSOP-6 | 4 A | 200 W | 70 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS5UD | Reel | 934058436115 | ||||
Mfr: PESD2CANFD27V-UX TTI: PESD2CANFD27V-UX Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD2CANFD27V-U/SOT323/SC-70 | Not Available Online | Bidirectional | 2 Channel | 27 V | SMD/SMT | 33 V | 38 V | SOT323-3 | 2.5 A | 5.2 pF | - 55 C | + 175 C | ESD Suppressors | Reel | 934661023115 | ||||||||
Mfr: PESD12VL1BA,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Bidirectional | 1 Channel | 12 V | SMD/SMT | 37 V | 16.7 V | SOD-323-2 | 5 A | 200 W | 19 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL1BA | Reel | 934058422115 | |||||
Mfr: PESD3V3L2UM,315 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3L2UM/SOT883/XQFN3 | 0In Stock | Unidirectional | 2 Channel | 3.3 V | SMD/SMT | 13 V | 5.32 V | DFN-1006-3 | 15 A | 30 W | 28 pF | 8 kV | 15 kV | - 65 C | + 150 C | ESD Suppressors | PESDxL2UM | Reel | 934057782315 | ||||
Mfr: PESD3V3U1UA,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD3V3U1UA/SOD323/SOD2 | 0In Stock | Unidirectional | 1 Channel | 3.3 V | SMD/SMT | 5.6 V | SOD-323-2 | 3.1 pF | 9 kV | - 55 C | + 150 C | ESD Suppressors | PESD3V3U1UA | Reel | 934062951115 | ||||||||
Mfr: PESD5V0S1UB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0S1UB/SOD523/SC-79 | 0In Stock | Unidirectional | 1 Channel | 5 V | SMD/SMT | 20 V | 7.2 V | SOD-523-2 | 15 A | 260 W | 200 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESDXS1UB | Reel | 934058511115 | |||||
Mfr: PESD5V0U1BB,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V0U1BB/SOD523/SC-79 | 0In Stock | Bidirectional | 1 Channel | 5 V | SMD/SMT | 9.5 V | SOD-523-2 | 3.5 pF | 10 kV | - 55 C | + 150 C | ESD Suppressors | PESD5V0U1BB | Reel | 934060855115 | ||||||||
Mfr: PESD5V2S2UT,215 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD5V2S2UT/SOT23/TO-236AB | 0In Stock | Unidirectional | 2 Channel | 5.2 V | SMD/SMT | 9 V | 6.8 V | SC-59-3 (SOT-23-3) | 15 A | 260 W | 152 pF | 30 kV | - 65 C | + 150 C | ESD Suppressors | PESDxS2UT | Reel | 934057593215 | |||||
Mfr: BZA420A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA420A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 21 V | SMD/SMT | 28 V | TSOP-6 | 48 pF | 8 kV | 8 kV | - 65 C | + 150 C | TVS Diodes | BZA420A | Reel | 934045750115 | |||||||
Mfr: BZA856A,115 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA856A/SOT353/UMT5 | 0In Stock | Unidirectional | 4 Channel | 5.88 V | SMD/SMT | 5.6 V | SOT-353-5 | 240 pF | 8 kV | 8 kV | - 65 C | + 150 C | TVS Diodes | BZA800A | Reel | 934056032115 | |||||||
Mfr: BZA456A,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA456A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | SMD/SMT | TSOP-6 | TVS Diodes | BZA456A | Reel | 934045760125 | ||||||||||||||
Mfr: BZA462A,125 TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes BZA462A/SOT457/SC-74 | 0In Stock | Unidirectional | 4 Channel | 5.89 V | SMD/SMT | 9 V | 6.51 V | TSOP-6 | 2.66 A | 24 W | 200 pF | 15 kV | 15 kV | - 65 C | + 150 C | TVS Diodes | Reel | 934054822125 | |||||
Mfr: PESD5V0R1BDSF-QYL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes The factory is currently not accepting orders for this product. | Not Available Online | Reel | 934669125315 934669000000 | ||||||||||||||||||||
Mfr: MMBZ15VAL-QVL TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ15VAL-Q/SOT23/TO-236AB | Not Available Online | Unidirectional | 1 Channel | 12 V | SMD/SMT | 21 V | 14.25 V | SC-59-3 (SOT-23-3) | 1.9 A | 40 W | 85 pF | 15 kV | 30 kV | - 55 C | + 150 C | TVS Diodes | 934664225235 | ||||||
Mfr: MMBZ33VZ-LSYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes MMBZ33VZ-LS/SOD882BD/DFN1006-2 | 0In Stock | Bidirectional | 1 Channel | 27 V | SMD/SMT | 45 V | 28 V | DFN1006BD-2 | 3 A | 17 pF | 30 kV | - 55 C | + 150 C | Reel | 934662650315 | ||||||||
Mfr: MMBZ27VC-TR TTI: Not Assigned Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes MMBZ27VC-T/SOT23/TO-236AB | Not Available Online | 2 Channel | 22 V | SMD/SMT | 25.65 V | SC-59-3 (SOT-23-3) | 3.2 A | Reel | 934667669215 |