CANFD - Nexperia - ESD Protection Diodes / TVS Diodes
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Polarity | Number of Channels | Working Voltage | Termination Style | Clamping Voltage | Breakdown Voltage | Package / Case | Peak Pulse Current | Pppm - Peak Pulse Power Dissipation | Cd - Diode Capacitance | Vesd - Voltage ESD Contact | Vesd - Voltage ESD Air Gap | Product Type | Minimum Operating Temperature | Maximum Operating Temperature | Product | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PESD2CANFD27V-UX TTI: PESD2CANFD27V-UX Nexperia Availability: Not Available OnlineESD Protection Diodes / TVS Diodes PESD2CANFD27V-U/SOT323/SC-70 | Not Available Online | Bidirectional | 2 Channel | 27 V | SMD/SMT | 33 V | 38 V | SOT323-3 | 2.5 A | 5.2 pF | - 55 C | + 175 C | ESD Suppressors | Reel | 934661023115 | ||||||||
Mfr: PESD1CANFD24LS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD24LS-Q/SOD882BD/DFN1 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 25.5 V | DFN1006BD-2 | 3.8 A | 11.5 pF | 30 kV | - 55 C | + 150 C | Reel | 934666336315 | |||||||||
Mfr: PESD1CANFD36L-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD36L-Q/SOD882/DFN1006 | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 37 V | DFN-1006-2 (SOD-882-2) | 2.9 A | 10 pF | 20 kV | - 55 C | + 150 C | Reel | 934666344315 | |||||||||
Mfr: PESD2CANFD60VT-QR TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CANFD60VT-Q/SOT23/TO-236A | 0In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 105 V | 62 V | SC-59-3 (SOT-23-3) | 2.6 A | 3.6 pF | 17 kV | 17 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666946215 934670000000 | ||||||
Mfr: PESD2CANFD72LT-QR TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CANFD72LT-Q/SOT23/TO-236A | 0In Stock | Bidirectional | 1 Channel | 72 V | SMD/SMT | 104 V | 74 V | SC-59-3 (SOT-23-3) | 3 A | 5.4 pF | 20 kV | 20 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666950215 934670000000 | ||||||
Mfr: PESD2CANFD54LT-QR TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CANFD54LT-Q/SOT23/TO-236A | 0In Stock | Bidirectional | 1 Channel | 54 V | SMD/SMT | 73 V | 56 V | SC-59-3 (SOT-23-3) | 4 A | 6 pF | 30 kV | 30 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666948215 934670000000 | ||||||
Mfr: PESD1CANFD24L-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD24L-Q/SOD882/DFN1006 | 0In Stock | Bidirectional | 1 Channel | 24 V | SMD/SMT | 25.5 V | DFN-1006-2 (SOD-882-2) | 3.8 A | 11.5 pF | 30 kV | - 55 C | + 150 C | Reel | 934667868315 | |||||||||
Mfr: PESD1CANFD30L-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD30L-Q/SOD882/DFN1006 | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 31 V | DFN-1006-2 (SOD-882-2) | 3.9 A | 11.3 pF | 30 kV | - 55 C | + 150 C | Reel | 934666340315 | |||||||||
Mfr: PESD1CANFD36LS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD36LS-Q/SOD882BD/DFN1 | 0In Stock | Bidirectional | 1 Channel | 36 V | SMD/SMT | 37 V | DFN1006BD-2 | 2.9 A | 10 pF | 20 kV | - 55 C | + 150 C | Reel | 934666338315 | |||||||||
Mfr: PESD2CANFD60LT-QR TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CANFD60LT-Q/SOT23/TO-236A | 0In Stock | Bidirectional | 1 Channel | 60 V | SMD/SMT | 79 V | 62 V | SC-59-3 (SOT-23-3) | 4 A | 6 pF | 24 kV | 24 kV | - 55 C | + 150 C | ESD Suppressors | Reel | 934666949215 934670000000 | ||||||
Mfr: PESD1CANFD33LS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD33LS-Q/SOD882BD/DFN1 | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 34 V | DFN1006BD-2 | 3.5 A | 11 pF | 27 kV | - 55 C | + 150 C | Reel | 934667870315 | |||||||||
Mfr: PESD2CANFD33UQB-QZ TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD2CANFD33UQB-Q/SOT8015/DFN1 | 0In Stock | Bidirectional | 1 Channel | 33 V | SMD/SMT | 34 V | DFN1110D-3 | 2 A | 4.5 pF | 17 kV | - 55 C | + 150 C | Reel | 934666346147 | |||||||||
Mfr: PESD1CANFD30LS-QYL TTI: Not Assigned Nexperia Availability: 0In StockESD Protection Diodes / TVS Diodes PESD1CANFD30LS-Q/SOD882BD/DFN1 | 0In Stock | Bidirectional | 1 Channel | 30 V | SMD/SMT | 31 V | DFN1006BD-2 | 3.8 A | 11.3 pF | 30 kV | - 55 C | + 150 C | Reel | 934667869315 |