LSMGG1608 - TAIYO YUDEN - Ferrite Beads
14 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMH1608HL221-T TTI: FBMH1608HL221-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 220 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 220 Ohms | 900 mA | 25 % | 170 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T221RG LLMGG160808T221RG | |||||
Mfr: FBMH1608HL601-T TTI: FBMH1608HL601-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 600 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 500 mA | 25 % | 450 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T601RG LLMGG160808T601RG | |||||
Mfr: LSMGG160808T600RG TTI: LSMGG160808T600RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 60 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: FBMH1608HL121-T TTI: FBMH1608HL121-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 120 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 120 Ohms | 1.2 A | 25 % | 130 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T121RG LLMGG160808T121RG | |||||
Mfr: FBMH1608HL331-T TTI: FBMH1608HL331-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 330 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 330 Ohms | 800 mA | 25 % | 210 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T331RG LLMGG160808T331RG | |||||
Mfr: FBMH1608HL300-T TTI: FBMH1608HL300-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 30 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 30 Ohms | 2.6 A | 25 % | 28 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T300RG LLMGG160808T300RG | |||||
Mfr: FBMH1608HL471-T TTI: FBMH1608HL471-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 470 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 470 Ohms | 600 mA | 25 % | 350 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T471RG LLMGG160808T471RG | |||||
Mfr: FBMH1608HL600-T TTI: FBMH1608HL600-T TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 60 OHMS+ / -25%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 60 Ohms | 2.1 A | 25 % | 45 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMGG160808T600RG LLMGG160808T600RG | |||||
Mfr: LSMGG160808T331RG TTI: LSMGG160808T331RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 330 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGG160808T471RG TTI: LSMGG160808T471RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 470 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGG160808T601RG TTI: LSMGG160808T601RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 600 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGG160808T300RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 30 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGG160808T121RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 120 OHMS 25% | 0In Stock | LSMG | Reel | ||||||||||||||||||
Mfr: LSMGG160808T221RG TTI: Not Assigned TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 220 OHMS 25% | 0In Stock | LSMG | Reel |