LSMCA4516 - TAIYO YUDEN - Ferrite Beads
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMJ4516HM900-T TTI: FBMJ4516HM900-T TAIYO YUDEN Availability: 2,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1806, 90 OHMS+ / -25%, T&R | 2,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 90 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCA451611T900RG LLMCA451611T900RG | |||||
Mfr: FBMJ4516HM560NT TTI: FBMJ4516HM560NT TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1806, 56 OHMS+ / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 56 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.6 mm | 1.6 mm | 1.3 mm | Reel | LSMCA451611T560NG LLMCA451611T560NG | |||||
Mfr: LSMCA451611T560NG TTI: LSMCA451611T560NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 56 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 56 Ohms | 6 A | 30 % | 7 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel | ||||||
Mfr: LSMCA451611T900RG TTI: LSMCA451611T900RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1806 90 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1806 (4516 metric) | 90 Ohms | 4 A | 25 % | 14 mOhms | - 40 C | + 125 C | 4.5 mm | 1.6 mm | 1.1 mm | Reel |