LSMCA3216 - TAIYO YUDEN - Ferrite Beads
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMJ3216HM600-T TTI: FBMJ3216HM600-T TAIYO YUDEN Availability: 4,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 60 OHMS+ / -25%, T&R | 4,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 60 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCA321611T600RG LLMCA321611T600RG | |||||
Mfr: FBMJ3216HM380NT TTI: FBMJ3216HM380NT TAIYO YUDEN Availability: 6,000In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 1206, 38 OHMS+ / -30%, T&R | 6,000In Stock | FB | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | LSMCA321611T380NG LLMCA321611T380NG | |||||
Mfr: LSMCA321611T600RG TTI: LSMCA321611T600RG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 60 OHMS 25% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 60 Ohms | 4 A | 25 % | 10 mOhms | - 40 C | + 125 C | Reel | ||||||||||
Mfr: LSMCA321611T380NG TTI: LSMCA321611T380NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 1206 38 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 38 Ohms | 6 A | 30 % | 5 mOhms | - 40 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel |