LSMCA1608 - TAIYO YUDEN - Ferrite Beads
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FBMJ1608HM230NT TTI: FBMJ1608HM230NT TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 23 OHMS+ / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 4 A | 30 % | 7 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCA160808T230NG LLMCA160808T230NG | |||||
Mfr: FBMJ1608HM180NTR TTI: FBMJ1608HM180NTR TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 18 OHMS + / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 18 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCA160808T180NGR LLMCA160808T180NGR | |||||
Mfr: LSMCA160808T230NGR TTI: LSMCA160808T230NGR TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 23 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: FBMJ1608HM230NTR TTI: FBMJ1608HM230NTR TAIYO YUDEN Availability: 0In StockFerrite Beads FERRITE BEAD, HIGH CURRENT CHIP, 0603, 23 OHMS + / -30%, T&R | 0In Stock | FB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | LSMCA160808T230NGR LLMCA160808T230NGR | |||||
Mfr: LSMCA160808T230NG TTI: LSMCA160808T230NG TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 23 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 23 Ohms | 6 A | 30 % | 6 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | ||||||
Mfr: LSMCA160808T180NGR TTI: LSMCA160808T180NGR TAIYO YUDEN Availability: 0In StockFerrite Beads HI CURR 0603 18 OHMS 30% | 0In Stock | LSMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 18 Ohms | 7.5 A | 30 % | 4 mOhms | - 40 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel |