146 RTI - Vishay - Aluminum Electrolytic Capacitors - Radial Leaded
173 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL214650471E3 TTI: MAL214650471E3 Vishay / BC Components Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 35volts | 200In Stock | 470 uF | 35 VDC | 10 mm | 20 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.25 A | 60 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214651221E3 TTI: MAL214651221E3 Vishay / BC Components Availability: 1,500In Stock2,000 On Order Expected 29-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts | 1,500In Stock2,000 On Order Expected 29-Oct-26 | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | High Temp Electrolytic Capacitors | 2500 Hour | 20 % | 900 mA | 120 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214651222E3 TTI: MAL214651222E3 Vishay / BC Components Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 20% 50volts | 300In Stock | 2.2 mF | 50 VDC | 18 mm | 35 mm | 7.5 mm | High Temp Electrolytic Capacitors | 6000 Hour | 20 % | 3 A | 22 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214635471E3 TTI: MAL214635471E3 Vishay / BC Components Availability: 0In Stock2,400 On Order Expected 29-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 470UF 16V 20% | 0In Stock2,400 On Order Expected 29-Oct-26 | 470 uF | 16 VDC | - 55 C | + 125 C | 146 RTI | Bulk | |||||||||||||||
Mfr: MAL214650332E3 TTI: MAL214650332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 35V 20% | 0In Stock | 3.3 mF | 35 VDC | 18 mm | 35 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 2500 Hour | 20 % | 3.1 A | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | ||||||
Mfr: MAL214691105E3 TTI: MAL214691105E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 50volts | 0In Stock | 1 mF | 50 VDC | 16 mm | 25 mm | 7.5 mm | High Temp Electrolytic Capacitors | 5000 Hour | 20 % | 2.1 A | 31 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214655102E3 TTI: MAL214655102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 16volts | 0In Stock | 1 mF | 16 VDC | 10 mm | 20 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.25 A | 60 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214656102E3 TTI: MAL214656102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 25volts | 0In Stock | 1 mF | 25 VDC | 12.5 mm | 20 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1.6 A | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||||
Mfr: MAL214650102E3 TTI: MAL214650102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 35volts | 0In Stock | 1 mF | 35 VDC | 12.5 mm | 25 mm | 5 mm | High Temp Electrolytic Capacitors | 5000 Hour | 20 % | 2 A | 33 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214658101E3 TTI: MAL214658101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 63volts | 0In Stock | 100 uF | 63 VDC | 10 mm | 16 mm | 5 mm | High Temp Electrolytic Capacitors | 2500 Hour | 20 % | 600 mA | 220 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214631101E3 TTI: MAL214631101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 20% AEC-Q200 | 0In Stock | 100 uF | 50 VDC | - 55 C | + 125 C | 146 RTI | AEC-Q200 | Bulk | ||||||||||||||
Mfr: MAL214655222E3 TTI: MAL214655222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 20% 16volts | 0In Stock | 2.2 mF | 16 VDC | 12.5 mm | 25 mm | 5 mm | High Temp Electrolytic Capacitors | 5000 Hour | 20 % | 2 A | 33 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Reel | |||||
Mfr: MAL214658681E3 TTI: MAL214658681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 20% 63volts | 0In Stock | 680 uF | 63 VDC | 18 mm | 25 mm | High Temp Electrolytic Capacitors | 5000 Hour | 20 % | 431 mA | - 55 C | + 125 C | Straight | Radial | 146 RTI | Reel | |||||||
Mfr: MAL214651681E3 TTI: MAL214651681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680UF 50V 20% | 0In Stock | 680 uF | 50 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 2500 Hour | 20 % | 1.7 A | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | ||||||
Mfr: MAL214651101E3 TTI: MAL214651101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 20% 50volts | 0In Stock | 100 uF | 50 VDC | 10 mm | 12 mm | 5 mm | High Temp Electrolytic Capacitors | 2500 Hour | 20 % | 420 mA | 190 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214655471E3 TTI: MAL214655471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 16volts | 0In Stock | 470 uF | 16 VDC | 10 mm | 12 mm | 5 mm | High Temp Electrolytic Capacitors | 2500 Hour | 20 % | 620 mA | 120 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214656471E3 TTI: MAL214656471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 25volts | 0In Stock | 470 uF | 25 VDC | 10 mm | 16 mm | High Temp Electrolytic Capacitors | 2500 Hour | 20 % | 1.1 A | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||||
Mfr: MAL214656331E3 TTI: MAL214656331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 25V 20% | 0In Stock | 330 uF | 25 VDC | 10 mm | 12 mm | 5 mm | High Temp Electrolytic Capacitors | 2500 Hour | 20 % | 620 mA | 120 mOhms | - 55 C | + 125 C | Straight | 13.5 mm | Radial | 146 RTI | Bulk | ||||
Mfr: MAL214650221E3 TTI: MAL214650221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 20% 35volts | 0In Stock | 220 uF | 35 VDC | 10 mm | 12 mm | 5 mm | High Temp Electrolytic Capacitors | 2500 Hour | 20 % | 620 mA | 120 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214651102E3 TTI: MAL214651102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 20% 50volts | 0In Stock | 1 mF | 50 VDC | 18 mm | 20 mm | 7.5 mm | High Temp Electrolytic Capacitors | 4000 Hour | 20 % | 1.8 A | 39 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214651331E3 TTI: MAL214651331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 20% 50volts | 0In Stock | 330 uF | 50 VDC | 10 mm | 20 mm | 5 mm | High Temp Electrolytic Capacitors | 3000 Hour | 20 % | 1 A | 90 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214651471E3 TTI: MAL214651471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 50V 20% | 0In Stock | 470 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | High Temp Electrolytic Capacitors | 2500 Hour | 20 % | 1.25 A | 65 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Bulk | |||||
Mfr: MAL214658471E3 TTI: MAL214658471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 63volts | 0In Stock | 470 uF | 63 VDC | 18 mm | 20 mm | 7.5 mm | High Temp Electrolytic Capacitors | 4000 Hour | 20 % | 1.5 A | 55 mOhms | - 55 C | + 125 C | Straight | Radial | 146 RTI | Reel | |||||
Mfr: MAL214658331E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 63V 12.5x25mm 125C 5000h | 0In Stock | 330 uF | 63 VDC | - 55 C | + 125 C | 146 RTI | Bulk | |||||||||||||||
Mfr: MAL214656472E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 25V 16x35mm 125C 6000h | 0In Stock | 4.7 mF | 25 VDC | - 55 C | + 125 C | 146 RTI | Bulk |