118 AHT - Vishay - Aluminum Electrolytic Capacitors - Axial Leaded
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Life | Product | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL211816222E3 TTI: MAL211816222E3 Vishay / BC Components Availability: 840In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial | 840In Stock | 2200 uF | 25 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | High Temp Electrolytic Capacitors | 20 % | 1.24 A | 185 mOhms | - 55 C | + 125 C | 118 AHT | Bulk | 222211816222 | |||
Mfr: MAL211817102E3 TTI: MAL211817102E3 Vishay / BC Components Availability: 120In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 120In Stock | 1000 uF | 40 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 1.07 A | 205 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211817102 | ||
Mfr: MAL211818101E3 TTI: MAL211818101E3 Vishay / BC Components Availability: 400In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial | 400In Stock | 100 uF | 63 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 340 mA | 1.91 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211818101 | ||
Mfr: MAL211892101E3 TTI: MAL211892101E3 Vishay / BC Components Availability: 100In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 200V 20% 21x38mm Axial | 100In Stock | 100 uF | 200 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 610 mA | 960 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211892101 | ||
Mfr: MAL211836101E3 TTI: MAL211836101E3 Vishay / BC Components Availability: 1,000In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 20% Axial | 1,000In Stock | 100 uF | 25 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 102 mA | 2.86 Ohms | - 40 C | + 125 C | 118 AHT | Ammo Pack | 222211836101 | ||
Mfr: MAL211838479E3 TTI: MAL211838479E3 Vishay / BC Components Availability: 2,230In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 2,230In Stock | 47 uF | 63 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 126 mA | 2.4 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211838479 | ||
Mfr: MAL211890536E3 TTI: MAL211890536E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 100V 20% Axial | 500In Stock | 47 uF | 100 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 170 mA | 2.6 Ohms | - 40 C | + 125 C | 118 AHT | Ammo Pack | 222211890536 | ||
Mfr: MAL211892229E3 TTI: MAL211892229E3 Vishay / BC Components Availability: 10In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 200V 20% Axial | 10In Stock | 22 uF | 200 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 210 mA | 3.17 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211892229 | ||
Mfr: MAL211816102E3 TTI: MAL211816102E3 Vishay / BC Components Availability: 0In Stock780 On Order Expected 04-Jan-27 Aluminum Electrolytic Capacitors - Axial Leaded 1000uF 25V 20% Axial | 0In Stock780 On Order Expected 04-Jan-27 | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 760 mA | 375 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211816102 | ||
Mfr: MAL211839109E3 TTI: MAL211839109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 100V 20% Axial | 0In Stock | 10 uF | 100 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 52 mA | 11 Ohms | - 40 C | + 125 C | 118 AHT | Ammo Pack | 222211839109 | ||
Mfr: MAL211814222E3 TTI: MAL211814222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 20% 10volts | 0In Stock | 2200 uF | 10 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 830 mA | 290 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211814222 | ||
Mfr: MAL211818221E3 TTI: MAL211818221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 0In Stock | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 550 mA | 940 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211818221 | ||
Mfr: MAL211828221E3 TTI: MAL211828221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 63V 220uF 20% | 0In Stock | 220 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 550 mA | 940 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211828221 | ||
Mfr: MAL211816472E3 TTI: MAL211816472E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4700uF 25V 20% Axial | 0In Stock | 4700 uF | 25 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 1.71 A | 95 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | |||
Mfr: MAL211890514E3 TTI: MAL211890514E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial | 0In Stock | 100 uF | 63 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 243 mA | 1.1 Ohms | - 40 C | + 125 C | 118 AHT | Ammo Pack | 222211890514 | ||
Mfr: MAL211890513E3 TTI: MAL211890513E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% 10x25mm Axial | 0In Stock | 100 uF | 63 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 243 mA | 1.1 Ohms | - 40 C | + 125 C | 118 AHT | Reel | 222211890513 | ||
Mfr: MAL211819479E3 TTI: MAL211819479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 20% 100volts | 0In Stock | 47 uF | 100 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 1.05 A | 330 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211819479 | ||
Mfr: MAL211816471E3 TTI: MAL211816471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 20% 25volts | 0In Stock | 470 uF | 25 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 490 mA | 610 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211816471 | ||
Mfr: MAL211827479E3 TTI: MAL211827479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 20% 40V | 0In Stock | 47 uF | 40 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 89.8 mA | 3.72 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211827479 | ||
Mfr: MAL211835221E3 TTI: MAL211835221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 16V 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 16 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 145 mA | 1.81 Ohms | - 40 C | + 125 C | 118 AHT | Ammo Pack | 222211835221 | ||
Mfr: MAL211890503E3 TTI: MAL211890503E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 6.3V 20% 10x25mm Axial | 0In Stock | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 352 mA | 530 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211890503 | ||
Mfr: MAL211837151E3 TTI: MAL211837151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 40V 20% Axial | 0In Stock | 150 uF | 40 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 207 mA | 1.17 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211837151 | ||
Mfr: MAL211817222E3 TTI: MAL211817222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 20% 40volts | 0In Stock | 2200 uF | 40 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 1.54 A | 105 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211817222 | ||
Mfr: MAL211835471E3 TTI: MAL211835471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% Axial | 0In Stock | 470 uF | 16 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 243 mA | 850 mOhms | - 40 C | + 125 C | 118 AHT | Reel | 222211835471 | ||
Mfr: MAL211835331E3 TTI: MAL211835331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 16V 20% Axial | 0In Stock | 330 uF | 16 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 204 mA | 1.21 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211835331 |