021 ASM - Vishay - Aluminum Electrolytic Capacitors - Axial Leaded
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Life | Product | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202117102E3 TTI: MAL202117102E3 Vishay / BC Components Availability: 1,040In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 40V 20% Axial | 1,040In Stock | 1000 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 900 mA | 190 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202117102 | |||
Mfr: MAL202136101E3 TTI: MAL202136101E3 Vishay / BC Components Availability: 3,250In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 25V 20% Axial | 3,250In Stock | 100 uF | 25 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 20 % | 150 mA | 2.3 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 2222-021-36101 | |||
Mfr: MAL202138101E3 TTI: MAL202138101E3 Vishay / BC Components Availability: 1,575In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 63V 20% Axial | 1,575In Stock | 100 uF | 63 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 2000 Hour | General Purpose Electrolytic Capacitors | 20 % | 250 mA | 1.3 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202138101 | ||
Mfr: MAL202118102E3 TTI: MAL202118102E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial | 500In Stock | 1000 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 1.17 A | 135 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202118102 | |||
Mfr: MAL202134471E3 TTI: MAL202134471E3 Vishay / BC Components Availability: 2,000In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 10V 20% Axial | 2,000In Stock | 470 uF | 10 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | General Purpose Electrolytic Capacitors | 20 % | 310 mA | 680 mOhms | - 40 C | + 85 C | 021 ASM | Ammo Pack | 222202134471 | |||
Mfr: MAL202116222E3 TTI: MAL202116222E3 Vishay / BC Components Availability: 820In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 25V 20% Axial | 820In Stock | 2200 uF | 25 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 1.18 A | 132 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202116222 | |||
Mfr: MAL202137229E3 TTI: MAL202137229E3 Vishay / BC Components Availability: 1,000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 40V 20% Axial | 1,000In Stock | 22 uF | 40 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 20 % | 60 mA | 8 Ohms | - 40 C | + 85 C | 021 ASM | Ammo Pack | 222202137229 | |||
Mfr: MAL202190512E3 TTI: MAL202190512E3 Vishay / BC Components Availability: 3,000In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 3,000In Stock | 220 uF | 63 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | General Purpose Electrolytic Capacitors | 20 % | 430 mA | 600 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202190512 | |||
Mfr: MAL202126471E3 TTI: MAL202126471E3 Vishay / BC Components Availability: 500In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial | 500In Stock | 470 uF | 25 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 2500 Hour | General Purpose Electrolytic Capacitors | 20 % | 450 mA | 480 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202126471 | ||
Mfr: MAL202117222E3 TTI: MAL202117222E3 Vishay / BC Components Availability: 80In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 40V 20% Axial | 80In Stock | 2200 uF | 40 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 1.39 A | 118 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202117222 | |||
Mfr: MAL202119102E3 TTI: MAL202119102E3 Vishay / BC Components Availability: 300In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 100V 20% Axial | 300In Stock | 1000 uF | 100 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | General Purpose Electrolytic Capacitors | 20 % | 1.47 A | 160 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202119102 | |||
Mfr: MAL202190542E3 TTI: MAL202190542E3 Vishay / BC Components Availability: 980In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 980In Stock | 47 uF | 63 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | General Purpose Electrolytic Capacitors | 20 % | 140 mA | 2.7 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202190542 | |||
Mfr: MAL202136471E3 TTI: MAL202136471E3 Vishay / BC Components Availability: 2,000In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 25V 20% Axial | 2,000In Stock | 470 uF | 25 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | General Purpose Electrolytic Capacitors | 20 % | 450 mA | 480 mOhms | - 40 C | + 85 C | 021 ASM | Ammo Pack | 222202136471 | |||
Mfr: MAL202138229E3 TTI: MAL202138229E3 Vishay / BC Components Availability: 3,000In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial | 3,000In Stock | 22 uF | 63 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 20 % | 90 mA | 5.8 Ohms | - 40 C | + 85 C | 021 ASM | Ammo Pack | 222202138229 | |||
Mfr: MAL202190589E3 TTI: MAL202190589E3 Vishay / BC Components Availability: 1,500In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 6.3V 20% Axial | 1,500In Stock | 2200 uF | 6.3 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | General Purpose Electrolytic Capacitors | 20 % | 710 mA | 210 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202190589 | |||
Mfr: MAL202115103E3 TTI: MAL202115103E3 Vishay / BC Components Availability: 200In Stock100 On Order Expected 07-Dec-26 Aluminum Electrolytic Capacitors - Axial Leaded 10000uF 16V 20% Axial | 200In Stock100 On Order Expected 07-Dec-26 | 10000 uF | 16 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | General Purpose Electrolytic Capacitors | 20 % | 2.17 A | 58 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202115103 | |||
Mfr: MAL202134331E3 TTI: MAL202134331E3 Vishay / BC Components Availability: 1,000In Stock1,000 On Order Expected 05-Nov-26 Aluminum Electrolytic Capacitors - Axial Leaded 330uF 10V 20% Axial | 1,000In Stock1,000 On Order Expected 05-Nov-26 | 330 uF | 10 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | General Purpose Electrolytic Capacitors | 20 % | 230 mA | 1 Ohms | - 40 C | + 85 C | 021 ASM | Ammo Pack | 222202134331 | |||
Mfr: MAL202118471E3 TTI: MAL202118471E3 Vishay / BC Components Availability: 1,040In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 1,040In Stock | 470 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 700 mA | 287 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202118471 | |||
Mfr: MAL202137479E3 TTI: MAL202137479E3 Vishay / BC Components Availability: 2,000In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 40V 20% Axial | 2,000In Stock | 47 uF | 40 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 20 % | 110 mA | 3.8 Ohms | - 40 C | + 85 C | 021 ASM | Ammo Pack | 222202137479 | |||
Mfr: MAL202136221E3 TTI: MAL202136221E3 Vishay / BC Components Availability: 3,000In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 25V 20% Axial | 3,000In Stock | 220 uF | 25 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | General Purpose Electrolytic Capacitors | 20 % | 250 mA | 1 Ohms | - 40 C | + 85 C | 021 ASM | Ammo Pack | 2222-021-36221 | |||
Mfr: MAL202119101E3 TTI: MAL202119101E3 Vishay / BC Components Availability: 150In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 100V 20% Axial | 150In Stock | 100 uF | 100 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 340 mA | 1.15 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202119101 | |||
Mfr: MAL202118222E3 TTI: MAL202118222E3 Vishay / BC Components Availability: 235In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 63V 20% Axial | 235In Stock | 2200 uF | 63 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | General Purpose Electrolytic Capacitors | 20 % | 1.78 A | 99 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202118222 | |||
Mfr: MAL202117332E3 TTI: MAL202117332E3 Vishay / BC Components Availability: 0In Stock1,000 On Order Expected Aluminum Electrolytic Capacitors - Axial Leaded 3300uF 40V 20% Axial | 0In Stock1,000 On Order Expected | 3300 uF | 40 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | General Purpose Electrolytic Capacitors | 20 % | 1.81 A | 90 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202117332 | |||
Mfr: MAL202119221E3 TTI: MAL202119221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 100V 20% Axial | 0In Stock | 220 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 560 mA | 610 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202119221 | |||
Mfr: MAL202119471E3 TTI: MAL202119471E3 Vishay / BC Components Availability: 0In Stock2,120 On Order Expected Aluminum Electrolytic Capacitors - Axial Leaded 470uF 100V 20% Axial | 0In Stock2,120 On Order Expected | 470 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 980 mA | 310 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202119471 |