021 ASM - Vishay - Aluminum Electrolytic Capacitors - Axial Leaded
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Life | Product | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202190588E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 6.3V 20% Axial | 0In Stock | 2200 uF | 6.3 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 710 mA | 210 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202190588 | ||
Mfr: MAL202190534E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 25V 20% Axial | 0In Stock | 150 uF | 25 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 190 mA | 1.5 Ohms | - 40 C | + 85 C | 021 ASM | Reel | 222202190534 | ||
Mfr: MAL202125471E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% Axial | 0In Stock | 470 uF | 16 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 380 mA | 550 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202125471 | ||
Mfr: MAL202129689E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 100V 20% Axial | 0In Stock | 68 uF | 100 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 220 mA | 1.9 Ohms | - 40 C | + 85 C | 021 ASM | Reel | 222202129689 | ||
Mfr: MAL202127681E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial | 0In Stock | 680 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 800 mA | 297 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202127681 | ||
Mfr: MAL202125152E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 16V 20% Axial | 0In Stock | 1500 uF | 16 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 950 mA | 205 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202125152 | ||
Mfr: MAL202114153E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15000uF 10V 20% Axial | 0In Stock | 15000 uF | 10 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | General Purpose Electrolytic Capacitors | 20 % | 2.25 A | 54 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202114153 | |||
Mfr: MAL202145472E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | 4700 uF | 18 mm (0.709 in) | 30 mm (1.181 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 1.56 A | 87 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202145472 | |||
Mfr: MAL202127151E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 40V 20% Axial | 0In Stock | 150 uF | 40 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 250 mA | 1.1 Ohms | - 40 C | + 85 C | 021 ASM | Reel | 222202127151 | ||
Mfr: MAL202127331E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 40V 20% Axial | 0In Stock | 330 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 430 mA | 530 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202127331 | ||
Mfr: MAL202125332E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 3300uF 16V 20% Axial | 0In Stock | 3300 uF | 16 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 1.29 A | 111 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202125332 | ||
Mfr: MAL202124152E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 10V 20% Axial | 0In Stock | 1500 uF | 10 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 740 mA | 245 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202124152 | ||
Mfr: MAL202146332E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | 3300 uF | 18 mm (0.709 in) | 30 mm (1.181 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 1.47 A | 99 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202146332 | |||
Mfr: MAL202190537E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 40V 20% Axial | 0In Stock | 100 uF | 40 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 170 mA | 1.8 Ohms | - 40 C | + 85 C | 021 ASM | Reel | 222202190537 | ||
Mfr: MAL202144103E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | 10000 uF | 18 mm (0.709 in) | 38 mm (1.496 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 2.09 A | 64 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202144103 | |||
Mfr: MAL202148222E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | 2200 uF | 21 mm (0.827 in) | 38 mm (1.496 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 1.78 A | 99 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202148222 | |||
Mfr: MAL202149102E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | 1000 uF | 21 mm (0.827 in) | 38 mm (1.496 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 1.47 A | 160 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202149102 | |||
Mfr: MAL202145682E3 TTI: Not Assigned Vishay / Dale Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | 6800 uF | 18 mm (0.709 in) | 38 mm (1.496 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 2.04 A | 70 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202145682 | |||
Mfr: MAL202129151E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 100V 20% Axial | 0In Stock | 150 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 480 mA | 645 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202129151 | ||
Mfr: MAL202126681E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 25V 20% Axial | 0In Stock | 680 uF | 25 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 640 mA | 323 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202126681 | ||
Mfr: MAL202124221E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 10V 20% Axial | 0In Stock | 220 uF | 10 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 160 mA | 1.5 Ohms | - 40 C | + 85 C | 021 ASM | Reel | 222202124221 | ||
Mfr: MAL202123102E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 6.3V 20% Axial | 0In Stock | 1000 uF | 6.3 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 440 mA | 400 mOhms | - 40 C | + 85 C | 021 ASM | Reel | 222202123102 | ||
Mfr: MAL202114152E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 10V 20% Axial | 0In Stock | 1500 uF | 10 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 740 mA | 245 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202114152 | |||
Mfr: MAL202134681E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 10V 20% Axial | 0In Stock | 680 uF | 10 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | General Purpose Electrolytic Capacitors | 20 % | 400 mA | 470 mOhms | - 40 C | + 85 C | 021 ASM | Ammo Pack | 222202134681 | |||
Mfr: MAL202125689E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 16V 20% Axial | 0In Stock | 68 uF | 16 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 90 mA | 3.8 Ohms | - 40 C | + 85 C | 021 ASM | Reel | 222202125689 |