TVA ATOM - Vishay - Aluminum Electrolytic Capacitors - Axial Leaded
362 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Life | Product | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TVA1508-E3 TTI: TVA1508-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 250V 20uF | 0In Stock | 20 uF | 250 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | Low Leakage Electrolytic Capacitors | - 20 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 50 uF | 100 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | General Purpose Electrolytic Capacitors | 20 % | - 40 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 30 uF | 150 VDC | 11.125 mm (0.438 in) | 31.75 mm (1.25 in) | General Purpose Electrolytic Capacitors | 20 % | - 20 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 8 uF | 250 VDC | General Purpose Electrolytic Capacitors | 20 % | - 20 C | + 85 C | TVA ATOM | Bulk | ||||||||
0In Stock | 200 uF | 35 VDC | 10 mm (0.394 in) | 32 mm (1.26 in) | General Purpose Electrolytic Capacitors | 20 % | - 40 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 10 uF | 50 VDC | 6.35 mm (0.25 in) | 12.7 mm (0.5 in) | General Purpose Electrolytic Capacitors | 20 % | - 40 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 2000 uF | 25 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | General Purpose Electrolytic Capacitors | 20 % | - 40 C | + 85 C | TVA ATOM | Bulk | ||||||
Mfr: TVAN1306.1 TTI: TVAN1306.1 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 25uF 50volts NON-POLAR | 0In Stock | 25 uF | 50 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | General Purpose Electrolytic Capacitors | 20 % | - 40 C | + 85 C | TVA ATOM | Bulk | |||||
0In Stock | 12 uF | 450 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | Low Leakage Electrolytic Capacitors | - 20 C | + 85 C | TVA ATOM | Bulk | |||||||
Mfr: TVA1318-E3 TTI: TVA1318-E3 Vishay Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 50volts | 0In Stock | 1500 uF | 50 VDC | 22.225 mm (0.875 in) | 53.975 mm (2.125 in) | General Purpose Electrolytic Capacitors | - 10 %, + 100 % | - 40 C | + 85 C | TVA ATOM | Bulk | |||||
0In Stock | 4 uF | 350 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | General Purpose Electrolytic Capacitors | 20 % | - 20 C | + 85 C | TVA ATOM | Bulk | ||||||
Mfr: TVA1410-E3 TTI: TVA1410-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150V 20 uF | 0In Stock | 20 uF | 150 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | General Purpose Electrolytic Capacitors | 20 % | - 20 C | + 85 C | TVA ATOM | Bulk | |||||
0In Stock | 40 uF | 250 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | General Purpose Electrolytic Capacitors | 20 % | - 20 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 60 uF | 250 VDC | 22.225 mm (0.875 in) | 41.275 mm (1.625 in) | Low Leakage Electrolytic Capacitors | - 10 %, + 50 % | - 20 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 60 uF | 350 VDC | 22.225 mm (0.875 in) | 53.975 mm (2.125 in) | General Purpose Electrolytic Capacitors | - 10 %, + 100 % | - 20 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 15 uF | 350 VDC | 12.319 mm (0.485 in) | 44.45 mm (1.75 in) | General Purpose Electrolytic Capacitors | 20 % | - 20 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 5 uF | 450 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | General Purpose Electrolytic Capacitors | 20 % | - 20 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 40 uF | 150 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | General Purpose Electrolytic Capacitors | 20 % | - 20 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 4 uF | 250 VDC | 9.525 mm (0.375 in) | 20.625 mm (0.812 in) | General Purpose Electrolytic Capacitors | 20 % | - 20 C | + 85 C | TVA ATOM | Bulk | ||||||
Mfr: TVAN1204.1 TTI: TVAN1204.1 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 25volts | 0In Stock | 10 uF | 25 VDC | 6.35 mm (0.25 in) | 17.45 mm (0.687 in) | General Purpose Electrolytic Capacitors | 20 % | - 40 C | + 85 C | TVA ATOM | Bulk | |||||
0In Stock | 1000 uF | 16 VDC | 9.525 mm (0.375 in) | 38.1 mm (1.5 in) | General Purpose Electrolytic Capacitors | 20 % | - 40 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 200 uF | 50 VDC | 9.525 mm (0.375 in) | 31.75 mm (1.25 in) | General Purpose Electrolytic Capacitors | 20 % | - 40 C | + 85 C | TVA ATOM | Bulk | ||||||
0In Stock | 2000 uF | 50 VDC | 28.575 mm (1.125 in) | 53.975 mm (2.125 in) | General Purpose Electrolytic Capacitors | - 10 %, + 75 % | - 40 C | + 85 C | TVA ATOM | Bulk | ||||||
Mfr: TVA1204-E3 TTI: TVA1204-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10.0uF 25volts | 0In Stock | 10 uF | 25 VDC | 6.35 mm (0.25 in) | 12.7 mm (0.5 in) | General Purpose Electrolytic Capacitors | 20 % | - 40 C | + 85 C | TVA ATOM | Bulk | |||||
Mfr: TVA1414-E3 TTI: TVA1414-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 50uF 150volts | 0In Stock | 50 uF | 150 VDC | 11.125 mm (0.438 in) | 38.1 mm (1.5 in) | General Purpose Electrolytic Capacitors | 20 % | - 20 C | + 85 C | TVA ATOM | Bulk |