021 ASM - Vishay - Aluminum Electrolytic Capacitors - Axial Leaded
213 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Life | Product | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL202139228E3 TTI: MAL202139228E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2.2uF 100V 20% Axial | 0In Stock | 2.2 uF | 100 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 20 % | 20 mA | 58 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202139228 | |||
Mfr: MAL202124471E3 TTI: MAL202124471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 10V 20% Axial | 0In Stock | 470 uF | 10 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 310 mA | 680 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202124471 | ||
Mfr: MAL202115682E3 TTI: MAL202115682E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 6800uF 16V 20% Axial | 0In Stock | 6800 uF | 16 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | General Purpose Electrolytic Capacitors | 20 % | 2.04 A | 70 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202115682 | |||
Mfr: MAL202118331E3 TTI: MAL202118331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 63V 20% Axial | 0In Stock | 330 uF | 63 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 610 mA | 409 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202118331 | |||
Mfr: MAL202114332E3 TTI: MAL202114332E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 3300uF 10V 20% Axial | 0In Stock | 3300 uF | 10 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 1.09 A | 128 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202114332 | |||
Mfr: MAL202138338E3 TTI: MAL202138338E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 3.3uF 63V 20% Axial | 0In Stock | 3.3 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 20 % | 25 mA | 44 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202138338 | |||
Mfr: MAL202117681E3 TTI: MAL202117681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 40V 20% Axial | 0In Stock | 680 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 800 mA | 297 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202117681 | |||
Mfr: MAL202119331E3 TTI: MAL202119331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 100V 20% Axial | 0In Stock | 330 uF | 100 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | General Purpose Electrolytic Capacitors | 20 % | 740 mA | 420 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202119331 | |||
Mfr: MAL202134102E3 TTI: MAL202134102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 10V 20% Axial | 0In Stock | 1000 uF | 10 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | General Purpose Electrolytic Capacitors | 20 % | 550 mA | 320 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202134102 | |||
Mfr: MAL202119681E3 TTI: MAL202119681E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 100V 20% Axial | 0In Stock | 680 uF | 100 VDC | 18 mm (0.709 in) | 38 mm (1.496 in) | General Purpose Electrolytic Capacitors | 20 % | 1.26 A | 195 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202119681 | |||
Mfr: MAL202128221E3 TTI: MAL202128221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 63V 20% Axial | 0In Stock | 220 uF | 63 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 480 mA | 614 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202128221 | ||
Mfr: MAL202190528E3 TTI: MAL202190528E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 680uF 25V 20% Axial | 0In Stock | 680 uF | 25 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | General Purpose Electrolytic Capacitors | 20 % | 560 mA | 330 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202190528 | |||
Mfr: MAL202138159E3 TTI: MAL202138159E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 15uF 63V 20% Axial | 0In Stock | 15 uF | 63 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 20 % | 55 mA | 8.5 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202138159 | |||
Mfr: MAL202190545E3 TTI: MAL202190545E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 63V 20% Axial | 0In Stock | 68 uF | 63 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | General Purpose Electrolytic Capacitors | 20 % | 160 mA | 1.9 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202190545 | |||
Mfr: MAL202128151E3 TTI: MAL202128151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 63V 20% Axial | 0In Stock | 150 uF | 63 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 320 mA | 850 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202128151 | ||
Mfr: MAL202127229E3 TTI: MAL202127229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 40V 20% Axial | 0In Stock | 22 uF | 40 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 60 mA | 8 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202127229 | ||
Mfr: MAL202126151E3 TTI: MAL202126151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 25V 20% Axial | 0In Stock | 150 uF | 25 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 2500 Hour | General Purpose Electrolytic Capacitors | 20 % | 210 mA | 1.5 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202126151 | ||
Mfr: MAL202190514E3 TTI: MAL202190514E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | 470 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 520 mA | 370 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202190514 | ||
Mfr: MAL202127471E3 TTI: MAL202127471E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | 470 uF | 40 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 590 mA | 404 mOhms | - 40 C | + 85 C | 021 ASM | Bulk | 222202127471 | ||
Mfr: MAL202190541E3 TTI: MAL202190541E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 0In Stock | 47 uF | 63 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 140 mA | 2.7 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202190541 | ||
Mfr: MAL202128339E3 TTI: MAL202128339E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 33uF 63V 20% Axial | 0In Stock | 33 uF | 63 VDC | 6 mm (0.236 in) | 10 mm (0.394 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 100 mA | 3.9 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202128339 | ||
Mfr: MAL202135221E3 TTI: MAL202135221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 16V 20% Axial | 0In Stock | 220 uF | 16 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | General Purpose Electrolytic Capacitors | 20 % | 210 mA | 1.2 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202135221 | |||
Mfr: MAL202138479E3 TTI: MAL202138479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 63V 20% Axial | 0In Stock | 47 uF | 63 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | General Purpose Electrolytic Capacitors | 20 % | 150 mA | 2.7 Ohms | - 40 C | + 85 C | 021 ASM | Ammo Pack | 222202138479 | |||
Mfr: MAL202190544E3 TTI: MAL202190544E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 68uF 63V 20% Axial | 0In Stock | 68 uF | 63 VDC | 8 mm (0.315 in) | 11 mm (0.433 in) | 1000 Hour | General Purpose Electrolytic Capacitors | 20 % | 160 mA | 1.9 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202190544 | ||
Mfr: MAL202139478E3 TTI: MAL202139478E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 4.7uF 100V 20% Axial | 0In Stock | 4.7 uF | 100 VDC | 4.5 mm (0.177 in) | 10 mm (0.394 in) | General Purpose Electrolytic Capacitors | 20 % | 30 mA | 27 Ohms | - 40 C | + 85 C | 021 ASM | Bulk | 222202139478 |