118 AHT - Vishay - Aluminum Electrolytic Capacitors - Axial Leaded
144 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Life | Product | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL211834471E3 TTI: MAL211834471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 10V 20% Axial | 0In Stock | 470 uF | 10 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 179 mA | 1.19 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211834471 | ||
Mfr: MAL211835331E3 TTI: MAL211835331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 16V 20% Axial | 0In Stock | 330 uF | 16 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 204 mA | 1.21 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211835331 | ||
Mfr: MAL211834331E3 TTI: MAL211834331E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 330uF 20% 10volts | 0In Stock | 330 uF | 10 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 150 mA | 1.69 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211834331 | ||
Mfr: MAL211890512E3 TTI: MAL211890512E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% 10x25mm Axial | 0In Stock | 220 uF | 40 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 287 mA | 800 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211890512 | ||
Mfr: MAL211828109E3 TTI: MAL211828109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 63V 20% Axial | 0In Stock | 10 uF | 63 VDC | 4000 Hour | High Temp Electrolytic Capacitors | - 40 C | + 125 C | 118 AHT | Bulk | 222211828109 | |||||||
Mfr: MAL211827479E3 TTI: MAL211827479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 20% 40V | 0In Stock | 47 uF | 40 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 89.8 mA | 3.72 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211827479 | ||
Mfr: MAL211835221E3 TTI: MAL211835221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 16V 220uF 20% AEC-Q200 | 0In Stock | 220 uF | 16 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 145 mA | 1.81 Ohms | - 40 C | + 125 C | 118 AHT | Ammo Pack | 222211835221 | ||
Mfr: MAL211890503E3 TTI: MAL211890503E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1500uF 6.3V 20% 10x25mm Axial | 0In Stock | 1500 uF | 6.3 VDC | 10 mm (0.394 in) | 25 mm (0.984 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 352 mA | 530 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211890503 | ||
Mfr: MAL211837151E3 TTI: MAL211837151E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 150uF 40V 20% Axial | 0In Stock | 150 uF | 40 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 207 mA | 1.17 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211837151 | ||
Mfr: MAL211817222E3 TTI: MAL211817222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 20% 40volts | 0In Stock | 2200 uF | 40 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 1.54 A | 105 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211817222 | ||
Mfr: MAL211835471E3 TTI: MAL211835471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 16V 20% Axial | 0In Stock | 470 uF | 16 VDC | 10 mm (0.394 in) | 18 mm (0.709 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 243 mA | 850 mOhms | - 40 C | + 125 C | 118 AHT | Reel | 222211835471 | ||
Mfr: MAL211819471E3 TTI: MAL211819471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100V 470uF 20% | 0In Stock | 470 uF | 100 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 1.05 A | 330 mOhms | - 55 C | + 125 C | 118 AHT | Bulk | 222211819471 | ||
Mfr: MAL211819101E3 TTI: MAL211819101E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100uF 20% 100volts | 0In Stock | 100 uF | 100 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 380 mA | 1.4 Ohms | - 40 C | + 125 C | 118 AHT | Bulk | 222211819101 | ||
Mfr: MAL211818102E3 TTI: MAL211818102E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 1000uF 63V 20% Axial | 0In Stock | 1000 uF | 63 VDC | 21 mm (0.827 in) | 38 mm (1.496 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 1.4 A | 160 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211818102 | ||
Mfr: MAL211819221E3 TTI: MAL211819221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 100V 20% Axial | 0In Stock | 220 uF | 100 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 690 mA | 660 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211819221 | ||
Mfr: MAL211817221E3 TTI: MAL211817221E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 220uF 40V 20% Axial | 0In Stock | 220 uF | 40 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 390 mA | 700 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211817221 | ||
Mfr: MAL211817471E3 TTI: MAL211817471E3 Vishay / BC Components Aluminum Electrolytic Capacitors - Axial Leaded 470uF 40V 20% Axial | 0In Stock | 470 uF | 40 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 620 mA | 380 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211817471 | ||
Mfr: MAL211837479E3 TTI: MAL211837479E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 47uF 40V 20% Axial | 0In Stock | 47 uF | 40 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 89.8 mA | 3.72 Ohms | - 40 C | + 125 C | 118 AHT | Ammo Pack | 222211837479 | ||
Mfr: MAL211818471E3 TTI: MAL211818471E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 470uF 63V 20% Axial | 0In Stock | 470 uF | 63 VDC | 18 mm (0.709 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 970 mA | 440 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | |||
Mfr: MAL211838229E3 TTI: MAL211838229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 63V 20% Axial | 0In Stock | 22 uF | 63 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 77 mA | 5.1 Ohms | - 40 C | + 125 C | 118 AHT | Ammo Pack | 222211838229 | ||
Mfr: MAL211839229E3 TTI: MAL211839229E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 22uF 100V 20% Axial | 0In Stock | 22 uF | 100 VDC | 8 mm (0.315 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 91 mA | 5.1 Ohms | - 40 C | + 125 C | 118 AHT | Ammo Pack | 222211839229 | ||
Mfr: MAL211815222E3 TTI: MAL211815222E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 2200uF 20% 16volts | 0In Stock | 2200 uF | 16 VDC | 15 mm (0.591 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 1.01 A | 205 mOhms | - 40 C | + 125 C | 118 AHT | Bulk | 222211815222 | ||
Mfr: MAL211838109E3 TTI: MAL211838109E3 Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 63volts | 0In Stock | 10 uF | 63 VDC | 6.5 mm (0.256 in) | 18 mm (0.709 in) | 4000 Hour | High Temp Electrolytic Capacitors | 20 % | 51.9 mA | 11 Ohms | - 40 C | + 125 C | 118 AHT | Ammo Pack | 222211838109 | ||
Mfr: 2222-118-28101 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 100UF 63V | 0In Stock | 100 uF | 63 VDC | 10 mm (0.394 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 340 mA | 1.91 Ohms | - 40 C | + 125 C | 118 AHT | ||||
Mfr: MAL211890013E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Electrolytic Capacitors - Axial Leaded 22uF 200V 20% 12.5x30mm Axial | Not Available Online | 22 uF | 200 VDC | 12.5 mm (0.492 in) | 30 mm (1.181 in) | 8000 Hour | High Temp Electrolytic Capacitors | 20 % | 210 mA | 3.17 Ohms | - 40 C | + 125 C | 118 AHT | Reel | 222211890013 |