TVA ATOM - Vishay - Aluminum Electrolytic Capacitors - Axial Leaded
362 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Life | Product | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TVAN1204.3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 16uF 25V 6.35x17.45 85 C Axi | 0In Stock | 16 uF | 25 VDC | 6.35 mm (0.25 in) | 17.45 mm (0.687 in) | Low Leakage Electrolytic Capacitors | - 40 C | + 85 C | TVA ATOM | |||||||
Mfr: TVAN1205.1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 25uF 25V 7.925x17.45 85 C Axi | 0In Stock | 25 uF | 25 VDC | 7.925 mm (0.312 in) | 17.45 mm (0.687 in) | Low Leakage Electrolytic Capacitors | - 40 C | + 85 C | TVA ATOM | |||||||
Mfr: TVA1505-E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | 12 uF | 250 VDC | 11.125 mm (0.438 in) | 31.75 mm (1.25 in) | Low Leakage Electrolytic Capacitors | - 20 C | + 85 C | TVA ATOM | |||||||
Mfr: TVA1229-E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded | 0In Stock | 5500 uF | 35 VDC | 25.4 mm (1 in) | 85.725 mm (3.375 in) | Low Leakage Electrolytic Capacitors | - 10 %, + 75 % | - 40 C | + 85 C | TVA ATOM | Bulk | |||||
0In Stock | 130 uF | Low Leakage Electrolytic Capacitors | TVA ATOM | |||||||||||||
0In Stock | 160 uF | Low Leakage Electrolytic Capacitors | - 10 %, + 50 % | TVA ATOM | ||||||||||||
0In Stock | 120 uF | Low Leakage Electrolytic Capacitors | TVA ATOM | |||||||||||||
0In Stock | 6 uF | Low Leakage Electrolytic Capacitors | TVA ATOM | |||||||||||||
Mfr: TVAN1112.4 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 10uF 10V 6.3x13 85 C Axi | 0In Stock | 10 uF | Low Leakage Electrolytic Capacitors | TVA ATOM | ||||||||||||
0In Stock | 20 uF | 350 VDC | 15.875 mm (0.625 in) | 44.45 mm (1.75 in) | General Purpose Electrolytic Capacitors | 20 % | - 20 C | + 85 C | TVA ATOM | |||||||
Mfr: TVA1207.7-E3 TTI: TVA1207.7-E3 Vishay / Sprague Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 200uF 25volts | 0In Stock | 200 uF | 25 VDC | 9.525 mm (0.375 in) | 20.62 mm | General Purpose Electrolytic Capacitors | 20 % | - 40 C | + 85 C | TVA ATOM | Bulk | |||||
Not Available Online | 200 uF | 450 VDC | 35 mm | 105 mm | General Purpose Electrolytic Capacitors | - 10 %, + 50 % | - 20 C | + 85 C | TVA ATOM |