C - TDK - Multilayer Ceramic Capacitors MLCC - SMD/SMT
12,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C2012X6S1C226M125AC TTI: C2012X6S1C226M125AC TDK Availability: 2,000In Stock60,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 16VDC 22uF 20% X6S 1.25mm | 2,000In Stock60,000 On Order Expected | 22 uF | 16 VDC | X6S | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 105 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | C | Reel | C2012X6S1C226MT000E C2012X6S1C226MT | |||
Mfr: C2012X7R1A475K085AC TTI: C2012X7R1A475K085AC TDK Availability: 88,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF X7R 10 VDC 805 10 % | 88,000In Stock | 4.7 uF | 10 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | C | Reel | C2012X7R1A475KT0J0E C2012X7R1A475KT0J0E | |||
Mfr: C2012X5R1A226M085AC TTI: C2012X5R1A226M085AC TDK Availability: 92,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 22 uF X5R 10 VDC 805 20 % | 92,000In Stock | 22 uF | 10 VDC | X5R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.85 mm (0.033 in) | General Type MLCCs | C | Reel | C2012X5R1A226MT0J0E C2012X5R1A226MT0J0E | |||
Mfr: C3216X7T2E224K160AA TTI: C3216X7T2E224K160AA TDK Availability: 66,000In Stock12,000 On Order Expected 20-Aug-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 250V 0.22uF X7T 10% T: 1.6mm | 66,000In Stock12,000 On Order Expected 20-Aug-26 | 0.22 uF | 250 VDC | X7T | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | C | Reel | C3216X7T2E224KT000N C3216X7T2E224KT | |||
Mfr: C1005X5R1A104K050BA TTI: C1005X5R1A104K050BA TDK Availability: 150,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0.1 uF X5R 10 VDC 402 10 % | 150,000In Stock | 0.1 uF | 10 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | C | Reel | C1005X5R1A104KT000F C1005X5R1A104KT | |||
Mfr: C1005X6S1A105K050BC TTI: C1005X6S1A105K050BC TDK Availability: 40,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0402 10VDC 1uF 10% X6S 0.5mm | 40,000In Stock | 1 uF | 10 VDC | X6S | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 105 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | C | Reel | C1005X6S1A105KT000E C1005X6S1A105KT | |||
Mfr: C1608C0G1H330J080AA TTI: C1608C0G1H330J080AA TDK Availability: 24,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 33pF 5% C0G 0.8mm | 24,000In Stock | 33 pF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | C | Reel | C1608C0G1H330JT000N C1608C0G1H330JT | |||
Mfr: C3225X7R1H335K250AB TTI: C3225X7R1H335K250AB TDK Availability: 88,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7R1H475M | 88,000In Stock | 3.3 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | C | Reel | C3225X7R1H335KT000N C3225X7R1H335KT | |||
Mfr: C4532X5R1E226M250KA TTI: C4532X5R1E226M250KA TDK Availability: 39,500In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1812 25V 22uF X5R 20% T: 2.5mm | 39,500In Stock | 22 uF | 25 VDC | X5R | 20 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 85 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | General Type MLCCs | C | Reel | C4532X5R1E226MT000N C4532X5R1E226MT | |||
Mfr: C1608X5R1C105K080AA TTI: C1608X5R1C105K080AA TDK Availability: 64,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 16VDC 1uF 10% X5R 0.8mm | 64,000In Stock | 1 uF | 16 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | C | Reel | C1608X5R1C105KT000N C1608X5R1C105KT | |||
Mfr: C0603X5R0J224M030BB TTI: C0603X5R0J224M030BB TDK Availability: 210,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 6.3V 20% 0201 | 210,000In Stock | 0.22 uF | 6.3 VDC | X5R | 20 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 85 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | General Type MLCCs | C | Reel | C0603X5R0J224MT00NN C0603X5R0J224MT | |||
Mfr: C1608C0G1H332J080AA TTI: C1608C0G1H332J080AA TDK Availability: 32,000In Stock40,000 On Order Expected 22-Mar-29 Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 3300pF C0G 5% T: 0.8mm | 32,000In Stock40,000 On Order Expected 22-Mar-29 | 3300 pF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | C | Reel | C1608C0G1H332JT000N C1608C0G1H332JT | |||
Mfr: C1608C0G1H470J080AA TTI: C1608C0G1H470J080AA TDK Availability: 84,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50VDC 47pF 5% C0G 0.8mm | 84,000In Stock | 47 pF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | C | Reel | C1608C0G1H470JT000N C1608C0G1H470JT | |||
Mfr: C3225X5R1A476M250AC TTI: C3225X5R1A476M250AC TDK Availability: 10,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10V 47uF X5R 20% T: 2.5mm | 10,000In Stock | 47 uF | 10 VDC | X5R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | C | Reel | C3225X5R1A476MT000E C3225X5R1A476MT | |||
Mfr: C4532X7R1H685M250KB TTI: C4532X7R1H685M250KB TDK Availability: 63,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.8 uF X7R 50 VDC 1812 20 % | 63,000In Stock | 6.8 uF | 50 VDC | X7R | 20 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 125 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | General Type MLCCs | C | Reel | C4532X7R1H685MT000N C4532X7R1H685MT | |||
Mfr: C5750X7R1E226M250KA TTI: C5750X7R1E226M250KA TDK Availability: 15,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 2220 25V 22uF X7R 20% T: 2.5mm | 15,000In Stock | 22 uF | 25 VDC | X7R | 20 % | 2220 | 5750 | SMD/SMT | Standard | - 55 C | + 125 C | 5.7 mm (0.224 in) | 5 mm (0.197 in) | 2.5 mm (0.098 in) | General Type MLCCs | C | Reel | C5750X7R1E226MT000N C5750X7R1E226MT | |||
Mfr: C1005X5R0J225K050BC TTI: C1005X5R0J225K050BC TDK Availability: 290,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF X5R 6.3 VDC 402 10 % | 290,000In Stock | 2.2 uF | 6.3 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | C | Reel | C1005X5R0J225KTJA0E C1005X5R0J225KT | |||
Mfr: C1005X5R0J225M050BC TTI: C1005X5R0J225M050BC TDK Availability: 1,820,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 2.2 uF X5R 6.3 VDC 402 20 % | 1,820,000In Stock | 2.2 uF | 6.3 VDC | X5R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | C | Reel | C1005X5R0J225MTJ00F C1005X5R0J225MT | |||
Mfr: C3216X5R1C106K160AA TTI: C3216X5R1C106K160AA TDK Availability: 18,000In Stock75,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 16V 10uF X5R 10% T: 1.6mm | 18,000In Stock75,000 On Order Expected | 10 uF | 16 VDC | X5R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | C | Reel | C3216X5R1C106KT000N C3216X5R1C106KT | |||
Mfr: C1608X5R1V225K080AC TTI: C1608X5R1V225K080AC TDK Availability: 36,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 35V 2.2uF X5R 10% T: 0.8mm | 36,000In Stock | 2.2 uF | 35 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | C | Reel | C1608X5R1V225KT000E C1608X5R1V225KT | |||
Mfr: C2012X5R0J476M125AC TTI: C2012X5R0J476M125AC TDK Availability: 366,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0805 6.3V 47uF X5R 20% T: 1.25mm | 366,000In Stock | 47 uF | 6.3 VDC | X5R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | C | Reel | C2012X5R0J476MT000E C2012X5R0J476MT | |||
Mfr: C2012X7R1A475M125AC TTI: C2012X7R1A475M125AC TDK Availability: 104,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF X7R 10 VDC 805 20 % | 104,000In Stock | 4.7 uF | 10 VDC | X7R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | C | Reel | C2012X7R1A475MT000N C2012X7R1A475MT | |||
Mfr: C2012X7R1H224K125AA TTI: C2012X7R1H224K125AA TDK Availability: 68,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0805 50VDC 0.22uF 10% X7R 1.25mm | 68,000In Stock | 0.22 uF | 50 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | C | Reel | C2012X7R1H224KT000N C2012X7R1H224KT | |||
Mfr: C3216X5R1A476M160AB TTI: C3216X5R1A476M160AB TDK Availability: 6,000In Stock12,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 10V 47uF X5R 20% T: 1.6mm | 6,000In Stock12,000 On Order Expected | 47 uF | 10 VDC | X5R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 85 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | C | Reel | C3216X5R1A476MTJ00N C3216X5R1A476MT | |||
Mfr: C3225X7R2A105M200AA TTI: C3225X7R2A105M200AA TDK Availability: 38,000In Stock16,000 On Order Expected 02-Dec-26 Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF X7R 100 VDC 1210 20 % | 38,000In Stock16,000 On Order Expected 02-Dec-26 | 1 uF | 100 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | General Type MLCCs | C | Reel | C3225X7R2A105MT0L0U C3225X7R2A105MT |