C - TDK - Multilayer Ceramic Capacitors MLCC - SMD/SMT
12,510 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C3216X8R1E105K160AA TTI: C3216X8R1E105K160AA TDK Availability: 6,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1206 25V 1uF X8R 10% T: 1.6mm | 6,000In Stock | 1 uF | 25 VDC | X8R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 150 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | C | Reel | C3216X8R1E105KT000H C3216X8R1E105KT | |||
Mfr: C3225X7R2E224K200AE TTI: C3225X7R2E224K200AE TDK Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1210 250V 0.22uF X7R 10% T:2mm SOFT | 0In Stock | 0.22 uF | 250 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | General Type MLCCs | C | Reel | C3225X7R2E224KT0L3S C3225X7R2E224KT0L3S | |||
Mfr: C1608X7R1A155K080AC TTI: C1608X7R1A155K080AC TDK Availability: 8,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 10V 1.5uF X7R 10% T: 0.8mm | 8,000In Stock | 1.5 uF | 10 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | C | Reel | C1608X7R1A155KT000E C1608X7R1A155KT | |||
Mfr: C1608C0G1H222J080AA TTI: C1608C0G1H222J080AA TDK Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 50V 2200pF C0G 5% T: 0.8mm | 4,000In Stock | 2200 pF | 50 VDC | C0G (NP0) | 5 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | C | Reel | C1608C0G1H222JT000N C1608C0G1H222JT | |||
Mfr: C3216X7R1H224K115AA TTI: C3216X7R1H224K115AA TDK Availability: 12,000In Stock12,000 On Order Expected Multilayer Ceramic Capacitors MLCC - SMD/SMT .22UF 50V 10% 1206 | 12,000In Stock12,000 On Order Expected | 0.22 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.15 mm (0.045 in) | General Type MLCCs | C | Reel | C3216X7R1H224KT0K0N C3216X7R1H224KT | |||
Mfr: C3225X7R2J473K200AA TTI: C3225X7R2J473K200AA TDK Availability: 9,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.047uF X7R 10% T: 2mm | 9,000In Stock | 0.047 uF | 630 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2 mm (0.079 in) | General Type MLCCs | C | Reel | C3225X7R2J473KT020U C3225X7R2J473KT | |||
Mfr: C3216X7R2J223K130AA TTI: C3216X7R2J223K130AA TDK Availability: 16,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 0.022uF X7R 10% T: 1.3mm | 16,000In Stock | 0.022 uF | 630 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.3 mm (0.051 in) | General Type MLCCs | C | Reel | C3216X7R2J223KT0L0U C3216X7R2J223KT | |||
Mfr: C2012X5R1E106M125AB TTI: C2012X5R1E106M125AB TDK Availability: 16,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X5R 25 VDC 805 20 % | 16,000In Stock | 10 uF | 25 VDC | X5R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | C | Reel | C2012X5R1E106MT000N C2012X5R1E106MT | |||
Mfr: C1608X7R2A222K080AA TTI: C1608X7R2A222K080AA TDK Availability: 12,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0603 100V 2200pF X7R 10% T: 0.8mm | 12,000In Stock | 2200 pF | 100 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | C | Reel | C1608X7R2A222KT000N C1608X7R2A222KT | |||
Mfr: C2012X7R1E225K125AB TTI: C2012X7R1E225K125AB TDK Availability: 6,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0805 25V 2.2uF X7R 10% T: 1.25mm | 6,000In Stock | 2.2 uF | 25 VDC | X7R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | C | Reel | C2012X7R1E225KTK00N C2012X7R1E225KT | |||
Mfr: C3225X7S1H106M250AE TTI: C3225X7S1H106M250AE TDK Availability: 18,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10 uF X7S 50 VDC 1210 20 % | 18,000In Stock | 10 uF | 50 VDC | X7S | 20 % | 1210 | 3225 | SMD/SMT | Flexible (Soft) | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | C | Reel | C3225X7S1H106MT000S C3225X7S1H106MT000S | |||
Mfr: C1005C0G1H100D050BA TTI: C1005C0G1H100D050BA TDK Availability: 1,190,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0402 50VDC 10pF C0G 0.5mm | 1,190,000In Stock | 10 pF | 50 VDC | C0G (NP0) | 0.5 pF | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | C | Reel | C1005C0G1H100DT000F C1005C0G1H100DT | |||
Mfr: C1608X7R1C684K080AC TTI: C1608X7R1C684K080AC TDK Availability: 8,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT .68UF 16V 10% 0603 | 8,000In Stock | 0.68 uF | 16 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | C | Reel | C1608X7R1C684KT000N C1608X7R1C684KT | |||
Mfr: C1005X5R1V474K050BC TTI: C1005X5R1V474K050BC TDK Availability: 40,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0402 35VDC 0.47uF 10% X5R 0.5mm | 40,000In Stock | 0.47 uF | 35 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | C | Reel | C1005X5R1V474KTK00E C1005X5R1V474KT | |||
Mfr: C0603X7S1A223K030BC TTI: C0603X7S1A223K030BC TDK Availability: 870,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0201 10VDC 22nF 10% X7S 0.3mm | 870,000In Stock | 0.022 uF | 10 VDC | X7S | 10 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 125 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | General Type MLCCs | C | Reel | C0603X7S1A223KT00NE C0603X7S1A223KT | |||
Mfr: C0603X6S1C104K030BC TTI: C0603X6S1C104K030BC TDK Availability: 525,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0201 16VDC 0.1uF 10% X6S 0.3mm | 525,000In Stock | 0.1 uF | 16 VDC | X6S | 10 % | 0201 | 0603 | SMD/SMT | Standard | - 55 C | + 105 C | 0.6 mm (0.024 in) | 0.3 mm (0.012 in) | 0.3 mm (0.012 in) | General Type MLCCs | C | Reel | C0603X6S1C104KT00NE C0603X6S1C104KT | |||
Mfr: C1005X5R1E105K050BE TTI: C1005X5R1E105K050BE TDK Availability: 30,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25V 1.00uF X5R 10% Soft Term | 30,000In Stock | 1 uF | 25 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Flexible (Soft) | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | C | Reel | C1005X5R1E105KT000S C1005X5R1E105KT000S | |||
Mfr: C3225X7R1C156M250AB TTI: C3225X7R1C156M250AB TDK Availability: 2,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1210 16V 15uF X7R 20% T: 2.5mm | 2,000In Stock | 15 uF | 16 VDC | X7R | 20 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 2.5 mm (0.098 in) | General Type MLCCs | C | Reel | C3225X7R1C156MT000N C3225X7R1C156MT | |||
Mfr: C4532X5R1E106K250KA TTI: C4532X5R1E106K250KA TDK Availability: 11,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT MLCC 1812, 10uF, 10%, X5R, 25VDC | 11,000In Stock | 10 uF | 25 VDC | X5R | 10 % | 1812 | 4532 | SMD/SMT | Standard | - 55 C | + 85 C | 4.5 mm (0.177 in) | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | General Type MLCCs | C | Reel | C4532X5R1E106KT000N C4532X5R1E106KT | |||
Mfr: C2012X5R1H475M125AB TTI: C2012X5R1H475M125AB TDK Availability: 2,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 4.7 uF X5R 50 VDC 805 20 % | 2,000In Stock | 4.7 uF | 50 VDC | X5R | 20 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | C | Reel | C2012X5R1H475MT000N C2012X5R1H475MT | |||
Mfr: C2012C0G2E122J085AA TTI: C2012C0G2E122J085AA TDK Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0805 250V 1200pF C0G 5% T: 0.85mm | 4,000In Stock | 1200 pF | 250 VDC | C0G (NP0) | 5 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 125 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.85 mm (0.033 in) | General Type MLCCs | C | Reel | C2012C0G2E122JT000N C2012C0G2E122JT | |||
Mfr: C2012X5R0J106K085AB TTI: C2012X5R0J106K085AB TDK Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C2012X7S0J106M0C | 4,000In Stock | 10 uF | 6.3 VDC | X5R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.85 mm (0.033 in) | General Type MLCCs | C | Reel | C2012X5R0J106KTJJ0N C2012X5R0J106KTJJ0N | |||
Mfr: C1005X5R1E103K050BA TTI: C1005X5R1E103K050BA TDK Availability: 530,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 0402 25VDC 10nF 10% X5R 0.5mm | 530,000In Stock | 0.01 uF | 25 VDC | X5R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | C | Reel | C1005X5R1E103KT000F C1005X5R1E103KT | |||
Mfr: C3216X7R1H225K160AB TTI: C3216X7R1H225K160AB TDK Availability: 4,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT SUGGESTED ALTERNATE 810-C3216X7R1H225MST | 4,000In Stock | 2.2 uF | 50 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | General Type MLCCs | C | Reel | C3216X7R1H225KT000N C3216X7R1H225KT | |||
Mfr: C3216X7R2J102K115AA TTI: C3216X7R2J102K115AA TDK Availability: 2,000In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 1000pF X7R 10% T: 1.15mm | 2,000In Stock | 1000 pF | 630 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.15 mm (0.045 in) | General Type MLCCs | C | Reel | C3216X7R2J102KT020U C3216X7R2J102KT |