MCAS - TAIYO YUDEN - Multilayer Ceramic Capacitors MLCC - SMD/SMT
2,358 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Dielectric | Tolerance | Case Code - in | Case Code - mm | Termination Style | Termination | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Product | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCAST168SB7474KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0603 10% JIS StD Not AEC-Q200 | 0In Stock | 470 nF | 25 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCAST168SB7474MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.47uF X7R 0603 20% JIS StD Not AEC-Q200 | 0In Stock | 470 nF | 25 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASL105SB5105MFNA1J TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0402 20% JIS StD Not AEC-Q200 | Not Available Online | 1 uF | 10 VDC | X5R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 85 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASL105SB7104MFNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.1uF X7R 0402 20% AEC-Q200 | 0In Stock | 100 nF | 10 VDC | X7R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASL105SB7473KFNA01 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.047uF X7R 0402 10% AEC-Q200 | Not Available Online | 47 nF | 10 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASL105SB7473KFNA1J TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.047uF X7R 0402 10% JIS StD Not AEC-Q200 | Not Available Online | 47 nF | 10 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASJ105SB7104KFNA01 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7R 0402 10% AEC-Q200 | Not Available Online | 100 nF | 6.3 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASJ105SB7104KFNA1J TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 0.1uF X7R 0402 10% JIS StD Not AEC-Q200 | Not Available Online | 100 nF | 6.3 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASE31LAB7106MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 16V 10uF X7R 1206 20% AEC-Q200 | 0In Stock | 10 uF | 16 VDC | X7R | 20 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.6 mm (0.063 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU32NSB7105KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X7R 1210 10% JIS StD Not AEC-Q200 | 0In Stock | 1 uF | 50 VDC | X7R | 10 % | 1210 | 3225 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 2.5 mm (0.098 in) | 1.9 mm (0.075 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU168SB7102KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1000pF X7R 0603 10% JIS StD Not AEC-Q200 | Not Available Online | 1 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU168SB7103KTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.01uF X7R 0603 10% AEC-Q200 | 0In Stock | 10 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU168SB7104MTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 20% AEC-Q200 | 0In Stock | 100 nF | 50 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU168SB7473KTNA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0603 10% AEC-Q200 | 0In Stock | 47 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU168SB7473MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.047uF X7R 0603 20% JIS StD Not AEC-Q200 | Not Available Online | 47 nF | 50 VDC | X7R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU168SB7683KTNA01 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.068uF X7R 0603 10% AEC-Q200 | Not Available Online | 68 nF | 50 VDC | X7R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 125 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASU21GSB5105KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 1uF X5R 0805 10% JIS StD Not AEC-Q200 | Not Available Online | 1 uF | 50 VDC | X5R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASU21GSB5224KTNA01 TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.22uF X5R 0805 10% AEC-Q200 | Not Available Online | 220 nF | 50 VDC | X5R | 10 % | 0805 | 2012 | SMD/SMT | Standard | - 55 C | + 85 C | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 1.25 mm (0.049 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASH105SB7152KFCA1J TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 1500pF X7R 0402 10% JIS StD Not AEC-Q200 | Not Available Online | 1.5 nF | 100 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASH105SB7221MFCA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 220pF X7R 0402 20% AEC-Q200 | 0In Stock | 220 pF | 100 VDC | X7R | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASH105SB7222KFCA01 TTI: Not Assigned TAIYO YUDEN Availability: 0In StockMultilayer Ceramic Capacitors MLCC - SMD/SMT 100V 2200pF X7R 0402 10% AEC-Q200 | 0In Stock | 2.2 nF | 100 VDC | X7R | 10 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 125 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | Automotive MLCCs | AEC-Q200 | MCAS | Reel | ||
Mfr: MCASL105SC6105MFNA1J TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X6S 0402 20% JIS StD Not AEC-Q200 | Not Available Online | 1 uF | 10 VDC | X6S | 20 % | 0402 | 1005 | SMD/SMT | Standard | - 55 C | + 105 C | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.5 mm (0.02 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASL168SB5105MTNA1J TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 1uF X5R 0603 20% JIS StD Not AEC-Q200 | Not Available Online | 1 uF | 10 VDC | X5R | 20 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASL168SB5474KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.47uF X5R 0603 10% JIS StD Not AEC-Q200 | Not Available Online | 470 nF | 10 VDC | X5R | 10 % | 0603 | 1608 | SMD/SMT | Standard | - 55 C | + 85 C | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.8 mm (0.031 in) | General Type MLCCs | MCAS | Reel | |||
Mfr: MCASS31QHB7152KTNA1J TTI: Not Assigned TAIYO YUDEN Availability: Not Available OnlineMultilayer Ceramic Capacitors MLCC - SMD/SMT 630V 1500pF X7R 1206 10% JIS StD Not AEC-Q200 | Not Available Online | 1.5 nF | 630 VDC | X7R | 10 % | 1206 | 3216 | SMD/SMT | Standard | - 55 C | + 125 C | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 1.15 mm (0.045 in) | General Type MLCCs | MCAS | Reel |