SSM - Spectrum Control - Feed Through Capacitors
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Tolerance | Number of Terminals | Package / Case | Length | Width | Height | Diameter | Product | Current Rating | Ground Terminal | Minimum Operating Temperature | Maximum Operating Temperature | Dielectric | Maximum DC Resistance | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSM1-101Z-05T1 TTI: SSM1-101Z-05T1 Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .083SQ 100PF 5A PI CIRCUIT | Not Available Online | 100 pF | 100 VDC | SMD/SMT | 8 mm | 2.1 mm | 2.1 mm | 5 A | - 55 C | + 125 C | Reel | ||||||||||||
Mfr: SSM1-501P-10T1 TTI: Not Assigned Spectrum Control Availability: Not Available OnlineFeed Through Capacitors .083SQ 500PF 10A PI CIRCUIT | Not Available Online | 500 pF | 100 VDC | SMD/SMT | 8 mm | 2.1 mm | 2.1 mm | 10 A | - 55 C | + 125 C | Reel |