EEU-FR - Panasonic - Aluminum Electrolytic Capacitors - Radial Leaded
295 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1H471B TTI: EEU-FR1H471B Panasonic Availability: 4,000In Stock10,500 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 12x20mm LS 5.0mm | 4,000In Stock10,500 On Order Expected | 470 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.26 A | 22 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C121 TTI: EEU-FR1C121 Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 120uF 6.3x11.2mm LS2.5mm | 3,000In Stock | 120 uF | 16 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 455 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V471 TTI: EEU-FR1V471 Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 10x16mm LS5mm | 300In Stock | 470 uF | 35 VDC | 10 mm | 16 mm | 5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.79 A | 28 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V152L TTI: EEU-FR1V152L Panasonic Availability: 5,575In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 12x30mm LS5mm | 5,575In Stock | 1500 uF | 35 VDC | 12.5 mm | 30 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.63 A | 13 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J470 TTI: EEU-FR1J470 Panasonic Availability: 10,400In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 47uF 6.3X11mm LS:2.5mm Bulk Strai | 10,400In Stock | 47 uF | 63 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 284 mA | 210 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H470 TTI: EEU-FR1H470 Panasonic Availability: 7,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 47uF 20% L/S=2.5mm | 7,000In Stock | 47 uF | 50 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 405 mA | 140 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V391L TTI: EEU-FR1V391L Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 390uF 8x20mm LS3.5mm | 300In Stock | 390 uF | 35 VDC | 8 mm | 20 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 9000 Hour | 20 % | 1.56 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H100B TTI: EEU-FR1H100B Panasonic Availability: 12,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 10uF 20% L/S=5mm | 12,000In Stock | 10 uF | 50 VDC | 5 mm | 11 mm | 5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 250 mA | 340 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1J471 TTI: EEU-FR1J471 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 470uF 12X25mm LS:5mm Bulk Strait | 200In Stock | 470 uF | 63 VDC | 12.5 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.995 A | 27 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1C102L TTI: EEU-FR1C102L Panasonic Availability: 1,400In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1000uF 8x20mm LS3.5mm | 1,400In Stock | 1000 uF | 16 VDC | 8 mm | 20 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 9000 Hour | 20 % | 1.56 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H471 TTI: EEU-FR1H471 Panasonic Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 470uF 12x20mm LS5mm | 5,000In Stock | 470 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.26 A | 22 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H4R7 TTI: EEU-FR1H4R7 Panasonic Availability: 1,200In Stock2,000 On Order Expected 01-Oct-26 Aluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=2mm | 1,200In Stock2,000 On Order Expected 01-Oct-26 | 4.7 uF | 50 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 185 mA | 620 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR0J102 TTI: EEU-FR0J102 Panasonic Availability: 8,800In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1000uF 20% LS=3.5mm | 8,800In Stock | 1000 uF | 6.3 VDC | 8 mm | 11.5 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 950 mA | 56 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V471LB TTI: EEU-FR1V471LB Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 470uF 8x20mm LS 5.0mm | 3,000In Stock | 470 uF | 35 VDC | 8 mm | 20 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 9000 Hour | 20 % | 1.56 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1E152 TTI: EEU-FR1E152 Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 12x20mm LS5mm | 400In Stock | 1500 uF | 25 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.6 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1C222B TTI: EEU-FR1C222B Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 12x20mm LS 5.0mm | 1,000In Stock | 2200 uF | 16 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.6 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1E152B TTI: EEU-FR1E152B Panasonic Availability: 1,000In Stock500 On Order Expected 05-Nov-26 Aluminum Electrolytic Capacitors - Radial Leaded 25VDC 1500uF 12x20mm LS 5.0mm | 1,000In Stock500 On Order Expected 05-Nov-26 | 1500 uF | 25 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.6 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C102LJ TTI: EEU-FR1C102LJ Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 1000UF 16V | 500In Stock | 1000 uF | 16 VDC | 8 mm | 20 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 9000 Hour | 20 % | 1.56 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J101LB TTI: EEU-FR1J101LB Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 8X15mm LS:5mm Ammo Crimp | 1,000In Stock | 100 uF | 63 VDC | 8 mm | 15 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 741 mA | 68 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1J121 TTI: EEU-FR1J121 Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 120uF 10X16mm LS:5mm Bulk Strait | 300In Stock | 120 uF | 63 VDC | 10 mm | 16 mm | 5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.073 A | 45 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H4R7B TTI: EEU-FR1H4R7B Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 4.7uF 20% L/S=5mm | 2,000In Stock | 4.7 uF | 50 VDC | 5 mm | 11 mm | 5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 185 mA | 620 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1V331U TTI: EEU-FR1V331U Panasonic Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 330uF 20% L/S=5mm | 1,200In Stock | 330 uF | 35 VDC | 10 mm | 12.5 mm | 5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 1.33 A | 43 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1E681L TTI: EEU-FR1E681L Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 680uF 8x20mm LS3.5mm | 2,000In Stock | 680 uF | 25 VDC | 8 mm | 20 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 9000 Hour | 20 % | 1.56 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H560 TTI: EEU-FR1H560 Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 56uF 6.3x11.2mm LS2.5mm | 400In Stock | 56 uF | 50 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 405 mA | 140 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1C222 TTI: EEU-FR1C222 Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2200uF 12x20mm LS5mm | 2,000In Stock | 2200 uF | 16 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.6 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk |