EEU-FR - Panasonic - Aluminum Electrolytic Capacitors - Radial Leaded
295 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1A271 TTI: EEU-FR1A271 Panasonic Availability: 5,400In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 270uF 20% L/S=2.5mm | 5,400In Stock | 270 uF | 10 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 455 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1A222L TTI: EEU-FR1A222L Panasonic Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 2200uF 10x25mm LS5mm | 250In Stock | 2200 uF | 10 VDC | 10 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.47 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1C332S TTI: EEU-FR1C332S Panasonic Availability: 150In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 3300uF 16x20mm LS7.5mm | 150In Stock | 3300 uF | 16 VDC | 16 mm | 20 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.3 A | 17 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1A102LB TTI: EEU-FR1A102LB Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1000uF 8x15MM LS 5MM | 3,000In Stock | 1000 uF | 10 VDC | 8 mm | 15 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.24 A | 41 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1A152LB TTI: EEU-FR1A152LB Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 8x20mm LS 5.0mm | 1,000In Stock | 1500 uF | 10 VDC | 8 mm | 20 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 9000 Hour | 20 % | 1.56 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1E332 TTI: EEU-FR1E332 Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 3300uF 16x25mm LS7.5mm | 1,000In Stock | 3300 uF | 25 VDC | 16 mm | 25 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.82 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V152S TTI: EEU-FR1V152S Panasonic Availability: 80In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 16x20mm LS7.5mm | 80In Stock | 1500 uF | 35 VDC | 16 mm | 20 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.3 A | 17 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1A221 TTI: EEU-FR1A221 Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 220uF 6.3x11.2mm LS2.5mm | 2,000In Stock | 220 uF | 10 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 455 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1C562 TTI: EEU-FR1C562 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 5600uF 16x25mm LS5mm | 200In Stock | 5600 uF | 16 VDC | 16 mm | 25 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.82 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J121L TTI: EEU-FR1J121L Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 120uF 8X20mm LS:3.5mm Bulk Strait | 200In Stock | 120 uF | 63 VDC | 8 mm | 20 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 9000 Hour | 20 % | 930 mA | 50 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J331 TTI: EEU-FR1J331 Panasonic Availability: 125In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 330uF 12X20mm LS:5mm Bulk Strait | 125In Stock | 330 uF | 63 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.582 A | 33 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J681L TTI: EEU-FR1J681L Panasonic Availability: 7,390In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 680uF 12X35mm LS:5mm Bulk Strait | 7,390In Stock | 680 uF | 63 VDC | 12.5 mm | 35 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.78 A | 21 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V561B TTI: EEU-FR1V561B Panasonic Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 560uF 10x20mm LS 5.0mm | 5,000In Stock | 560 uF | 35 VDC | 10 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.18 A | 20 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1V101 TTI: EEU-FR1V101 Panasonic Availability: 5,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 100uF 20% L/S=3.5mm | 5,000In Stock | 100 uF | 35 VDC | 8 mm | 11.5 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 950 mA | 56 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J101B TTI: EEU-FR1J101B Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Ammo Straigh | 1,000In Stock | 100 uF | 63 VDC | 10 mm | 12.5 mm | 5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 761 mA | 63 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1J271 TTI: EEU-FR1J271 Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 12X20mm LS:5mm Bulk Strait | 200In Stock | 270 uF | 63 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.582 A | 33 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H561 TTI: EEU-FR1H561 Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 560uF 12x25mm LS5mm | 600In Stock | 560 uF | 50 VDC | 12.5 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.66 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H560B TTI: EEU-FR1H560B Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 56uF 6.3x11mm LS 5.0mm | 2,000In Stock | 56 uF | 50 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 405 mA | 140 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1A101B TTI: EEU-FR1A101B Panasonic Availability: 8,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 100uF 5x11mm LS 5.0mm | 8,000In Stock | 100 uF | 10 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 280 mA | 300 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1A332B TTI: EEU-FR1A332B Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 3300uF 12x20mm LS 5.0mm | 500In Stock | 3300 uF | 10 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.6 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C681LB TTI: EEU-FR1C681LB Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 8x15mm LS 5.0mm | 2,000In Stock | 680 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.24 A | 41 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1V681 TTI: EEU-FR1V681 Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF 10x20mm LS=5.0mm | 1,000In Stock | 680 uF | 35 VDC | 10 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.18 A | 20 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V681B TTI: EEU-FR1V681B Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF 10x20mm LS=5.0mm | 1,000In Stock | 680 uF | 35 VDC | 10 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.18 A | 20 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1E332B TTI: EEU-FR1E332B Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 3300uF 16x25mm LS7.5mm | 500In Stock | 3300 uF | 25 VDC | 16 mm | 25 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.82 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR0J102B TTI: EEU-FR0J102B Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded Aluminum Electrolytic Capacitor 1000uF, 20%, 6.3VDC | 4,000In Stock | 1000 uF | 6.3 VDC | 8 mm | 11.5 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 950 mA | 56 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack |