EEU-FR - Panasonic - Aluminum Electrolytic Capacitors - Radial Leaded
295 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1E272L TTI: EEU-FR1E272L Panasonic Availability: 200In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 2700uF 12x35mm LS5mm | 200In Stock | 2700 uF | 25 VDC | 12.5 mm | 35 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.75 A | 12 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1A332 TTI: EEU-FR1A332 Panasonic Availability: 450In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 3300uF 12x20mm LS5mm | 450In Stock | 3300 uF | 10 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.6 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V102 TTI: EEU-FR1V102 Panasonic Availability: 25,100In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1000uF 12x20mm LS5mm | 25,100In Stock | 1000 uF | 35 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.6 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J151LB TTI: EEU-FR1J151LB Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 150uF 8X20mm LS:5mm Ammo Crimp | 3,000In Stock | 150 uF | 63 VDC | 8 mm | 20 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 9000 Hour | 20 % | 930 mA | 50 mOhms | - 40 C | + 105 C | Outside Kink | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1J101 TTI: EEU-FR1J101 Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 10X12mm LS:5mm Bulk Strait | 300In Stock | 100 uF | 63 VDC | 10 mm | 12.5 mm | 5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 761 mA | 63 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J101L TTI: EEU-FR1J101L Panasonic Availability: 6,700In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 100uF 8X15mm LS:3.5mm Bulk Strait | 6,700In Stock | 100 uF | 63 VDC | 8 mm | 15 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 741 mA | 68 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J221L TTI: EEU-FR1J221L Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 220uF 10X25mm LS:5mm Bulk Strait | 1,000In Stock | 220 uF | 63 VDC | 10 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.5 A | 33 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J271U TTI: EEU-FR1J271U Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 10X20mm LS:5mm Bulk Strait | 500In Stock | 270 uF | 63 VDC | 10 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.229 A | 35 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H221 TTI: EEU-FR1H221 Panasonic Availability: 300In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 10x16mm LS5mm | 300In Stock | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.65 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H151 TTI: EEU-FR1H151 Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 150uF 10x12mm LS5mm | 400In Stock | 150 uF | 50 VDC | 10 mm | 12.5 mm | 5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 1.17 A | 42 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR0J331 TTI: EEU-FR0J331 Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 330uF 6.3x11mm LS2.5mm | 600In Stock | 330 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 455 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1E470 TTI: EEU-FR1E470 Panasonic Availability: 4,600In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS2mm | 4,600In Stock | 47 uF | 25 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 280 mA | 300 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1A472S TTI: EEU-FR1A472S Panasonic Availability: 1,850In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 4700uF 16x20mm LS7.5mm | 1,850In Stock | 4700 uF | 10 VDC | 16 mm | 20 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.3 A | 17 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1A681 TTI: EEU-FR1A681 Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 680uF 8x11mm LS3.5mm | 2,000In Stock | 680 uF | 10 VDC | 8 mm | 11.5 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 950 mA | 56 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1C472B TTI: EEU-FR1C472B Panasonic Availability: 250In Stock500 On Order Expected 06-Aug-26 Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 4700uF 16x25mm LS7.5mm | 250In Stock500 On Order Expected 06-Aug-26 | 4700 uF | 16 VDC | 16 mm | 25 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.82 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1E102B TTI: EEU-FR1E102B Panasonic Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS | 3,500In Stock | 1000 uF | 25 VDC | 10 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.18 A | 20 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1E470B TTI: EEU-FR1E470B Panasonic Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 47uF 5x11mm LS 5.0mm | 4,000In Stock | 47 uF | 25 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 280 mA | 300 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1V221 TTI: EEU-FR1V221 Panasonic Availability: 2,800In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 220uF 20% L/S=3.5mm | 2,800In Stock | 220 uF | 35 VDC | 8 mm | 11.5 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 950 mA | 56 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1C680 TTI: EEU-FR1C680 Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 68uF 5x11mm LS2mm | 400In Stock | 68 uF | 16 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 280 mA | 300 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1E122LB TTI: EEU-FR1E122LB Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1200uF 10x25mm LS 5.0mm | 500In Stock | 1200 uF | 25 VDC | 10 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.47 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR0J472B TTI: EEU-FR0J472B Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 12x25mm LS 5.0mm | 1,000In Stock | 4700 uF | 6.3 VDC | 12.5 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.19 A | 15 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1A152 TTI: EEU-FR1A152 Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 1500uF 10x16mm LS5mm | 600In Stock | 1500 uF | 10 VDC | 10 mm | 16 mm | 5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.79 A | 28 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1C471B TTI: EEU-FR1C471B Panasonic Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 470uF 8x11mm LS 5.0mm | 3,000In Stock | 470 uF | 16 VDC | 8 mm | 11.5 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 950 mA | 56 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C562B TTI: EEU-FR1C562B Panasonic Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 5600uF 16x25mm LS7.5mm | 250In Stock | 5600 uF | 16 VDC | 16 mm | 25 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.82 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C681B TTI: EEU-FR1C681B Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 10x12mm LS 5.0mm | 1,000In Stock | 680 uF | 16 VDC | 10 mm | 12.5 mm | 5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 1.29 A | 43 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack |