EEU-FR - Panasonic - Aluminum Electrolytic Capacitors - Radial Leaded
295 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1H102 TTI: EEU-FR1H102 Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 1000uF 16x25mm LS7.5mm | 0In Stock | 1000 uF | 50 VDC | 16 mm | 25 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.32 A | 16 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V271L TTI: EEU-FR1V271L Panasonic Availability: 1,800In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 270uF 8x15mm LS3.5mm | 1,800In Stock | 270 uF | 35 VDC | 8 mm | 15 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.24 A | 41 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H101 TTI: EEU-FR1H101 Panasonic Availability: 13,100In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 100uF 8x11mm LS3.5mm | 13,100In Stock | 100 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 870 mA | 61 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V222 TTI: EEU-FR1V222 Panasonic Availability: 2,410In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm | 2,410In Stock | 2200 uF | 35 VDC | 16 mm | 25 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.82 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V222L TTI: EEU-FR1V222L Panasonic Availability: 3,520In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 12.5x35mm LS5mm | 3,520In Stock | 2200 uF | 35 VDC | 12.5 mm | 35 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.75 A | 12 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1E470H TTI: EEU-FR1E470H Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded Radial Lead Aluminum Electrolytic Capacitors | 2,000In Stock | 47 uF | 25 VDC | 5 mm | 11 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 280 mA | 300 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1E680 TTI: EEU-FR1E680 Panasonic Availability: 2,600In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 68uF 5x11mm LS2mm | 2,600In Stock | 68 uF | 25 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 280 mA | 300 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V222B TTI: EEU-FR1V222B Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 2200uF 16x25mm LS7.5mm | 500In Stock | 2200 uF | 35 VDC | 16 mm | 25 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.82 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1H331L TTI: EEU-FR1H331L Panasonic Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS5mm | 700In Stock | 330 uF | 50 VDC | 10 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.15 A | 22 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1E102 TTI: EEU-FR1E102 Panasonic Availability: 47,850In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 1000uF 10x20mm LS | 47,850In Stock | 1000 uF | 25 VDC | 10 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.18 A | 20 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1E561L TTI: EEU-FR1E561L Panasonic Availability: 600In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 560uF 8x20mm LS3.5mm | 600In Stock | 560 uF | 25 VDC | 8 mm | 20 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 9000 Hour | 20 % | 1.56 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V182L TTI: EEU-FR1V182L Panasonic Availability: 1,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1800uF 12x35mm LS5mm | 1,700In Stock | 1800 uF | 35 VDC | 12.5 mm | 35 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.75 A | 12 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V681L TTI: EEU-FR1V681L Panasonic Availability: 750In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 680uF 10x25mm LS5mm | 750In Stock | 680 uF | 35 VDC | 10 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.47 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J561S TTI: EEU-FR1J561S Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 560uF 16X20mm LS:7.5mm Bulk Strai | 400In Stock | 560 uF | 63 VDC | 16 mm | 20 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.153 A | 29 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H221B TTI: EEU-FR1H221B Panasonic Availability: 1,500In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 220uF 10x16mm LS 5.0mm | 1,500In Stock | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.65 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1V152SB TTI: EEU-FR1V152SB Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 1500uF 16x20mm LS7.5mm | 500In Stock | 1500 uF | 35 VDC | 16 mm | 20 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.3 A | 17 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C332L TTI: EEU-FR1C332L Panasonic Availability: 550In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 3300uF 12x30mm LS5mm | 550In Stock | 3300 uF | 16 VDC | 12.5 mm | 30 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.63 A | 13 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1E471L TTI: EEU-FR1E471L Panasonic Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 470uF 8x20mm LS3.5mm | 400In Stock | 470 uF | 25 VDC | 8 mm | 20 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 9000 Hour | 20 % | 1.56 A | 30 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1V271LB TTI: EEU-FR1V271LB Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35VDC 270uF 8x15mm LS 5.0mm | 2,000In Stock | 270 uF | 35 VDC | 8 mm | 15 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.24 A | 41 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1J331B TTI: EEU-FR1J331B Panasonic Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 330uF 12X20mm LS:5mm Ammo Straigh | 2,000In Stock | 330 uF | 63 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.582 A | 33 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1J821B TTI: EEU-FR1J821B Panasonic Availability: 500In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 820uF 16X25mm LS:7.5mm Ammo Strai | 500In Stock | 820 uF | 63 VDC | 16 mm | 25 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.988 A | 24 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C681L TTI: EEU-FR1C681L Panasonic Availability: 1,600In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 680uF 8x15mm LS3.5mm | 1,600In Stock | 680 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.24 A | 41 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H821L TTI: EEU-FR1H821L Panasonic Availability: 1,000In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 820uF 12x35mm LS5mm | 1,000In Stock | 820 uF | 50 VDC | 12.5 mm | 35 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.27 A | 14 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1A471 TTI: EEU-FR1A471 Panasonic Availability: 2,400In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 470uF 20% L/S=3.5mm | 2,400In Stock | 470 uF | 10 VDC | 8 mm | 11.5 mm | 3.5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 950 mA | 56 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H331LB TTI: EEU-FR1H331LB Panasonic Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 330uF 10x25mm LS 5.0mm | 3,500In Stock | 330 uF | 50 VDC | 10 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.15 A | 22 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack |