EEU-FR - Panasonic - Aluminum Electrolytic Capacitors - Radial Leaded
295 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EEU-FR1C392S TTI: EEU-FR1C392S Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 3900uF 16x20mm LS5mm | 0In Stock | 3900 uF | 16 VDC | 16 mm | 20 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.3 A | 17 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1J181B TTI: EEU-FR1J181B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 180uF 10X20mm LS:5mm Ammo Straight | 0In Stock | 180 uF | 63 VDC | 10 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.229 A | 35 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1J271B TTI: EEU-FR1J271B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 12X20mm LS:5mm Ammo Straight | 0In Stock | 270 uF | 63 VDC | 12.5 mm | 20 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.582 A | 33 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1J271LB TTI: EEU-FR1J271LB Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 270uF 10X25mm LS:5mm Ammo Straight | 0In Stock | 270 uF | 63 VDC | 10 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 1.5 A | 33 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1A562L TTI: EEU-FR1A562L Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 5600uF 12x35mm LS5mm | 0In Stock | 5600 uF | 10 VDC | 12.5 mm | 35 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.75 A | 12 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1A151B TTI: EEU-FR1A151B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 150uF 5x11mm LS 5.0mm | 0In Stock | 150 uF | 10 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 280 mA | 300 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C680B TTI: EEU-FR1C680B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 68uF 5x11mm LS 5.0mm | 0In Stock | 68 uF | 16 VDC | 5 mm | 11 mm | 2 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 280 mA | 300 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR0J221 TTI: EEU-FR0J221 Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 220uF 20% L/S=2.5mm | 0In Stock | 220 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 455 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR0J331B TTI: EEU-FR0J331B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 330uF 6.3x11mm LS 5.0mm | 0In Stock | 330 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 455 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1A392B TTI: EEU-FR1A392B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 3900uF 12x25mm LS 5.0mm | 0In Stock | 3900 uF | 10 VDC | 12.5 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.19 A | 15 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C121B TTI: EEU-FR1C121B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 120uF 6.3x11.2mm LS 5.0mm | 0In Stock | 120 uF | 16 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 455 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C182LB TTI: EEU-FR1C182LB Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 16VDC 1800uF 10x25mm LS 5.0mm | 0In Stock | 1800 uF | 16 VDC | 10 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.47 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1E272SB TTI: EEU-FR1E272SB Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25VDC 2700uF 16x20mm LS 7.5mm | 0In Stock | 2700 uF | 25 VDC | 16 mm | 20 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.3 A | 17 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR0J472 TTI: EEU-FR0J472 Panasonic Aluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 4700uF 12x25mm LS5mm | 0In Stock | 4700 uF | 6.3 VDC | 12.5 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.19 A | 15 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR0J272LB TTI: EEU-FR0J272LB Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 2700uF 10x25mm LS 5.0mm | 0In Stock | 2700 uF | 6.3 VDC | 10 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.47 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C152LB TTI: EEU-FR1C152LB Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 1500uF 10x25mm LS 5.0mm | 0In Stock | 1500 uF | 16 VDC | 10 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.47 A | 18 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR0J182B TTI: EEU-FR0J182B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 1800uF 10x16mm LS 5.0mm | 0In Stock | 1800 uF | 6.3 VDC | 10 mm | 16 mm | 5 mm | Low ESR Electrolytic Capacitors | 8000 Hour | 20 % | 1.79 A | 28 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR0J471H TTI: EEU-FR0J471H Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470UF 6.3V | 0In Stock | 470 uF | 6.3 VDC | 6.3 mm | 11.2 mm | 2.5 mm | Low ESR Electrolytic Capacitors | 5000 Hour | 20 % | 455 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1J561SB TTI: EEU-FR1J561SB Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volt 560uF 16X20mm LS:7.5mm Ammo Strai | 0In Stock | 560 uF | 63 VDC | 16 mm | 20 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.153 A | 29 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C272B TTI: EEU-FR1C272B Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2700uF 12x25mm LS 5.0mm | 0In Stock | 2700 uF | 16 VDC | 12.5 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.19 A | 15 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1A682L TTI: EEU-FR1A682L Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 6800uF 12.5x35mm LS5mm | 0In Stock | 6800 uF | 10 VDC | 12.5 mm | 35 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.75 A | 12 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1H821SB TTI: EEU-FR1H821SB Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50VDC 820uF 16x20mm LS7.5mm | 0In Stock | 820 uF | 50 VDC | 16 mm | 20 mm | 7.5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 2.87 A | 19 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Ammo Pack | |||||
Mfr: EEU-FR1C272 TTI: EEU-FR1C272 Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16VDC 2700uF 12x25mm LS5mm | 0In Stock | 2700 uF | 16 VDC | 12.5 mm | 25 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.19 A | 15 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk | |||||
Mfr: EEU-FR1A821B TTI: Not Assigned Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10VDC 820uF 10x12mm LS 5.0mm | 0In Stock | 820 uF | 10 VDC | 10 mm | 12.5 mm | 5 mm | Low ESR Electrolytic Capacitors | 6000 Hour | 20 % | 1.29 A | 43 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Reel | |||||
Mfr: EEU-FR0J682L TTI: Not Assigned Panasonic Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3VDC 6800uF 12x35mm LS5mm | 0In Stock | 6800 uF | 6.3 VDC | 12.5 mm | 35 mm | 5 mm | Low ESR Electrolytic Capacitors | 10000 Hour | 20 % | 3.75 A | 12 mOhms | - 40 C | + 105 C | Straight | Radial | FR | Bulk |