UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1H331MPD TTI: UPW1H331MPD Nichicon Availability: 7,200In Stock16,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF AEC-Q200 | 7,200In Stock16,000 On Order Expected | 330 uF | 50 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H101MPD TTI: UPW1H101MPD Nichicon Availability: 23,000In Stock14,000 On Order Expected 06-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF AEC-Q200 | 23,000In Stock14,000 On Order Expected 06-Jan-27 | 100 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 485 mA | 234 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H102MHD TTI: UPW1H102MHD Nichicon Availability: 7,550In Stock29,250 On Order Expected 10-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF AEC-Q200 | 7,550In Stock29,250 On Order Expected 10-Feb-27 | 1 mF | 50 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.235 A | 34 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J331MHD TTI: UPW1J331MHD Nichicon Availability: 28,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 330uF AEC-Q200 | 28,000In Stock | 330 uF | 63 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.29 A | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A101MHD TTI: UPW2A101MHD Nichicon Availability: 10,800In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF AEC-Q200 | 10,800In Stock | 100 uF | 100 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 580 mA | 180 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J181MHD6 TTI: UPW1J181MHD6 Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 180uF AEC-Q200 | 4,000In Stock | 180 uF | 63 VDC | 12.5 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.02 A | 150 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V101MPD TTI: UPW1V101MPD Nichicon Availability: 23,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 100uF AEC-Q200 | 23,200In Stock | 100 uF | 35 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E471MPD TTI: UPW1E471MPD Nichicon Availability: 141,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 470uF AEC-Q200 | 141,000In Stock | 470 uF | 25 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H221MPD TTI: UPW1H221MPD Nichicon Availability: 12,200In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 220uF AEC-Q200 | 12,200In Stock | 220 uF | 50 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | 119 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V471MPD TTI: UPW1V471MPD Nichicon Availability: 214,700In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 470uF AEC-Q200 | 214,700In Stock | 470 uF | 35 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A331MHD TTI: UPW2A331MHD Nichicon Availability: 500In Stock3,000 On Order Expected 15-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 330uF AEC-Q200 | 500In Stock3,000 On Order Expected 15-Jan-27 | 330 uF | 100 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.08 A | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V221MPD TTI: UPW1V221MPD Nichicon Availability: 20,000In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF AEC-Q200 | 20,000In Stock | 220 uF | 35 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J331MHD1TO TTI: UPW1J331MHD1TO Nichicon Availability: 14,000In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 63 Volts 20% AEC-Q200 | 14,000In Stock | 330 uF | 63 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.29 A | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J470MPD TTI: UPW1J470MPD Nichicon Availability: 3,800In Stock10,200 On Order Expected 09-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 47uF AEC-Q200 | 3,800In Stock10,200 On Order Expected 09-Dec-26 | 47 uF | 63 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 405 mA | 342 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J221MPD TTI: UPW1J221MPD Nichicon Availability: 4,100In Stock7,000 On Order Expected 28-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF AEC-Q200 | 4,100In Stock7,000 On Order Expected 28-Dec-26 | 220 uF | 63 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 890 mA | 147 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E221MPD TTI: UPW1E221MPD Nichicon Availability: 26,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 220uF AEC-Q200 | 26,400In Stock | 220 uF | 25 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A681MHD TTI: UPW2A681MHD Nichicon Availability: 1,480In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 680uF AEC-Q200 | 1,480In Stock | 680 uF | 100 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.41 A | 64 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J222MHD TTI: UPW1J222MHD Nichicon Availability: 5,025In Stock10,100 On Order Expected 09-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 2200uF AEC-Q200 | 5,025In Stock10,100 On Order Expected 09-Dec-26 | 2.2 mF | 63 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.2 A | 28 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J680MPD TTI: UPW1J680MPD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 68uF AEC-Q200 | 6,000In Stock | 68 uF | 63 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 405 mA | 342 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V331MPD TTI: UPW1V331MPD Nichicon Availability: 1,200In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF AEC-Q200 | 1,200In Stock | 330 uF | 35 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E331MPD TTI: UPW1E331MPD Nichicon Availability: 32,400In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF AEC-Q200 | 32,400In Stock | 330 uF | 25 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H152MHD TTI: UPW1H152MHD Nichicon Availability: 3,600In Stock10,000 On Order Expected 25-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 | 3,600In Stock10,000 On Order Expected 25-Jan-27 | 1.5 mF | 50 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.7 A | 28 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H471MHD TTI: UPW1H471MHD Nichicon Availability: 700In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF AEC-Q200 | 700In Stock | 470 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.5 A | 60 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H221MPD6 TTI: UPW1H221MPD6 Nichicon Availability: 280,800In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50volts 105c AEC-Q200 | 280,800In Stock | 220 uF | 50 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V332MHD TTI: UPW1V332MHD Nichicon Availability: 3,070In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 3300uF AEC-Q200 | 3,070In Stock | 3.3 mF | 35 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.68 A | 15 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk |