UHE - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
432 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1V102MHD6 TTI: UHE1V102MHD6 Nichicon Availability: 10,800In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF | 10,800In Stock | 1 mF | 35 VDC | 18 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.23 A | 43 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H471MHD3 TTI: UHE1H471MHD3 Nichicon Availability: 13,650In Stock10,000 On Order Expected 19-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 16x15 20% 7.5LS | 13,650In Stock10,000 On Order Expected 19-Feb-27 | 470 uF | 50 VDC | 16 mm | 15 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.69 A | 55 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H101MPD TTI: UHE1H101MPD Nichicon Availability: 11,700In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 100uF 8x11.5 20% 3.5LS | 11,700In Stock | 100 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 555 mA | 170 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H471MPD TTI: UHE1H471MPD Nichicon Availability: 10,700In Stock15,000 On Order Expected 10-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF 10x31.5 20% 5LS | 10,700In Stock15,000 On Order Expected 10-Dec-26 | 470 uF | 50 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.69 A | 43 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H102MHD3 TTI: UHE1H102MHD3 Nichicon Availability: 2,650In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 18x20 20% 7.5LS | 2,650In Stock | 1 mF | 50 VDC | 18 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.92 A | 36 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H471MHD6 TTI: UHE1H471MHD6 Nichicon Availability: 3,000In Stock5,600 On Order Expected 21-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 50volts 470uF | 3,000In Stock5,600 On Order Expected 21-Jan-27 | 470 uF | 50 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.69 A | 45 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A331MHD6 TTI: UHE2A331MHD6 Nichicon Availability: 13,075In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 330uF 20% | 13,075In Stock | 330 uF | 100 VDC | 18 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.28 A | 80 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A151MHD TTI: UHE2A151MHD Nichicon Availability: 85,300In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 150uF 105c 16x15 7.5LS | 85,300In Stock | 150 uF | 100 VDC | 16 mm | 15 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 895 mA | 140 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1V221MPD TTI: UHE1V221MPD Nichicon Availability: 10,600In Stock10,000 On Order Expected 11-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 8x15 20% 3.5LS | 10,600In Stock10,000 On Order Expected 11-Jan-27 | 220 uF | 35 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | 87 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1V332MHD TTI: UHE1V332MHD Nichicon Availability: 2,750In StockAluminum Electrolytic Capacitors - Radial Leaded High Reliability 3300uF, 20%, 13mOhms, 35VDC | 2,750In Stock | 3.3 mF | 35 VDC | 16 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 4.08 A | 13 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H331MPD TTI: UHE1H331MPD Nichicon Availability: 3,400In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 330uF 10x25 20% | 3,400In Stock | 330 uF | 50 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.44 A | 55 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H561MHD6 TTI: UHE1H561MHD6 Nichicon Availability: 1,900In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 560uF 20% | 1,900In Stock | 560 uF | 50 VDC | 18 mm | 15 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.95 A | 54 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1V182MHD6 TTI: UHE1V182MHD6 Nichicon Availability: 650In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 1800uF 20% | 650In Stock | 1.8 mF | 35 VDC | 16 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.35 A | 21 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H222MHD6 TTI: UHE1H222MHD6 Nichicon Availability: 5,500In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF 18x35.5 20% 7.5LS | 5,500In Stock | 2.2 mF | 50 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.68 A | 17 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1V221MPD6 TTI: UHE1V221MPD6 Nichicon Availability: 6,200In Stock29,800 On Order Expected 29-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 220uF 0.2L/S | 6,200In Stock29,800 On Order Expected 29-Jan-27 | 220 uF | 35 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | 80 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1V331MPD TTI: UHE1V331MPD Nichicon Availability: 14,900In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 330uF 10x16 20% 5LS | 14,900In Stock | 330 uF | 35 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.21 A | 60 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A101MPD TTI: UHE2A101MPD Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 100uF 20% 10X25 Tol 5LS | 3,500In Stock | 100 uF | 100 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 595 mA | 200 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H102MHD TTI: UHE1H102MHD Nichicon Availability: 7,300In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1000uF 12.5x40 20% 5LS | 7,300In Stock | 1 mF | 50 VDC | 12.5 mm | 40 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.92 A | 21 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E222MHD6 TTI: UHE1E222MHD6 Nichicon Availability: 3,000In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 2200uF 20% | 3,000In Stock | 2.2 mF | 25 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.88 A | 26 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E102MHD3 TTI: UHE1E102MHD3 Nichicon Availability: 5,450In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF 16x15 20% 7.5LS | 5,450In Stock | 1 mF | 25 VDC | 16 mm | 15 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | 42 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C102MPD TTI: UHE1C102MPD Nichicon Availability: 4,400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1000uF 10x20 20% 5LS | 4,400In Stock | 1 mF | 16 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.4 A | 46 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A680MPD TTI: UHE2A680MPD Nichicon Availability: 19,400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 68uF 10x16 20% 5LS | 19,400In Stock | 68 uF | 100 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 400 mA | 310 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A221MHD6 TTI: UHE2A221MHD6 Nichicon Availability: 2,150In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 220uF 20% | 2,150In Stock | 220 uF | 100 VDC | 16 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.01 A | 91 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A121MHD6 TTI: UHE2A121MHD6 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 120uF 105c 12.5x20 5LS | 400In Stock | 120 uF | 100 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 740 mA | 160 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A221MHD TTI: UHE2A221MHD Nichicon Availability: 3,500In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 220uF 105c 12.5x20 7.5LS | 3,500In Stock | 220 uF | 100 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.01 A | 100 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk |