LGU - Nichicon - Aluminum Electrolytic Capacitors - Snap In
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU2D821MELC TTI: LGU2D821MELC Nichicon Availability: 3,575In StockAluminum Electrolytic Capacitors - Snap In 200volts 820uF 105c 35x25x10L/S | 3,575In Stock | 820 uF | 200 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.04 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D821EA ECO-S2DB821EB ECO-S2DB821EA ECO-S2DA821EA | ||||
Mfr: LGU2W471MELC TTI: LGU2W471MELC Nichicon Availability: 20,962In StockAluminum Electrolytic Capacitors - Snap In 450volts 470uF 105c | 20,962In Stock | 470 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.85 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2W471EA ECE-T2WA471EA ECO-S2WB471EA EET-ED2W471LA | ||||
Mfr: LGU2A472MELC TTI: LGU2A472MELC Nichicon Availability: 175In StockAluminum Electrolytic Capacitors - Snap In 100volts 4700uF 0.2 35x50 105c | 175In Stock | 4.7 mF | 100 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.14 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA472EA | ||||
Mfr: LGU2G561MELC TTI: LGU2G561MELC Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Snap In 400volts 560uF 0.2L/S | 2,000In Stock | 560 uF | 400 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.12 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G561EA | ||||
Mfr: LGU2W470MELY TTI: LGU2W470MELY Nichicon Availability: 1,099In StockAluminum Electrolytic Capacitors - Snap In 450volts 47uF 20x25 20% 10LS | 1,099In Stock | 47 uF | 450 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 390 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2D102MELA TTI: LGU2D102MELA Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 105c 25x50x10L/S | 250In Stock | 1 mF | 200 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2DB102CA | ||||
Mfr: LGU2D102MELB TTI: LGU2D102MELB Nichicon Availability: 940In StockAluminum Electrolytic Capacitors - Snap In 200volts 1000uF 20% | 940In Stock | 1 mF | 200 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D102DA | ||||
Mfr: LGU1V332MELZ TTI: LGU1V332MELZ Nichicon Availability: 0In Stock250 On Order Expected 10-May-27 Aluminum Electrolytic Capacitors - Snap In 35volts 3300uF 105c 22x25x10L/S | 0In Stock250 On Order Expected 10-May-27 | 3.3 mF | 35 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.45 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1VA332BA | ||||
Mfr: LGU2G331MELC TTI: LGU2G331MELC Nichicon Availability: 550In StockAluminum Electrolytic Capacitors - Snap In 400volts 330uF 105c | 550In Stock | 330 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.44 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G331EA EET-ED2G331LA EET-HC2G331EA EET-HC2G331LA | ||||
Mfr: LGU2E152MELC TTI: LGU2E152MELC Nichicon Availability: 357In Stock2,560 On Order Expected Aluminum Electrolytic Capacitors - Snap In 250volts 1500uF 105c 35x50x10L/S | 357In Stock2,560 On Order Expected | 1.5 mF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2E152EA ECO-S2EB152EA | ||||
Mfr: LGU2G121MELZ TTI: LGU2G121MELZ Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 400volts 120uF 105c | 200In Stock | 120 uF | 400 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 750 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2GB121BA | ||||
Mfr: LGU2D122MELB TTI: LGU2D122MELB Nichicon Availability: 330In StockAluminum Electrolytic Capacitors - Snap In 200volts 1200uF 105c 30x40x10L/S | 330In Stock | 1.2 mF | 200 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.65 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D122DA ECO-S2DB122DA ECO-S2DA122DA | ||||
Mfr: LGU2E331MELA TTI: LGU2E331MELA Nichicon Availability: 353,250In StockAluminum Electrolytic Capacitors - Snap In 250volts 330uF 105c 25x30x10L/S | 353,250In Stock | 330 uF | 250 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2E331CA ECO-S2EB331CA | ||||
Mfr: LGU2A222MELA TTI: LGU2A222MELA Nichicon Availability: 60In StockAluminum Electrolytic Capacitors - Snap In 100volts 2200uF 0.2 25x50 105c | 60In Stock | 2.2 mF | 100 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.57 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA222CA | ||||
Mfr: LGU2G101MELA TTI: LGU2G101MELA Nichicon Availability: 800In StockAluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c | 800In Stock | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 700 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G101CA ECO-S2GB101CA | ||||
Mfr: LGU2G101MELZ TTI: LGU2G101MELZ Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c | 250In Stock | 100 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 700 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G101BA ECO-S2GB101BA | ||||
Mfr: LGU1H682MELC TTI: LGU1H682MELC Nichicon Availability: 600In StockAluminum Electrolytic Capacitors - Snap In 50volts 6800uF 105c | 600In Stock | 6.8 mF | 50 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.31 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1HA682EA | ||||
Mfr: LGU2D681MELA TTI: LGU2D681MELA Nichicon Availability: 1,375In StockAluminum Electrolytic Capacitors - Snap In 200volts 680uF 105c | 1,375In Stock | 680 uF | 200 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.78 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D681CA EET-ED2D681JA ECO-S2DA681CA | ||||
Mfr: LGU2D222MELC TTI: LGU2D222MELC Nichicon Availability: 150In StockAluminum Electrolytic Capacitors - Snap In 200volts 2200uF 105c 35x50x10L/S | 150In Stock | 2.2 mF | 200 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.78 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D222EA ECO-S2DB222EA ECE-T2DA222EA | ||||
Mfr: LGU2G151MELB TTI: LGU2G151MELB Nichicon Availability: 75In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF 105c 30x25x10L/S | 75In Stock | 150 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 880 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G151DA ECO-S2GB151DA | ||||
Mfr: LGU2G221MELA TTI: LGU2G221MELA Nichicon Availability: 175In StockAluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c 25x40x10L/S | 175In Stock | 220 uF | 400 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminium Electrolytic Capacitors | 3000 Hour | 20 % | 1.1 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G221CA | ||||
Mfr: LGU2C272MELC TTI: LGU2C272MELC Nichicon Availability: 350In Stock400 On Order Expected Aluminum Electrolytic Capacitors - Snap In 160volts 2700uF 105c 35x50x10L/S | 350In Stock400 On Order Expected | 2.7 mF | 160 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2E221MELZ TTI: LGU2E221MELZ Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 250volts 220uF 105c | 500In Stock | 220 uF | 250 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2EA221CA | ||||
Mfr: LGU2W221MELA TTI: LGU2W221MELA Nichicon Availability: 75In StockAluminum Electrolytic Capacitors - Snap In 450volts 220uF 105c 25x45x10L/S | 75In Stock | 220 uF | 450 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.12 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-HC2W221JA EET-HC2W221CA EET-ED2W221CA ECO-S2WB221CA | ||||
Mfr: LGU2G221MELC TTI: LGU2G221MELC Nichicon Availability: 170In StockAluminum Electrolytic Capacitors - Snap In 400volts 220uF 105c | 170In Stock | 220 uF | 400 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.1 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2G221EA ECO-S2GB221EA ECO-S2GA221EA |