LGL - Nichicon - Aluminum Electrolytic Capacitors - Snap In
45 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGL2W821MELC50 TTI: LGL2W821MELC50 Nichicon Availability: 570In StockAluminum Electrolytic Capacitors - Snap In 450volts 820uF Ultra Small Sz | 570In Stock | 820 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.93 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | |||||
Mfr: LGL2G681MELC35 TTI: LGL2G681MELC35 Nichicon Availability: 200In StockAluminum Electrolytic Capacitors - Snap In 400volts 680uF Ultra Small Sz | 200In Stock | 680 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.74 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2G681LJ | ||||
Mfr: LGL2G821MELB50 TTI: LGL2G821MELB50 Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Snap In 400volts 820uF Ultra Small Sz | 400In Stock | 820 uF | 400 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.92 A | 0.3033 Ohms | - 25 C | + 105 C | 2 Pin | LGL | Bulk | ||||
Mfr: LGL2G561MELC30 TTI: LGL2G561MELC30 Nichicon Availability: 0In Stock400 On Order Expected 12-May-27 Aluminum Electrolytic Capacitors - Snap In 400volts 560uF Ultra Small Sz | 0In Stock400 On Order Expected 12-May-27 | 560 uF | 400 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.66 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2G561LJ | ||||
Mfr: LGL2W271MELZ45 TTI: LGL2W271MELZ45 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 270uF Ultra Small Sz | 0In Stock | 270 uF | 450 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 930 mA | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2W271HJ | ||||
Mfr: LGL2G471MELB35 TTI: LGL2G471MELB35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF Ultra Small Sz | 0In Stock | 470 uF | 400 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.5 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2G471KJ | ||||
Mfr: LGL2W331MELB35 TTI: LGL2W331MELB35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 330uF Ultra Small Sz | 0In Stock | 330 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.12 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2W331KJ | ||||
Mfr: LGL2G561MELB40 TTI: LGL2G561MELB40 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 560uF Ultra Small Sz | 0In Stock | 560 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.66 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2G561KJ | ||||
Mfr: LGL2G271MELA30 TTI: LGL2G271MELA30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 270uF Ultra Small Sz | 0In Stock | 270 uF | 400 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 910 mA | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2G271JJ | ||||
Mfr: LGL2G331MELA35 TTI: LGL2G331MELA35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 330uF Ultra Small Sz | 0In Stock | 330 uF | 400 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.07 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2G331JJ | ||||
Mfr: LGL2W221MELB25 TTI: LGL2W221MELB25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 220uF Ultra Small Sz | 0In Stock | 220 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 820 mA | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2W221KJ | ||||
Mfr: LGL2W681MELC45 TTI: LGL2W681MELC45 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 680uF Ultra Small Sz | 0In Stock | 680 uF | 450 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.77 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | |||||
Mfr: LGL2G331MELB25 TTI: LGL2G331MELB25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 330uF Ultra Small Sz | 0In Stock | 330 uF | 400 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.04 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | |||||
Mfr: LGL2G391MELZ50 TTI: LGL2G391MELZ50 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 390uF Ultra Small Sz | 0In Stock | 390 uF | 400 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.23 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | |||||
Mfr: LGL2W221MELZ40 TTI: LGL2W221MELZ40 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 220uF Ultra Small Sz | 0In Stock | 220 uF | 450 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 850 mA | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HC2G221HF EET-HC2G221BF EET-HD2W221HJ | ||||
Mfr: LGL2W471MELB45 TTI: LGL2W471MELB45 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 470uF Ultra Small Sz | 0In Stock | 470 uF | 450 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.48 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2W471KJ | ||||
Mfr: LGL2G391MELB30 TTI: LGL2G391MELB30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 390uF Ultra Small Sz | 0In Stock | 390 uF | 400 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.23 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | |||||
Mfr: LGL2G102MELC50 TTI: LGL2G102MELC50 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 1000uF Ultra Small Sz | 0In Stock | 1000 uF | 400 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 2.2 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | |||||
Mfr: LGL2G391MELC25 TTI: LGL2G391MELC25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 390uF Ultra Small Sz | 0In Stock | 390 uF | 400 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.18 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2G391LJ | ||||
Mfr: LGL2G221MELA25 TTI: LGL2G221MELA25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 220uF Ultra Small Sz | 0In Stock | 220 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 780 mA | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2G221JJ | ||||
Mfr: LGL2G821MELC40 TTI: LGL2G821MELC40 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 820uF Ultra Small Sz | 0In Stock | 820 uF | 400 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.92 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | |||||
Mfr: LGL2G151MELZ25 TTI: LGL2G151MELZ25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 150uF Ultra Small Sz | 0In Stock | 150 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 730 mA | - 25 C | + 105 C | 2 Pin | LGL | Bulk | |||||
Mfr: LGL2G471MELA45 TTI: LGL2G471MELA45 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 470uF Ultra Small Sz | 0In Stock | 470 uF | 400 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.5 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2G471JJ | ||||
Mfr: LGL2W331MELC25 TTI: LGL2W331MELC25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 330uF Ultra Small Sz | 0In Stock | 330 uF | 450 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.07 A | - 25 C | + 105 C | 2 Pin | LGL | Bulk | |||||
Mfr: LGL2G221MELZ30 TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 400volts 220uF Ultra Small Sz | Not Available Online | 220 uF | 400 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 780 mA | - 25 C | + 105 C | 2 Pin | LGL | Bulk | EET-HD2G221HJ |
- 1
- 2