LAS - Nichicon - Aluminum Electrolytic Capacitors - Snap In
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LAS2G101MELZ25 TTI: LAS2G101MELZ25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 100UF 20% | 0In Stock | 100 uF | 400 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 680 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W101MELZ30 TTI: LAS2W101MELZ30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 100uf 20% Rapid Charge | 0In Stock | 100 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 710 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LASW6560MELZ25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 56UF 20% | 0In Stock | 56 uF | 420 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 380 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2G560MELZ20 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 56UF 20% | 0In Stock | 56 uF | 400 VDC | 22 mm (0.866 in) | 20 mm (0.787 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 450 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2G680MELZ20 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 68UF 20% | 0In Stock | 68 uF | 400 VDC | 22 mm (0.866 in) | 20 mm (0.787 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 510 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LASW6680MELZ25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 68UF 20% | 0In Stock | 68 uF | 420 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 450 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W121MELB25 TTI: LAS2W121MELB25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 120uf 20% Rapid Charge | 0In Stock | 120 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 770 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W121MELA30 TTI: LAS2W121MELA30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 120uf 20% Rapid Charge | 0In Stock | 120 uF | 450 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 760 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W820MELA25 TTI: LAS2W820MELA25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 82uf 20% Rapid Charge | 0In Stock | 82 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 610 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W820MELZ30 TTI: LAS2W820MELZ30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 82uf 20% Rapid Charge | 0In Stock | 82 uF | 450 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 650 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W680MELZ25 TTI: LAS2W680MELZ25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 68uf 20% Rapid Charge | 0In Stock | 68 uF | 450 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 600 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W151MELA35 TTI: LAS2W151MELA35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 150uf 20% Rapid Charge | 0In Stock | 150 uF | 450 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 880 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W271MELC30 TTI: LAS2W271MELC30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 270uf 20% Rapid Charge | 0In Stock | 270 uF | 450 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.3 A | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W101MELA25 TTI: LAS2W101MELA25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 100uf 20% Rapid Charge | 0In Stock | 100 uF | 450 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 710 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W121MELZ35 TTI: LAS2W121MELZ35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 120uf 20% Rapid Charge | 0In Stock | 120 uF | 450 VDC | 22 mm (0.866 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 770 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W181MELB30 TTI: LAS2W181MELB30 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 180uf 20% Rapid Charge | 0In Stock | 180 uF | 450 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 970 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W151MELB25 TTI: LAS2W151MELB25 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 150uf 20% Rapid Charge | 0In Stock | 150 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 880 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W221MELB35 TTI: LAS2W221MELB35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 220uf 20% Rapid Charge | 0In Stock | 220 uF | 450 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.3 A | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2W331MELC35 TTI: LAS2W331MELC35 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 330uf 20% Rapid Charge | 0In Stock | 330 uF | 450 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.4 A | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LASW6221MELC30 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220UF 20% | 0In Stock | 220 uF | 420 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1 A | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LASW6820MELA25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 82UF 20% | 0In Stock | 82 uF | 420 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 640 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LASW6121MELB25 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 120UF 20% | 0In Stock | 120 uF | 420 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 750 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2G181MELZ40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 180UF 20% | 0In Stock | 180 uF | 400 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 950 mA | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2G391MELB40 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 390UF 20% | 0In Stock | 390 uF | 400 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.55 A | - 25 C | + 105 C | 2 Pin | LAS | Bulk | ||||
Mfr: LAS2G221MELA35 TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 220UF 20% | 0In Stock | 220 uF | 400 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Electrolytic Capacitors | 2000 Hour | 20 % | 1.24 A | - 25 C | + 105 C | 2 Pin | LAS | Bulk |