UHE - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
432 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1H122MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1.2 mF | 50 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.01 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1J271MPD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 270uF 10x31.5 20% 5LS | 0In Stock | 270 uF | 63 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 740 mA | 150 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1H101MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100uF 50V 20% Mini Size, Low Imped | 0In Stock | 100 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 555 mA | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE0J821MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 6.3 Volts 20% | 0In Stock | 820 uF | 6.3 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 865 mA | 80 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE0J682MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6800uF 20% 6.3V Low Impedance | 0In Stock | 6.8 mF | 6.3 VDC | 16 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.35 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1V681MPD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 680 uF | 35 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1E102MPD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 1 mF | 25 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1C152MHD6TO TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 16 Volts 20% | 0In Stock | 1.5 mF | 16 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1C471MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 20% 16V Low Impedance | 0In Stock | 470 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1C392MHD3TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3900 uF 20% 16V | 0In Stock | 3.9 mF | 16 VDC | 16 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.35 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1E471MPD1FA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 25 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.05 A | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE1E471MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 25 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.05 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1E471MPD6CC TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 470 uF | 25 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.05 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1J820MPD1TA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 82 uF | 63 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 335 mA | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1J820MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 82 uF | 63 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 335 mA | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE0J103MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 10 mF | 6.3 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.61 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE0J222MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 6.3 Volts 20% | 0In Stock | 2.2 mF | 6.3 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.65 A | 42 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE0J562MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 5600uF 105c 16x20 7.5LS | 0In Stock | 5.6 mF | 6.3 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.88 A | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | ||||||
Mfr: UHE1E821MPD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 820 uF | 25 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.65 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1J271MHD3TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 270 uF | 63 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 740 mA | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1V122MHD6TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 35 Volts 20% | 0In Stock | 1.2 mF | 35 VDC | 16 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.65 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1V561MPD1CA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 560 uF | 35 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.65 A | - 40 C | + 105 C | Straight | Radial | UHE | |||||||
Mfr: UHE1V561MPD1TD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded | 0In Stock | 560 uF | 35 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.65 A | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | ||||||
Mfr: UHE1V681MHD3TN TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35V 20% Mini Size, Low Imped | 0In Stock | 680 uF | 35 VDC | 16 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | 42 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1J122MHD TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 1200uF 105c 18x35.5 7.5LS | 0In Stock | 1.2 mF | 63 VDC | 16 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.13 A | - 40 C | + 105 C | Straight | Radial | UHE | Bulk |