LGU - Nichicon - Aluminum Electrolytic Capacitors - Snap In
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU2F151MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 150uF 105c 25x25x10L/S | 0In Stock | 150 uF | 315 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 820 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2F271MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 270uF 105c 25x35x10L/S | 0In Stock | 270 uF | 315 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.16 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1V562MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35volts 5600uF 105c 25x30x10L/S | 0In Stock | 5.6 mF | 35 VDC | 25 mm (0.984 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.04 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2A182MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 1800uF 0.2 30x35 105c | 0In Stock | 1.8 mF | 100 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.27 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2C391MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 390uF 105c 22x25x10L/S | 0In Stock | 390 uF | 160 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2C821MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 820uF 105c 30x30x10L/S | 0In Stock | 820 uF | 160 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.04 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGUW6151MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 420volts 150uF 105c 20x50x10L/S | 0In Stock | 150 uF | 420 VDC | 20 mm (0.787 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 880 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2Z102MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180volts 1000uF 20% | 0In Stock | 1 mF | 180 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1C153MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 15000uF 105c 30x30x10L/S | 0In Stock | 15 mF | 16 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.57 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1E103MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 10000uF 105c 30x30x10L/S | 0In Stock | 10 mF | 25 VDC | 30 mm (1.181 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.61 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA103DA | ||||
Mfr: LGU1E123MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 12000uF 105c 25x40x10L/S | 0In Stock | 12 mF | 25 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.81 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1J152MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 1500uF 105c 25x25x10L/S | 0In Stock | 1.5 mF | 63 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.44 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1K332MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 3300uF 105c 25x45x10L/S | 0In Stock | 3.3 mF | 80 VDC | 25 mm (0.984 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.76 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA332CA | ||||
Mfr: LGU2W121MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 120uF 30x25 20% 10LS | 0In Stock | 120 uF | 450 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 800 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2W121DA | ||||
Mfr: LGU2C102MELA TTI: Not Assigned Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 160volts 1000uF 105c 25x40x10L/S | Not Available Online | 1 mF | 160 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.25 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2C182MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 1800uF 105c 30x45x10L/S | 0In Stock | 1.8 mF | 160 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.32 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2Z271MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180volts 270uF 20% | 0In Stock | 270 uF | 180 VDC | 20 mm (0.787 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.1 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2G101MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400volts 100uF 105c 20x35x10L/S | 0In Stock | 100 uF | 400 VDC | 20 mm (0.787 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 700 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGUW6181MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 420volts 180uF 105c 22x45x10L/S | 0In Stock | 180 uF | 420 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 950 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1V682MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35volts 6800uF 105c 30x25x10L/S | 0In Stock | 6.8 mF | 35 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.31 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1VA682DA | ||||
Mfr: LGU2Z471MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180volts 470uF 20% | 0In Stock | 470 uF | 180 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.5 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2Z821MELA TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180volts 820uF 20% | 0In Stock | 820 uF | 180 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.04 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU1J272MELB TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 2700uF 105c 30x25x10L/S | 0In Stock | 2.7 mF | 63 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.93 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA272DA | ||||
Mfr: LGU2A821MELZ TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 820uF 0.2 22x30 105c | 0In Stock | 820 uF | 100 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.35 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2Z221MELY TTI: Not Assigned Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 180volts 220uF 20% | 0In Stock | 220 uF | 180 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk |