UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1V332MHD1AA TTI: UPW1V332MHD1AA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 35V 20% | 0In Stock | 3.3 mF | 35 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 3.68 A | - 55 C | + 105 C | Straight | Radial | UPW | Bulk | |||||||
Mfr: UPW1E222MHD1TN TTI: UPW1E222MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20% AEC-Q200 | 0In Stock | 2.2 mF | 25 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E332MHD6 TTI: UPW1E332MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 3300uF AEC-Q200 | 0In Stock | 3.3 mF | 25 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 20 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW1H222MHD1CV TTI: UPW1H222MHD1CV Nichicon Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded Capacitor 50V 20% AEC-Q200 Lead Length 3.5mm | Not Available Online | 2.2 mF | 50 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 3.1 A | - 55 C | + 105 C | Straight | Radial | UPW | Bulk | |||||||
Mfr: UPW0J222MPD6 TTI: UPW0J222MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 2200uF AEC-Q200 | 0In Stock | 2.2 mF | 6.3 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | 45 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A332MHD TTI: UPW1A332MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 3300uF AEC-Q200 | 0In Stock | 3.3 mF | 10 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.95 A | 30 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V222MHD6TN TTI: UPW1V222MHD6TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 35 Volts 20% AEC-Q200 | 0In Stock | 2.2 mF | 35 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.74 A | 20 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW0J122MPD1TD TTI: UPW0J122MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1200uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 1.2 mF | 6.3 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | 65 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J331MHD1TD TTI: UPW1J331MHD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 63 Volts 20% AEC-Q200 | 0In Stock | 330 uF | 63 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.29 A | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1A272MHD TTI: UPW1A272MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2700uF AEC-Q200 | 0In Stock | 2.7 mF | 10 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.945 A | 30 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C152MHD TTI: UPW1C152MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 1500uF AEC-Q200 | 0In Stock | 1.5 mF | 16 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.655 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E221MPD1TA TTI: UPW1E221MPD1TA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 25 Volts 20% AEC-Q200 | 0In Stock | 220 uF | 25 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW0J472MHD6 TTI: UPW0J472MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 4700uF AEC-Q200 | 0In Stock | 4.7 mF | 6.3 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.31 A | 25 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW0J821MPD1TD TTI: UPW0J821MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 820uF 6.3 Volts 20% AEC-Q200 | 0In Stock | 820 uF | 6.3 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E821MPD TTI: UPW1E821MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 820uF AEC-Q200 | 0In Stock | 820 uF | 25 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | 45 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J221MPD6 TTI: UPW1J221MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 220uF AEC-Q200 | 0In Stock | 220 uF | 63 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 130 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A122MPD TTI: UPW1A122MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1200uF AEC-Q200 | 0In Stock | 1.2 mF | 10 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A222MPD6 TTI: UPW1A222MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF AEC-Q200 | 0In Stock | 2.2 mF | 10 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.815 A | 35 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J680MPD1TA TTI: UPW1J680MPD1TA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 68uF 63V 20% AEC-Q200 | 0In Stock | 68 uF | 63 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 405 mA | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | |||||
Mfr: UPW1H152MHD6 TTI: UPW1H152MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1500uF AEC-Q200 | 0In Stock | 1.5 mF | 50 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.79 A | 25 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H681MHD1TO TTI: UPW1H681MHD1TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 50 Volts 20% AEC-Q200 | 0In Stock | 680 uF | 50 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.84 A | 50 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW0J471MPD TTI: UPW0J471MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 470uF AEC-Q200 | 0In Stock | 470 uF | 6.3 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V561MPD TTI: UPW1V561MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 560uF AEC-Q200 | 0In Stock | 560 uF | 35 VDC | 10 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.44 A | 45 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A391MHD TTI: UPW2A391MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 390uF AEC-Q200 | 0In Stock | 390 uF | 100 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.26 A | 83 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E392MHD TTI: UPW1E392MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 3900uF AEC-Q200 | 0In Stock | 3.9 mF | 25 VDC | 16 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.15 A | 16 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk |