UHE - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
432 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UHE1V221MPD1TA TTI: UHE1V221MPD1TA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 35 Volts 20% | 0In Stock | 220 uF | 35 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | 87 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1A471MPD1TD TTI: UHE1A471MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 10 Volts 20% | 0In Stock | 470 uF | 10 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 640 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1H182MHD TTI: UHE1H182MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 1800uF 105c 16x40 7.5LS | 0In Stock | 1.8 mF | 50 VDC | 16 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 3.71 A | 16 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J821MHD6 TTI: UHE1J821MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 820uF 20% | 0In Stock | 820 uF | 63 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.65 A | 57 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1A122MPD TTI: UHE1A122MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1200uF 10x20 20% 5LS | 0In Stock | 1.2 mF | 10 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.4 A | 46 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE0J821MPD TTI: UHE0J821MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 820uF 105c 10x12.5 5LS | 0In Stock | 820 uF | 6.3 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 865 mA | 80 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J820MPD6 TTI: UHE1J820MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 82uF 20% | 0In Stock | 82 uF | 63 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 335 mA | 1.8 Ohms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C222MHD TTI: UHE1C222MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 2200uF 105c 12.5x25 5LS | 0In Stock | 2.2 mF | 16 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.23 A | 27 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E562MHD TTI: UHE1E562MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 5600uF 105c 18x40 7.5LS | 0In Stock | 5.6 mF | 25 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 4.28 A | 12 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E331MPD6 TTI: UHE1E331MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 330uF | 0In Stock | 330 uF | 25 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 840 mA | 80 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1A222MPD TTI: UHE1A222MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 2200uF 10x31.5 20% 5LS | 0In Stock | 2.2 mF | 10 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 1.91 A | 31 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A390MPD TTI: UHE2A390MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 39uF 20% 8X15 Tol 3.5LS | 0In Stock | 39 uF | 100 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 335 mA | 450 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1E182MHD6 TTI: UHE1E182MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 1800uF 20% | 0In Stock | 1.8 mF | 25 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.65 A | 27 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A560MPD TTI: UHE2A560MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 56uF 105c 8x20 3.5LS | 0In Stock | 56 uF | 100 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 408 mA | 330 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J560MPD TTI: UHE1J560MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 56uF 105c 8x11.5 3.5LS | 0In Stock | 56 uF | 63 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 260 mA | 630 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1J681MHD6 TTI: UHE1J681MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 680uF 20% | 0In Stock | 680 uF | 63 VDC | 18 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.28 A | 80 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE0J102MPD1TD TTI: UHE0J102MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 6.3 Volts 20% | 0In Stock | 1 mF | 6.3 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 840 mA | 87 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1C681MPD6TD TTI: UHE1C681MPD6TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 16 Volts 20% | 0In Stock | 680 uF | 16 VDC | 10 mm | 16 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.05 A | 60 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1H181MPD TTI: UHE1H181MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50volts 180uF 105c 8x20 3.5LS | 0In Stock | 180 uF | 50 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 910 mA | 360 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1V152MHD TTI: UHE1V152MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 1500uF 105c 12.5x35.5 5LS | 0In Stock | 1.5 mF | 35 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 2.88 A | 20 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1C331MPD1TD TTI: UHE1C331MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 16 Volts 20% | 0In Stock | 330 uF | 16 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 640 mA | 130 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack | |||||
Mfr: UHE1V681MHD3 TTI: UHE1V681MHD3 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF 105c 16x15 7.5LS | 0In Stock | 680 uF | 35 VDC | 16 mm | 15 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | 42 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE2A271MHD TTI: UHE2A271MHD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100volts 270uF 105c 16x25 7.5LS | 0In Stock | 270 uF | 100 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 10000 Hour | 20 % | 1.14 A | 83 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1V681MPD TTI: UHE1V681MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 680uF 10x31.5 20% 5LS | 0In Stock | 680 uF | 35 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.91 A | 31 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Bulk | |||||
Mfr: UHE1A681MPD1TD TTI: UHE1A681MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 10 Volts 20% | 0In Stock | 680 uF | 10 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 6000 Hour | 20 % | 840 mA | 87 mOhms | - 40 C | + 105 C | Straight | Radial | UHE | Ammo Pack |