UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW2A471MHD TTI: UPW2A471MHD Nichicon Availability: 0In Stock1,750 On Order Expected 28-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF AEC-Q200 | 0In Stock1,750 On Order Expected 28-Jan-27 | 470 uF | 100 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.31 A | 76 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C471MPD1TD TTI: UPW1C471MPD1TD Nichicon Availability: 0In Stock1,500 On Order Expected 26-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 470uF 16 Volts 20% AEC-Q200 | 0In Stock1,500 On Order Expected 26-Jan-27 | 470 uF | 16 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1V101MPD1TA TTI: UPW1V101MPD1TA Nichicon Availability: 0In Stock2,000 On Order Expected 15-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 100uF 35 Volts 20% AEC-Q200 | 0In Stock2,000 On Order Expected 15-Feb-27 | 100 uF | 35 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1V331MPD1TD TTI: UPW1V331MPD1TD Nichicon Availability: 0In Stock1,500 On Order Expected 30-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 35 Volts 20% AEC-Q200 | 0In Stock1,500 On Order Expected 30-Dec-26 | 330 uF | 35 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J101MPD1TD TTI: UPW1J101MPD1TD Nichicon Availability: 0In Stock2,000 On Order Expected 11-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 100UF 63V AEC-Q200 | 0In Stock2,000 On Order Expected 11-Mar-27 | 100 uF | 63 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 540 mA | 256 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1J821MHD6 TTI: UPW1J821MHD6 Nichicon Availability: 0In Stock4,800 On Order Expected 10-Feb-27 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 820uF AEC-Q200 | 0In Stock4,800 On Order Expected 10-Feb-27 | 820 uF | 63 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.59 A | 43 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E152MHD6 TTI: UPW1E152MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 1500uF AEC-Q200 | 0In Stock | 1.5 mF | 25 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.95 A | 30 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A472MHD1TN TTI: UPW1A472MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 4700uF 10 Volts 20% AEC-Q200 | 0In Stock | 4.7 mF | 10 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E102MPD6 TTI: UPW1E102MPD6 Nichicon Availability: 0In Stock1,000 On Order Expected 29-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 25volts 1000uF AEC-Q200 | 0In Stock1,000 On Order Expected 29-Jan-27 | 1 mF | 25 VDC | 10 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.815 A | 35 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C471MPD6TD TTI: UPW1C471MPD6TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 16V 105c AEC-Q200 | 0In Stock | 470 uF | 16 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1C331MPD1TD TTI: UPW1C331MPD1TD Nichicon Availability: 0In Stock2,000 On Order Expected 29-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 330uF 16 Volts 20% AEC-Q200 | 0In Stock2,000 On Order Expected 29-Jan-27 | 330 uF | 16 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E222MHD3CV TTI: UPW1E222MHD3CV Nichicon Availability: 0In Stock200 On Order Expected 14-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 2200UF 25V 20% | 0In Stock200 On Order Expected 14-Jan-27 | 2.2 mF | 25 VDC | 12.5 mm | 35.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 20 % | 2.555 A | - 55 C | + 105 C | Straight | Radial | UPW | Bulk | |||||||
Mfr: UPW2A471MHD1YQ TTI: UPW2A471MHD1YQ Nichicon Availability: 0In Stock11,250 On Order Expected 08-Apr-27 Aluminum Electrolytic Capacitors - Radial Leaded 470UF 100V | 0In Stock11,250 On Order Expected 08-Apr-27 | 470 uF | 100 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 1.31 A | - 55 C | + 105 C | Straight | Radial | UPW | Ammo Pack | |||||||
Mfr: UPW1E152MHD6TO TTI: UPW1E152MHD6TO Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1500uF 25 Volts 20% AEC-Q200 | 0In Stock | 1.5 mF | 25 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.95 A | 30 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW2A331MHD1TN TTI: UPW2A331MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330uF 100 Volts 20% AEC-Q200 | 0In Stock | 330 uF | 100 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.08 A | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1A681MPD6 TTI: UPW1A681MPD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 680uF AEC-Q200 | 0In Stock | 680 uF | 10 VDC | 8 mm | 15 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 730 mA | 85 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1A152MPD TTI: UPW1A152MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10volts 1500uF AEC-Q200 | 0In Stock | 1.5 mF | 10 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E332MHD6 TTI: UPW1E332MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25volts 3300uF AEC-Q200 | 0In Stock | 3.3 mF | 25 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 20 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | |||||
Mfr: UPW1V332MHD1AA TTI: UPW1V332MHD1AA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 3300UF 35V 20% | 0In Stock | 3.3 mF | 35 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 3.68 A | - 55 C | + 105 C | Straight | Radial | UPW | Bulk | |||||||
Mfr: UPW1E222MHD1TN TTI: UPW1E222MHD1TN Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 2200uF 25 Volts 20% AEC-Q200 | 0In Stock | 2.2 mF | 25 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.555 A | 22 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1A102MPD1TD TTI: UPW1A102MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 10 Volts 20% AEC-Q200 | 0In Stock | 1 mF | 10 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW0J152MPD TTI: UPW0J152MPD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3volts 1500uF AEC-Q200 | 0In Stock | 1.5 mF | 6.3 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E331MPD1TD TTI: UPW1E331MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330 uF 25 V SINGLE AEC-Q200 | 0In Stock | 330 uF | 25 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1V391MPD1TD TTI: UPW1V391MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 390uF 35 Volts 20% AEC-Q200 | 0In Stock | 390 uF | 35 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.22 A | 52 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H331MPD1TD TTI: UPW1H331MPD1TD Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 330UF 50V AEC-Q200 | 0In Stock | 330 uF | 50 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack |