LGU - Nichicon - Aluminum Electrolytic Capacitors - Snap In
509 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Number of Pins | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LGU2D471MELB TTI: LGU2D471MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 470uF 105c 30x25x10L/S | 0In Stock | 470 uF | 200 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.5 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2DA471DA | ||||
Mfr: LGU2E471MELC TTI: LGU2E471MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 470uF 105c 35x25x10L/S | 0In Stock | 470 uF | 250 VDC | 35 mm (1.378 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.65 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2E821MELB TTI: LGU2E821MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 820uF 105c 30x45x10L/S | 0In Stock | 820 uF | 250 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.3 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2EB821DA | ||||
Mfr: LGU1E223MELB TTI: LGU1E223MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 22000uF 105c 30x45x10L/S | 0In Stock | 22 mF | 25 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.24 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA223DA | ||||
Mfr: LGU1K152MELZ TTI: LGU1K152MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 1500uF 105c 22x30x10L/S | 0In Stock | 1.5 mF | 80 VDC | 22 mm (0.866 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.61 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA152BA | ||||
Mfr: LGU2F331MELZ TTI: LGU2F331MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 315volts 330uF 105c 22x50x10L/S | 0In Stock | 330 uF | 315 VDC | 22 mm (0.866 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.33 A | - 25 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2E561MELB TTI: LGU2E561MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 560uF 105c 30x35x10L/S | 0In Stock | 560 uF | 250 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.8 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2A561MELZ TTI: LGU2A561MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 560uF 0.2 22x25 105c | 0In Stock | 560 uF | 100 VDC | 22 mm (0.866 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.07 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA561BA | ||||
Mfr: LGU1E153MELB TTI: LGU1E153MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 15000uF 105c 30x35x10L/S | 0In Stock | 15 mF | 25 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.13 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA153DA | ||||
Mfr: LGU1J562MELC TTI: LGU1J562MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63volts 5600uF 105c 35x35x10L/S | 0In Stock | 5.6 mF | 63 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.24 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA562EA | ||||
Mfr: LGU1K222MELB TTI: LGU1K222MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 80volts 2200uF 105c 30x25x10L/S | 0In Stock | 2.2 mF | 80 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.1 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA222DA | ||||
Mfr: LGU2E102MELB TTI: LGU2E102MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 1000uF 105c 30x50x10L/S | 0In Stock | 1 mF | 250 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.47 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2EB102DA EET-ED2E102DA | ||||
Mfr: LGU2E122MELC TTI: LGU2E122MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 250volts 1200uF 35x45 20% 10LS | 0In Stock | 1.2 mF | 250 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.6 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2E122EA ECO-S2EB122EA | ||||
Mfr: LGU1E103MELA TTI: LGU1E103MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 25volts 10000uF 105c 25x35x10L/S | 0In Stock | 10 mF | 25 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.61 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1EA103CA | ||||
Mfr: LGU1V153MELC TTI: LGU1V153MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 35volts 15000uF 105c 35x35x10L/S | 0In Stock | 15 mF | 35 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.69 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1VA153EA | ||||
Mfr: LGU2D221MELY TTI: LGU2D221MELY Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 220uF 105c | 0In Stock | 220 uF | 200 VDC | 20 mm (0.787 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2DA221BA | ||||
Mfr: LGU2D561MELB TTI: LGU2D561MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 560uF 105c 30x25x10L/S | 0In Stock | 560 uF | 200 VDC | 30 mm (1.181 in) | 25 mm (0.984 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.67 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2D561DA ECO-S2DB561DA | ||||
Mfr: LGU1C393MELB TTI: LGU1C393MELB Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 16volts 39000uF 105c 30x50x10L/S | 0In Stock | 39 mF | 16 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 4.81 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1CA393DA | ||||
Mfr: LGU1J472MELC TTI: LGU1J472MELC Nichicon Aluminum Electrolytic Capacitors - Snap In 63volts 4700uF 105c 35x30x10L/S | 0In Stock | 4.7 mF | 63 VDC | 35 mm (1.378 in) | 30 mm (1.181 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.83 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1JA472EA | ||||
Mfr: LGU1K222MELZ TTI: LGU1K222MELZ Nichicon Availability: 500In StockAluminum Electrolytic Capacitors - Snap In 80volts 2200uF 105c 22x40x10L/S | 500In Stock | 2.2 mF | 80 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.09 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S1KA222BA | ||||
Mfr: LGU2A152MELA TTI: LGU2A152MELA Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100volts 1500uF 0.2 25x35 105c | 0In Stock | 1.5 mF | 100 VDC | 25 mm (0.984 in) | 35 mm (1.378 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 2.03 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2AA152CA | ||||
Mfr: LGU2C222MELC TTI: LGU2C222MELC Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 160volts 2200uF 105c 35x45x10L/S | 0In Stock | 2.2 mF | 160 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 3.5 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2W121MELZ TTI: LGU2W121MELZ Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450volts 120uF 105c | 0In Stock | 120 uF | 450 VDC | 22 mm (0.866 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 800 mA | - 25 C | + 105 C | 2 Pin | LGU | Bulk | EET-ED2W121BA ECO-S2WB121BA | ||||
Mfr: LGU2D471MELY TTI: LGU2D471MELY Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 200volts 470uF 105c 20x45x10L/S | 0In Stock | 470 uF | 200 VDC | 20 mm (0.787 in) | 45 mm (1.772 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.45 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | |||||
Mfr: LGU2E471MELA TTI: LGU2E471MELA Nichicon Aluminum Electrolytic Capacitors - Snap In 250volts 470uF 105c 25x40x10L/S | 0In Stock | 470 uF | 250 VDC | 25 mm (0.984 in) | 40 mm (1.575 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 3000 Hour | 20 % | 1.65 A | - 40 C | + 105 C | 2 Pin | LGU | Bulk | ECO-S2EA471CA |