UPW - Nichicon - Aluminum Electrolytic Capacitors - Radial Leaded
524 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Diameter | Length | Lead Spacing | Product | Life | Tolerance | Ripple Current | ESR | Minimum Operating Temperature | Maximum Operating Temperature | Lead Style | Height | Width | Termination Style | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UPW1C103MHD TTI: UPW1C103MHD Nichicon Availability: 400In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 10000uF AEC-Q200 | 400In Stock | 10 mF | 16 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.8 A | 14 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1C681MPD TTI: UPW1C681MPD Nichicon Availability: 1,300In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 680uF AEC-Q200 | 1,300In Stock | 680 uF | 16 VDC | 10 mm | 16 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.05 A | 68 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1E471MPD6TD TTI: UPW1E471MPD6TD Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded 470uF 25 Volts 20% AEC-Q200 | 2,000In Stock | 470 uF | 25 VDC | 8 mm | 20 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 995 mA | 65 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H101MPD1TA TTI: UPW1H101MPD1TA Nichicon Availability: 2,000In StockAluminum Electrolytic Capacitors - Radial Leaded CAP ALUM ELECRTO 50V AEC-Q200 | 2,000In Stock | 100 uF | 50 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 485 mA | 234 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1H681MHD6TN TTI: UPW1H681MHD6TN Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 50 Volts 20% AEC-Q200 | 6,000In Stock | 680 uF | 50 VDC | 16 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.84 A | 48 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1C682MHD TTI: UPW1C682MHD Nichicon Availability: 250In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 6800uF AEC-Q200 | 250In Stock | 6.8 mF | 16 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.68 A | 15 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H221MPD6TD TTI: UPW1H221MPD6TD Nichicon Availability: 6,000In StockAluminum Electrolytic Capacitors - Radial Leaded 220uF 50 Volts 20% AEC-Q200 | 6,000In Stock | 220 uF | 50 VDC | 10 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 1.03 A | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1V681MHD1TO TTI: UPW1V681MHD1TO Nichicon Availability: 211,000In StockAluminum Electrolytic Capacitors - Radial Leaded 680uF 35 Volts 20% AEC-Q200 | 211,000In Stock | 680 uF | 35 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.66 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1E102MHD1TO TTI: UPW1E102MHD1TO Nichicon Availability: 4,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1000uF 25V 105c AEC-Q200 | 4,000In Stock | 1 mF | 25 VDC | 12.5 mm | 20 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.66 A | 38 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1C331MPD TTI: UPW1C331MPD Nichicon Availability: 23,200In StockAluminum Electrolytic Capacitors - Radial Leaded 16volts 330uF AEC-Q200 | 23,200In Stock | 330 uF | 16 VDC | 8 mm | 11.5 mm | 3.5 mm | Low Impedance Electrolytic Capacitors | 3000 Hour | 20 % | 555 mA | 117 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J681MHD TTI: UPW1J681MHD Nichicon Availability: 20,025In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 | 20,025In Stock | 680 uF | 63 VDC | 16 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.16 A | 50 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H122MHD6YQ TTI: UPW1H122MHD6YQ Nichicon Availability: 39,000In StockAluminum Electrolytic Capacitors - Radial Leaded 1200UF 50V 20% | 39,000In Stock | 1.2 mF | 50 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 20 % | 2.61 A | - 55 C | + 105 C | Straight | Radial | UPW | Ammo Pack | |||||||
Mfr: UPW1V122MHDBNAYQ TTI: UPW1V122MHDBNAYQ Nichicon Availability: 15,250In StockAluminum Electrolytic Capacitors - Radial Leaded 1200UF 35V 20% | 15,250In Stock | 1.2 mF | 35 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.31 A | - 55 C | + 105 C | Straight | Radial | UPW | Ammo Pack | ||||||
Mfr: UPW1J102MHD TTI: UPW1J102MHD Nichicon Availability: 0In Stock13,200 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 63volts 1000uF AEC-Q200 | 0In Stock13,200 On Order Expected | 1 mF | 63 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.77 A | 43 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J101MPD TTI: UPW1J101MPD Nichicon Availability: 0In Stock56,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 63volts 100uF AEC-Q200 | 0In Stock56,000 On Order Expected | 100 uF | 63 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 540 mA | 256 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J681MHD3 TTI: UPW1J681MHD3 Nichicon Availability: 0In Stock5,700 On Order Expected 09-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 63volts 680uF AEC-Q200 | 0In Stock5,700 On Order Expected 09-Dec-26 | 680 uF | 63 VDC | 18 mm | 20 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.29 A | 55 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V102MHD TTI: UPW1V102MHD Nichicon Availability: 0In Stock9,900 On Order Expected 22-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 1000uF AEC-Q200 | 0In Stock9,900 On Order Expected 22-Jan-27 | 1 mF | 35 VDC | 12.5 mm | 25 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 1.95 A | 30 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1H222MHD TTI: UPW1H222MHD Nichicon Availability: 0In Stock12,000 On Order Expected Aluminum Electrolytic Capacitors - Radial Leaded 50volts 2200uF AEC-Q200 | 0In Stock12,000 On Order Expected | 2.2 mF | 50 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.1 A | 23 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A102MHD TTI: UPW2A102MHD Nichicon Availability: 0In Stock4,300 On Order Expected 24-Dec-26 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 1000uF AEC-Q200 | 0In Stock4,300 On Order Expected 24-Dec-26 | 1 mF | 100 VDC | 18 mm | 40 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.52 A | 47 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW2A471MHD TTI: UPW2A471MHD Nichicon Availability: 0In Stock1,750 On Order Expected 28-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 100volts 470uF AEC-Q200 | 0In Stock1,750 On Order Expected 28-Jan-27 | 470 uF | 100 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 1.31 A | 76 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V221MPD1TD TTI: UPW1V221MPD1TD Nichicon Aluminum Electrolytic Capacitors - Radial Leaded 220uF 35V 105c AEC-Q200 | 0In Stock | 220 uF | 35 VDC | 10 mm | 12.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 5000 Hour | 20 % | 760 mA | 90 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Ammo Pack | ||||
Mfr: UPW1V222MHD TTI: UPW1V222MHD Nichicon Availability: 0In Stock11,950 On Order Expected 24-Mar-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF AEC-Q200 | 0In Stock11,950 On Order Expected 24-Mar-27 | 2.2 mF | 35 VDC | 16 mm | 31.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.01 A | 18 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1J471MHD6 TTI: UPW1J471MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63volts 470uF AEC-Q200 | 0In Stock | 470 uF | 63 VDC | 12.5 mm | 31.5 mm | 5 mm | Low Impedance Electrolytic Capacitors | 7000 Hour | 20 % | 2.09 A | 55 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V272MHD TTI: UPW1V272MHD Nichicon Availability: 0In Stock1,500 On Order Expected 12-Jan-27 Aluminum Electrolytic Capacitors - Radial Leaded 35volts 2700uF AEC-Q200 | 0In Stock1,500 On Order Expected 12-Jan-27 | 2.7 mF | 35 VDC | 18 mm | 35.5 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 3.15 A | 16 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk | ||||
Mfr: UPW1V222MHD6 TTI: UPW1V222MHD6 Nichicon Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35volts 2200uF AEC-Q200 | 0In Stock | 2.2 mF | 35 VDC | 18 mm | 25 mm | 7.5 mm | Low Impedance Electrolytic Capacitors | 8000 Hour | 20 % | 2.74 A | 20 mOhms | - 55 C | + 105 C | Straight | Radial | UPW | AEC-Q200 | Bulk |